NMG Series Isolated Through Hole DC / DC Converters:
11 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ kr 52,680 5+ kr 52,380 10+ kr 52,090 20+ kr 47,910 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.5mm | 4.5V | 5.5V | NMG Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ kr 52,510 5+ kr 52,290 10+ kr 51,920 20+ kr 51,020 50+ kr 50,050 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 24V | 83mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.65mm | 10.8V | 13.2V | NMG Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ kr 52,510 5+ kr 52,290 10+ kr 51,920 20+ kr 51,020 50+ kr 50,050 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.5mm | 4.5V | 5.5V | NMG Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ kr 52,510 5+ kr 52,290 10+ kr 51,920 20+ kr 51,020 50+ kr 50,050 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.5mm | 10.8V | 13.2V | NMG Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ kr 52,510 5+ kr 52,290 10+ kr 51,920 20+ kr 51,020 50+ kr 50,050 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | Unregulated | 1kV | 15V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.65mm | 13.5V | 16.5V | NMG Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ kr 52,510 5+ kr 52,290 10+ kr 51,920 20+ kr 51,020 50+ kr 50,050 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.5mm | 10.8V | 13.2V | NMG Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ kr 52,510 5+ kr 52,290 10+ kr 51,920 20+ kr 51,020 50+ kr 50,050 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.65mm | 21.6V | 26.4V | NMG Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ kr 52,510 5+ kr 52,290 10+ kr 51,920 20+ kr 51,020 50+ kr 50,050 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 24V | 83mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.65mm | 4.5V | 5.5V | NMG Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ kr 52,510 5+ kr 52,290 10+ kr 51,920 20+ kr 51,020 50+ kr 50,050 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.5mm | 4.5V | 5.5V | NMG Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ kr 52,510 5+ kr 52,290 10+ kr 51,920 20+ kr 51,020 50+ kr 50,050 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.65mm | 21.6V | 26.4V | NMG Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ kr 52,510 5+ kr 52,290 10+ kr 51,920 20+ kr 51,020 50+ kr 50,050 | Min: 1 / Flere: 1 | - | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.65mm | 21.6V | 26.4V | NMG Series |