JTC Series Isolated Through Hole DC / DC Converters:
15 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 358,710 5+ kr 313,860 10+ kr 260,060 50+ kr 254,830 100+ kr 249,680 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC Series | |||||
Each | 1+ kr 280,310 5+ kr 271,870 10+ kr 263,490 50+ kr 252,280 100+ kr 235,460 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC Series | |||||
Each | 1+ kr 216,400 5+ kr 209,900 10+ kr 203,470 50+ kr 194,800 100+ kr 181,790 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 4W | 2 Output | 12V | 167mA | -12V | 167mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC Series | |||||
Each | 1+ kr 289,090 5+ kr 278,940 10+ kr 260,650 50+ kr 248,490 100+ kr 237,300 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 18V | 72V | JTC Series | |||||
Each | 1+ kr 363,570 5+ kr 318,120 10+ kr 263,600 50+ kr 258,320 100+ kr 253,040 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC Series | |||||
Each | 1+ kr 210,200 5+ kr 203,920 10+ kr 197,640 50+ kr 189,270 100+ kr 176,560 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 4W | 1 Output | 5V | 800mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC Series | |||||
Each | 1+ kr 280,430 5+ kr 270,580 10+ kr 252,820 50+ kr 240,950 100+ kr 230,210 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC Series | |||||
Each | 1+ kr 363,570 5+ kr 318,120 10+ kr 263,600 50+ kr 258,320 100+ kr 253,040 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.4A | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC Series | |||||
Each | 1+ kr 384,840 5+ kr 336,720 10+ kr 279,000 50+ kr 273,420 100+ kr 267,840 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC Series | |||||
Each | 1+ kr 272,680 5+ kr 238,610 10+ kr 197,700 50+ kr 193,760 100+ kr 189,820 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 4W | 1 Output | 5V | 800mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 18V | 72V | JTC Series | |||||
Each | 10+ kr 203,390 | Min: 10 / Flere: 10 | ITE | DIP | 4:1 | 4W | 2 Output | 5V | 400mA | -5V | 400mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC Series | |||||
Each | 10+ kr 278,820 | Min: 10 / Flere: 10 | ITE | DIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC Series | |||||
Each | 10+ kr 197,560 | Min: 10 / Flere: 10 | ITE | DIP | 4:1 | 4W | 1 Output | 12V | 333mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 18V | 72V | JTC Series | |||||
Each | 10+ kr 197,560 | Min: 10 / Flere: 10 | ITE | DIP | 4:1 | 4W | 1 Output | 15V | 267mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC Series | |||||
Each | 1+ kr 384,840 5+ kr 336,720 10+ kr 279,000 50+ kr 273,420 100+ kr 267,840 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 3.3V | 909mA | -3.3V | 909mA | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 18V | 72V | JTC Series |