JHM06 Series Isolated Through Hole DC / DC Converters:
9 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 271,720 5+ kr 263,570 10+ kr 255,420 50+ kr 244,510 100+ kr 228,290 | Min: 1 / Flere: 1 | Medical | DIP | 1.5:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 3kV | 12V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 10V | 17V | JHM06 Series | |||||
Each | 1+ kr 271,720 5+ kr 263,570 10+ kr 255,420 50+ kr 244,510 100+ kr 228,290 | Min: 1 / Flere: 1 | Medical | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 3kV | 12V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 10V | 17V | JHM06 Series | |||||
Each | 1+ kr 262,970 5+ kr 255,060 10+ kr 247,150 50+ kr 236,630 100+ kr 220,880 | Min: 1 / Flere: 1 | Medical | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 3kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 20V | 30V | JHM06 Series | |||||
Each | 10+ kr 257,710 | Min: 10 / Flere: 10 | Medical | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 3kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 20V | 30V | JHM06 Series | |||||
Each | 10+ kr 257,710 | Min: 10 / Flere: 10 | Medical | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 3kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 20V | 30V | JHM06 Series | |||||
Each | 1+ kr 352,410 5+ kr 308,380 10+ kr 255,500 50+ kr 250,360 100+ kr 245,310 | Min: 1 / Flere: 1 | Medical | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 3kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 20V | 30V | JHM06 Series | |||||
Each | 10+ kr 257,710 | Min: 10 / Flere: 10 | Medical | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 3kV | 12V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 10V | 17V | JHM06 Series | |||||
Each | 1+ kr 352,410 5+ kr 308,380 10+ kr 255,500 50+ kr 250,360 100+ kr 245,310 | Min: 1 / Flere: 1 | Medical | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 3kV | 12V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 10V | 17V | JHM06 Series | |||||
Each | 1+ kr 297,210 5+ kr 288,310 10+ kr 279,420 50+ kr 267,460 100+ kr 249,660 | Min: 1 / Flere: 1 | Medical | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 3kV | 12V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 10V | 17V | JHM06 Series |