JCM30 Series Isolated Through Hole DC / DC Converters:
16 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 318,410 5+ kr 277,970 10+ kr 269,380 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 15V | 1A | -15V | 1A | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 10.4mm | 25.4mm | 18V | 36V | JCM30 Series | |||||
Each | 1+ kr 324,340 5+ kr 314,610 10+ kr 304,880 50+ kr 291,930 100+ kr 272,460 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 1.6kV | 12V | Fixed, Adjustable | Through Hole | 25.4mm | 10.4mm | 25.4mm | 9V | 18V | JCM30 Series | |||||
Each | 1+ kr 324,340 5+ kr 314,610 10+ kr 304,880 50+ kr 291,930 100+ kr 272,460 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 15V | 2A | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.4mm | 25.4mm | 18V | 36V | JCM30 Series | |||||
Each | 1+ kr 324,340 5+ kr 314,610 10+ kr 304,880 50+ kr 291,930 100+ kr 272,460 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.4mm | 25.4mm | 18V | 36V | JCM30 Series | |||||
Each | 1+ kr 324,340 5+ kr 314,610 10+ kr 304,880 50+ kr 291,930 100+ kr 272,460 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.6kV | 12V | Fixed, Adjustable | Through Hole | 25.4mm | 10.4mm | 25.4mm | 9V | 18V | JCM30 Series | |||||
Each | 1+ kr 329,720 5+ kr 319,860 10+ kr 309,990 50+ kr 296,760 100+ kr 277,020 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.4mm | 25.4mm | 18V | 36V | JCM30 Series | |||||
Each | 1+ kr 338,680 5+ kr 328,570 10+ kr 318,380 50+ kr 304,840 100+ kr 284,460 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.6kV | 12V | Fixed | Through Hole | 25.4mm | 10.4mm | 25.4mm | 9V | 18V | JCM30 Series | |||||
Each | 1+ kr 332,430 5+ kr 322,470 10+ kr 312,440 50+ kr 299,190 100+ kr 279,200 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 10.4mm | 25.4mm | 18V | 36V | JCM30 Series | |||||
Each | 1+ kr 338,680 5+ kr 328,570 10+ kr 318,380 50+ kr 304,840 100+ kr 284,460 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | Regulated | 1.6kV | 12V | Fixed | Through Hole | 25.4mm | 10.4mm | 25.4mm | 9V | 18V | JCM30 Series | |||||
Each | 1+ kr 427,690 5+ kr 374,280 10+ kr 310,090 50+ kr 303,920 100+ kr 297,670 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 3.3V | 7A | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.4mm | 25.4mm | 18V | 36V | JCM30 Series | |||||
Each | 10+ kr 317,540 | Min: 10 / Flere: 10 | ITE | DIP | 2:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.6kV | 48V | Fixed | Through Hole | 25.4mm | 10.4mm | 25.4mm | 36V | 75V | JCM30 Series | |||||
Each | 1+ kr 427,690 5+ kr 374,280 10+ kr 310,090 50+ kr 303,920 100+ kr 297,670 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.6kV | 48V | Fixed, Adjustable | Through Hole | 25.4mm | 10.4mm | 25.4mm | 36V | 75V | JCM30 Series | |||||
Each | 10+ kr 309,840 | Min: 10 / Flere: 10 | ITE | DIP | 2:1 | 30W | 1 Output | 15V | 2A | - | - | Regulated | 1.6kV | 48V | Fixed, Adjustable | Through Hole | 25.4mm | 10.4mm | 25.4mm | 36V | 75V | JCM30 Series | |||||
Each | 10+ kr 309,840 | Min: 10 / Flere: 10 | ITE | DIP | 2:1 | 30W | 1 Output | 3.3V | 7A | - | - | Regulated | 1.6kV | 48V | Fixed, Adjustable | Through Hole | 25.4mm | 10.4mm | 25.4mm | 36V | 75V | JCM30 Series | |||||
Each | 1+ kr 421,910 5+ kr 369,150 10+ kr 305,870 50+ kr 299,760 100+ kr 293,640 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 1.6kV | 48V | Fixed, Adjustable | Through Hole | 25.4mm | 10.4mm | 25.4mm | 36V | 75V | JCM30 Series | |||||
Each | 1+ kr 324,340 5+ kr 314,610 10+ kr 304,880 50+ kr 291,930 100+ kr 272,460 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 3.3V | 7A | - | - | Regulated | 1.6kV | 12V | Fixed, Adjustable | Through Hole | 25.4mm | 10.4mm | 25.4mm | 9V | 18V | JCM30 Series |