Isolated Through Hole DC / DC Converters:
9.221 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
Output Voltage - Output 1
No. of Pins
Output Voltage - Output 3
Output Current
Output Current - Output 1
Output Voltage Nom
Output Voltage Min
Output Current - Output 3
Output Voltage - Output 2
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Operating Temperature Max
Topology
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Ingen filtre anvendt
0 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 35,590 10+ kr 33,650 25+ kr 32,980 50+ kr 29,850 100+ kr 29,400 | Min: 1 / Flere: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | 5V | - | - | - | 200mA | - | - | - | - | - | - | - | Unregulated | - | - | 1.5kV | 15V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 13.5V | 16.5V | TMA Series | |||||
Each | 1+ kr 40,150 10+ kr 37,980 25+ kr 37,240 50+ kr 36,560 100+ kr 36,040 | Min: 1 / Flere: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | 5V | - | - | - | 200mA | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 24V | Fixed | - | 7.1mm | 10.2mm | 11.5mm | 21.6V | 26.4V | TME Series | |||||
Each | 1+ kr 67,610 5+ kr 65,590 10+ kr 63,580 50+ kr 60,890 100+ kr 56,790 | Min: 1 / Flere: 1 | ITE | - | SIP | - | 1:1 | 2W | - | 1 Output | 24V | - | - | - | 84mA | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 24V | Fixed | Through Hole | 7.5mm | 10.16mm | 11.68mm | 21.6V | 26.4V | IL Series | |||||
Each | 1+ kr 38,800 5+ kr 37,680 10+ kr 36,490 50+ kr 32,160 | Min: 1 / Flere: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | 5V | - | - | - | 200mA | - | - | - | - | - | - | - | Semi-regulated | - | - | 1kV | 5V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | IQ Series | |||||
Each | 1+ kr 166,480 | Min: 1 / Flere: 1 | ITE | - | DIP | - | 2:1 | 10W | - | 1 Output | 5.1V | - | - | - | 2A | - | - | - | - | - | - | - | Regulated | - | - | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 36V | 75V | THD 10N Series | |||||
Each | 1+ kr 308,410 5+ kr 299,160 10+ kr 289,910 50+ kr 277,590 100+ kr 259,090 | Min: 1 / Flere: 1 | ITE | - | DIP | - | 2:1 | 6W | - | 2 Output | 15V | - | - | - | 200mA | - | - | - | -15V | - | 200mA | - | - | - | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA06 Series | |||||
Each | 1+ kr 31,420 10+ kr 29,330 25+ kr 28,510 50+ kr 27,910 100+ kr 27,310 | Min: 1 / Flere: 1 | ITE | - | SIP | - | 1:1 | 2W | - | 1 Output | 15V | - | - | - | 130mA | - | - | - | - | - | - | - | Unregulated | - | - | 1.5kV | 5V | Fixed | - | 7.6mm | 10.2mm | 19.55mm | 4.5V | 5.5V | TBA 2 Series | |||||
Each | 1+ kr 57,830 5+ kr 56,040 10+ kr 54,320 | Min: 1 / Flere: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | 15V | - | - | - | 66.7mA | - | - | - | - | - | - | - | Semi-regulated | - | - | 3kV | 5V | Fixed | - | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | ITV Series | |||||
Each | 1+ kr 630,260 | Min: 1 / Flere: 1 | - | - | Quarter Brick | - | 2.5:1 | 75W | - | 1 Output | 5V | - | - | - | 15A | - | - | - | - | - | - | - | Regulated | - | - | 3kV | 300V | Fixed, Adjustable | - | 36.8mm | 12.7mm | 57.9mm | 180V | 450V | QHL750 Series | |||||
3008342 RoHS | TEXAS INSTRUMENTS | Each | 1+ kr 91,260 5+ kr 90,590 10+ kr 89,840 50+ kr 79,100 100+ kr 75,290 | Min: 1 / Flere: 1 | Industrial | 4.5V | Module | 5.5V | - | 1W | DIP | 2 Output | 5V | 14Pins | - | 100mA | 200mA | 5V | - | - | -5V | - | 200mA | 800kHz | Unregulated | 100°C | - | 1kV | 5V | Fixed | - | 7.11mm | 5.33mm | 19.69mm | 4.5V | 5.5V | DCP01B Series | |||
Each | 1+ kr 419,520 | Min: 1 / Flere: 1 | Railway | - | DIP | - | 4:1 | 20W | - | 2 Output | 12V | - | - | - | 833mA | - | - | - | -12V | - | 833mA | - | - | - | - | 3kV | 72V | Fixed, Adjustable | - | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 20WIR Series | |||||
Each | 1+ kr 498,400 5+ kr 488,400 10+ kr 478,480 | Min: 1 / Flere: 1 | ITE | - | DIP | - | 2:1 | 30W | - | 2 Output | 12V | - | - | - | 1.25A | - | - | - | -12V | - | 1.25A | - | - | - | - | 1.5kV | 48V | Fixed | Through Hole | 40.64mm | 10.2mm | 50.8mm | 36V | 75V | JCL30 Series | |||||
Each | 1+ kr 429,150 5+ kr 416,320 10+ kr 403,410 | Min: 1 / Flere: 1 | ITE | - | DIP | - | 2:1 | 40W | - | 1 Output | 12V | - | - | - | 3.33A | - | - | - | - | - | - | - | Regulated | - | - | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK40 Series | |||||
Each | 1+ kr 243,340 | Min: 1 / Flere: 1 | ITE | - | DIP | - | 2:1 | 6W | - | 1 Output | 15V | - | - | - | 400mA | - | - | - | - | - | - | - | Regulated | - | - | 1.5kV | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA06 Series | |||||
Each | 1+ kr 259,610 10+ kr 230,430 25+ kr 225,510 50+ kr 221,850 100+ kr 218,190 | Min: 1 / Flere: 1 | ITE | - | - | - | 4:1 | 10W | - | 1 Output | 12V | - | - | - | 830mA | - | - | - | - | - | - | - | - | - | - | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 10WI Series | |||||
Each | 1+ kr 269,980 10+ kr 215,730 25+ kr 211,180 50+ kr 207,670 100+ kr 204,310 | Min: 1 / Flere: 1 | ITE | - | DIP | - | 1:1 | 2W | - | 2 Output | 15V | - | - | - | 65mA | - | - | - | -15V | - | 65mA | - | Regulated | - | - | 2.5kV | 24V | Fixed | Through Hole | 20mm | 10mm | 32mm | 21.6V | 26.4V | THI 2 Series | |||||
Each | 1+ kr 63,200 5+ kr 61,260 10+ kr 59,400 50+ kr 56,860 100+ kr 53,060 | Min: 1 / Flere: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | 5V | - | - | - | 200mA | - | - | - | - | - | - | - | Semi-regulated | - | - | 1.5kV | 24V | Fixed | - | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | ITB Series | |||||
Each | 1+ kr 187,150 5+ kr 163,720 10+ kr 135,660 20+ kr 121,630 | Min: 1 / Flere: 1 | - | - | SIP | - | 2:1 | 9W | - | 1 Output | 15V | - | - | - | 600mA | - | - | - | - | - | - | - | - | - | - | 1.5kV | 24V | Fixed | - | 9.6mm | 11.2mm | 24mm | 18V | 36V | SPB09 Series | |||||
Each | 1+ kr 374,830 | Min: 1 / Flere: 1 | ITE | - | DIP | - | 2:1 | 40W | - | 2 Output | 12V | - | - | - | 1.666A | - | - | - | -12V | - | 1.666A | - | - | - | - | 1.6kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | TEN 40E Series | |||||
Each | 1+ kr 308,070 5+ kr 301,940 10+ kr 295,740 | Min: 1 / Flere: 1 | Medical | - | DIP | - | 4:1 | 3W | - | 2 Output | 12V | - | - | - | 125mA | - | - | - | -12V | - | 125mA | - | - | - | - | 5kV | 48V | Fixed | - | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC-M03 Series | |||||
Each | 1+ kr 358,710 5+ kr 313,860 10+ kr 260,060 50+ kr 254,830 100+ kr 249,680 | Min: 1 / Flere: 1 | ITE | - | DIP | - | 4:1 | 6W | - | 1 Output | 15V | - | - | - | 400mA | - | - | - | - | - | - | - | Regulated | - | - | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC06 Series | |||||
Each | 1+ kr 410,490 10+ kr 361,100 25+ kr 353,330 50+ kr 347,590 100+ kr 341,920 | Min: 1 / Flere: 1 | ITE | - | DIP | - | 4:1 | 20W | - | 1 Output | 15V | - | - | - | 1.33A | - | - | - | - | - | - | - | - | - | - | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 20WIN Series | |||||
Each | 1+ kr 556,680 | Min: 1 / Flere: 1 | ITE | - | DIP | - | 2:1 | 40W | - | 1 Output | 5V | - | - | - | 8A | - | - | - | - | - | - | - | - | - | - | 1.5kV | 12V | Fixed | Through Hole | 50.8mm | 10.2mm | 50.8mm | 9V | 18V | TEN 40 Series | |||||
Each | 1+ kr 318,410 5+ kr 277,970 10+ kr 269,380 | Min: 1 / Flere: 1 | ITE | - | DIP | - | 2:1 | 30W | - | 1 Output | 15V | - | - | - | 1A | - | - | - | -15V | - | 1A | - | Regulated | - | - | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 10.4mm | 25.4mm | 18V | 36V | JCM30 Series | |||||
Each | 1+ kr 138,800 | Min: 1 / Flere: 1 | ITE | - | DIP | - | 4:1 | 1W | - | 2 Output | 5V | - | - | - | 100mA | - | - | - | -5V | - | 100mA | - | Regulated | - | - | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WI Series |