JCL30 Series Isolated Through Hole DC / DC Converters:
12 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 498,400 5+ kr 488,400 10+ kr 478,480 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | 1.5kV | 48V | Fixed | Through Hole | 40.64mm | 10.2mm | 50.8mm | 36V | 75V | JCL30 Series | |||||
Each | 1+ kr 498,400 5+ kr 488,400 10+ kr 478,480 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | 1.5kV | 12V | Fixed | Through Hole | 40.64mm | 10.2mm | 50.8mm | 9V | 18V | JCL30 Series | |||||
Each | 1+ kr 504,740 5+ kr 487,060 10+ kr 455,120 50+ kr 433,780 100+ kr 414,380 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | 1.5kV | 24V | Fixed | Through Hole | 40.64mm | 10.2mm | 50.8mm | 18V | 36V | JCL30 Series | |||||
Each | 5+ kr 531,020 | Min: 5 / Flere: 5 | ITE | DIP | 2:1 | 30W | 1 Output | 5V | 5A | - | - | 1.5kV | 48V | Fixed | Through Hole | 40.64mm | 10.2mm | 50.8mm | 36V | 75V | JCL30 Series | |||||
Each | 1+ kr 607,390 5+ kr 531,450 10+ kr 520,810 50+ kr 510,170 100+ kr 499,540 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 5V | 5A | - | - | 1.5kV | 12V | Fixed | Through Hole | 40.64mm | 10.2mm | 50.8mm | 9V | 18V | JCL30 Series | |||||
Each | 1+ kr 607,390 5+ kr 531,450 10+ kr 520,810 50+ kr 510,170 100+ kr 499,540 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 5V | 5A | - | - | 1.5kV | 24V | Fixed | Through Hole | 40.64mm | 10.2mm | 50.8mm | 18V | 36V | JCL30 Series | |||||
Each | 5+ kr 604,280 | Min: 5 / Flere: 5 | ITE | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | 1.5kV | 24V | Fixed | Through Hole | 40.64mm | 10.2mm | 50.8mm | 18V | 36V | JCL30 Series | |||||
Each | 5+ kr 531,020 | Min: 5 / Flere: 5 | ITE | DIP | 2:1 | 30W | 1 Output | 15V | 2A | - | - | 1.5kV | 48V | Fixed | Through Hole | 40.64mm | 10.2mm | 50.8mm | 36V | 75V | JCL30 Series | |||||
Each | 5+ kr 604,280 | Min: 5 / Flere: 5 | ITE | DIP | 2:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | 1.5kV | 12V | Fixed | Through Hole | 40.64mm | 10.2mm | 50.8mm | 9V | 18V | JCL30 Series | |||||
Each | 1+ kr 607,390 5+ kr 531,450 10+ kr 520,810 50+ kr 510,170 100+ kr 499,540 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | 1.5kV | 48V | Fixed | Through Hole | 40.64mm | 10.2mm | 50.8mm | 36V | 75V | JCL30 Series | |||||
Each | 1+ kr 607,390 5+ kr 531,450 10+ kr 520,810 50+ kr 510,170 100+ kr 499,540 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 15V | 2A | - | - | 1.5kV | 24V | Fixed | Through Hole | 40.64mm | 10.2mm | 50.8mm | 18V | 36V | JCL30 Series | |||||
Each | 5+ kr 531,020 | Min: 5 / Flere: 5 | ITE | DIP | 2:1 | 30W | 1 Output | 15V | 2A | - | - | 1.5kV | 12V | Fixed | Through Hole | 40.64mm | 10.2mm | 50.8mm | 9V | 18V | JCL30 Series |