2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      ITV Series Isolated Through Hole DC / DC Converters:

                      14 produkter blev fundet

                      ITV Series Isolated Through Hole DC / DC Converters

                      The ITV series of unregulated DC-DC modules provides an exceptional high operating temperature range while remaining cost effective. Features include short circuit protection and a robust encapsulated package.

                      • Semi-regulated single & dual outputs
                      • ±10% input range
                      • Single outputs 5.0 to 15VDC
                      • Dual outputs ±5.0 to ±15VDC
                      • SIP7 package
                      • 3.0kVDC functional isolation
                      • Class B radiated emissions
                      • Operating temperature -40°C to +105°C
                      • Full power to +95°C
                      • Applications: ITE (Commercial)
                      ITV Series Datasheet
                      ITV Series Isolated Through Hole DC / DC ConvertersXP POWER
                      Vis
                      Køber
                      Ingeniør
                      Producent
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Emballage
                      Filtre anvendt
                      1 Filtre valgt
                      SammenlignPris forAntal
                      ITV0515SA
                      XP POWER ITV0515SA
                      2475904

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      kr 57,830
                      5+
                      kr 56,040
                      10+
                      kr 54,320
                      Min: 1 / Flere: 1
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      15V
                      66.7mA
                      -
                      -
                      Semi-regulated
                      3kV
                      5V
                      Fixed
                      6mm
                      10mm
                      19.5mm
                      4.5V
                      5.5V
                      ITV Series
                      ITV2412SA
                      XP POWER ITV2412SA
                      2475909

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      kr 54,320
                      5+
                      kr 52,910
                      10+
                      kr 51,410
                      50+
                      kr 50,000
                      100+
                      kr 49,030
                      Min: 1 / Flere: 1
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      12V
                      83.3mA
                      -
                      -
                      Semi-regulated
                      3kV
                      24V
                      Fixed
                      6mm
                      10mm
                      19.5mm
                      21.6V
                      26.4V
                      ITV Series
                      ITV1212SA
                      XP POWER ITV1212SA
                      2475906

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      kr 70,120
                      5+
                      kr 68,020
                      10+
                      kr 65,930
                      50+
                      kr 63,090
                      100+
                      kr 58,900
                      Min: 1 / Flere: 1
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      12V
                      83.3mA
                      -
                      -
                      Semi-regulated
                      3kV
                      12V
                      Fixed
                      6mm
                      10mm
                      19.5mm
                      10.8V
                      13.2V
                      ITV Series
                      ITV2405SA
                      XP POWER ITV2405SA
                      2475908

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      kr 101,530
                      5+
                      kr 88,810
                      10+
                      kr 73,560
                      50+
                      kr 65,980
                      100+
                      kr 64,640
                      Min: 1 / Flere: 1
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      -
                      -
                      Semi-regulated
                      3kV
                      24V
                      Fixed
                      6mm
                      10mm
                      19.5mm
                      21.6V
                      26.4V
                      ITV Series
                      ITV1205SA
                      XP POWER ITV1205SA
                      2475905

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 5 V
                      Each
                      20+
                      kr 65,930
                      Min: 20 / Flere: 20
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      -
                      -
                      Semi-regulated
                      3kV
                      12V
                      Fixed
                      6mm
                      10mm
                      19.5mm
                      10.8V
                      13.2V
                      ITV Series
                      ITV2412S
                      XP POWER ITV2412S
                      2475918

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 2 Output
                      7. 12 V
                      Each
                      20+
                      kr 68,770
                      Min: 20 / Flere: 20
                      ITE
                      SIP
                      1:1
                      1W
                      2 Output
                      12V
                      41.6mA
                      -12V
                      41.6mA
                      Semi-regulated
                      3kV
                      24V
                      Fixed
                      19.5mm
                      10mm
                      6mm
                      21.6V
                      26.4V
                      ITV Series
                      ITV1212S
                      XP POWER ITV1212S
                      2475915

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 2 Output
                      7. 12 V
                      Each
                      1+
                      kr 105,840
                      5+
                      kr 92,600
                      10+
                      kr 76,760
                      50+
                      kr 68,800
                      100+
                      kr 67,460
                      Min: 1 / Flere: 1
                      ITE
                      SIP
                      1:1
                      1W
                      2 Output
                      12V
                      41.6mA
                      -12V
                      41.6mA
                      Semi-regulated
                      3kV
                      12V
                      Fixed
                      19.5mm
                      10mm
                      6mm
                      10.8V
                      13.2V
                      ITV Series
                      ITV1215S
                      XP POWER ITV1215S
                      2475916

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 2 Output
                      7. 15 V
                      Each
                      20+
                      kr 68,770
                      Min: 20 / Flere: 20
                      ITE
                      SIP
                      1:1
                      1W
                      2 Output
                      15V
                      33.3mA
                      -15V
                      33.3mA
                      Semi-regulated
                      3kV
                      12V
                      Fixed
                      19.5mm
                      10mm
                      6mm
                      10.8V
                      13.2V
                      ITV Series
                      ITV1205S
                      XP POWER ITV1205S
                      2475914

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 2 Output
                      7. 5 V
                      Each
                      20+
                      kr 68,770
                      Min: 20 / Flere: 20
                      ITE
                      SIP
                      1:1
                      1W
                      2 Output
                      5V
                      100mA
                      -5V
                      100mA
                      Semi-regulated
                      3kV
                      12V
                      Fixed
                      19.5mm
                      10mm
                      6mm
                      10.8V
                      13.2V
                      ITV Series
                      ITV1215SA
                      XP POWER ITV1215SA
                      2475907

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 15 V
                      Each
                      20+
                      kr 65,930
                      Min: 20 / Flere: 20
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      15V
                      66.7mA
                      -
                      -
                      Semi-regulated
                      3kV
                      12V
                      Fixed
                      6mm
                      10mm
                      19.5mm
                      10.8V
                      13.2V
                      ITV Series
                      ITV2415SA
                      XP POWER ITV2415SA
                      2475910

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      kr 97,610
                      5+
                      kr 85,370
                      10+
                      kr 70,740
                      50+
                      kr 63,430
                      100+
                      kr 62,160
                      Min: 1 / Flere: 1
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      15V
                      66.7mA
                      -
                      -
                      Semi-regulated
                      3kV
                      24V
                      Fixed
                      6mm
                      10mm
                      19.5mm
                      21.6V
                      26.4V
                      ITV Series
                      ITV2405S
                      XP POWER ITV2405S
                      2475917

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 2 Output
                      7. 5 V
                      Each
                      20+
                      kr 68,770
                      Min: 20 / Flere: 20
                      ITE
                      SIP
                      1:1
                      1W
                      2 Output
                      5V
                      100mA
                      -5V
                      100mA
                      Semi-regulated
                      3kV
                      24V
                      Fixed
                      19.5mm
                      10mm
                      6mm
                      21.6V
                      26.4V
                      ITV Series
                      ITV2415S
                      XP POWER ITV2415S
                      2475919

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 2 Output
                      7. 15 V
                      Each
                      1+
                      kr 71,950
                      5+
                      kr 69,780
                      10+
                      kr 67,610
                      50+
                      kr 64,760
                      100+
                      kr 60,420
                      Min: 1 / Flere: 1
                      ITE
                      SIP
                      1:1
                      1W
                      2 Output
                      15V
                      33.3mA
                      -15V
                      33.3mA
                      Semi-regulated
                      3kV
                      24V
                      Fixed
                      19.5mm
                      10mm
                      6mm
                      21.6V
                      26.4V
                      ITV Series
                      ITV0505SA
                      XP POWER ITV0505SA
                      2475902

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      kr 68,960
                      5+
                      kr 66,860
                      10+
                      kr 64,840
                      50+
                      kr 62,070
                      100+
                      kr 57,950
                      Min: 1 / Flere: 1
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      -
                      -
                      Semi-regulated
                      3kV
                      5V
                      Fixed
                      6mm
                      10mm
                      19.5mm
                      4.5V
                      5.5V
                      ITV Series
                      SammenlignPris forAntal
                      1-14 af 14 varer