ITB Series Isolated Through Hole DC / DC Converters:
8 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 63,200 5+ kr 61,260 10+ kr 59,400 50+ kr 56,860 100+ kr 53,060 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Semi-regulated | 1.5kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | ITB Series | |||||
Each | 1+ kr 61,940 5+ kr 60,070 10+ kr 58,210 50+ kr 55,740 100+ kr 52,090 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66.7mA | Semi-regulated | 1.5kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | ITB Series | |||||
Each | 1+ kr 64,410 5+ kr 62,480 10+ kr 60,550 50+ kr 58,020 100+ kr 54,150 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83.3mA | Semi-regulated | 1.5kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | ITB Series | |||||
Each | 1+ kr 63,340 5+ kr 61,390 10+ kr 59,520 50+ kr 57,050 100+ kr 53,230 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83.3mA | Semi-regulated | 1.5kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | ITB Series | |||||
Each | 1+ kr 64,430 5+ kr 62,420 10+ kr 60,550 50+ kr 58,010 100+ kr 54,120 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Semi-regulated | 1.5kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | ITB Series | |||||
Each | 1+ kr 63,340 5+ kr 61,390 10+ kr 59,520 50+ kr 57,050 100+ kr 53,230 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66.7mA | Semi-regulated | 1.5kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | ITB Series | |||||
Each | 20+ kr 60,550 | Min: 20 / Flere: 20 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66.7mA | Semi-regulated | 1.5kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | ITB Series | |||||
Each | 20+ kr 60,550 | Min: 20 / Flere: 20 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83.3mA | Semi-regulated | 1.5kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | ITB Series |