IRH Series Isolated Through Hole DC / DC Converters:
11 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ kr 979,400 | Min: 1 / Flere: 1 | Railway | Half Brick | 3:1 | 150W | 1 Output | 12V | 12.5A | Regulated | 3kV | 110V | Fixed, Adjustable | 12.7mm | 12.7mm | 61mm | 57.6V | 160V | IRH Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ kr 1.011,000 | Min: 1 / Flere: 1 | Railway | Half Brick | 3:1 | 150W | 1 Output | 12V | 12.5A | Regulated | 3kV | 110V | Fixed, Adjustable | 55.9mm | 12.7mm | 57.9mm | 57.6V | 160V | IRH Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ kr 985,680 | Min: 1 / Flere: 1 | Railway | Half Brick | 3:1 | 150W | 1 Output | 12V | 12.5A | Regulated | 3kV | 110V | Fixed, Adjustable | 58.2mm | 12.7mm | 55.9mm | 57.6V | 160V | IRH Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ kr 985,680 | Min: 1 / Flere: 1 | Railway | Half Brick | 3:1 | 150W | 1 Output | 24V | 6.25A | Regulated | 3kV | 110V | Fixed, Adjustable | 58.2mm | 12.7mm | 55.9mm | 57.6V | 160V | IRH Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ kr 947,800 | Min: 1 / Flere: 1 | Railway | Half Brick | 3:1 | 150W | 1 Output | 5V | 30A | Regulated | 3kV | 110V | Fixed, Adjustable | 12.7mm | 12.7mm | 61mm | 57.6V | 160V | IRH Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ kr 752,190 | Min: 1 / Flere: 1 | Railway | Half Brick | 3:1 | 150W | 1 Output | 24V | 6.25A | Regulated | 3kV | 110V | Fixed, Adjustable | 12.7mm | 12.7mm | 61mm | 57.6V | 160V | IRH Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ kr 1.307,000 | Min: 1 / Flere: 1 | Railway | Half Brick | 10:1 | 250W | 1 Output | 12V | 21A | Regulated | 4.2kV | 72V | Fixed, Adjustable | 60.7mm | 14mm | 63.2mm | 16V | 160V | IRH Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ kr 1.538,000 | Min: 1 / Flere: 1 | ITE & Railway | Half Brick | 10:1 | 250W | 1 Output | 54V | 4.7A | Regulated | 4.242kV | 72V | Fixed, Adjustable | 60.7mm | 14mm | 63.2mm | 16V | 160V | IRH Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ kr 1.255,000 | Min: 1 / Flere: 1 | Railway | Half Brick | 10:1 | 250W | 1 Output | 12V | 21A | Regulated | 4.242kV | 72V | Fixed, Adjustable | 60.7mm | 14mm | 63.2mm | 16V | 160V | IRH Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ kr 1.319,000 | Min: 1 / Flere: 1 | ITE & Railway | Half Brick | 10:1 | 250W | 1 Output | 24V | 10.5A | Regulated | 4.242kV | 72V | Fixed, Adjustable | 60.7mm | 14mm | 63.2mm | 16V | 160V | IRH Series | ||||
Each | 1+ kr 993,520 | Min: 1 / Flere: 1 | Railway | Half Brick | 3:1 | 150W | 1 Output | 5V | 30A | Regulated | 3kV | 110V | Fixed, Adjustable | 58.2mm | 12.7mm | 55.9mm | 57.6V | 160V | IRH Series |