2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      IR Series Isolated Through Hole DC / DC Converters:

                      14 produkter blev fundet
                      Vis
                      Køber
                      Ingeniør
                      Producent
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      DC / DC Converter Mounting
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Emballage
                      Filtre anvendt
                      1 Filtre valgt
                      SammenlignPris forAntal
                      IR0512S
                      XP POWER IR0512S
                      1860988

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Semi Regulated
                      3. ITE
                      4. SIP
                      5. 1:1
                      6. 3 W
                      7. 2 Output
                      8. 12 V
                      Each
                      1+
                      kr 89,920
                      5+
                      kr 87,310
                      10+
                      kr 84,540
                      50+
                      kr 80,950
                      100+
                      kr 75,570
                      Min: 1 / Flere: 1
                      ITE
                      SIP
                      1:1
                      3W
                      2 Output
                      12V
                      125mA
                      -12V
                      125mA
                      Semi-regulated
                      1kV
                      5V
                      Fixed
                      Through Hole
                      7.2mm
                      10mm
                      19.5mm
                      4.5V
                      5.5V
                      IR Series
                      IR0509S
                      XP POWER IR0509S
                      1860985

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Semi Regulated
                      3. ITE
                      4. SIP
                      5. 1:1
                      6. 3 W
                      7. 2 Output
                      8. 9 V
                      Each
                      1+
                      kr 89,920
                      5+
                      kr 87,310
                      10+
                      kr 84,540
                      50+
                      kr 80,950
                      100+
                      kr 75,570
                      Min: 1 / Flere: 1
                      ITE
                      SIP
                      1:1
                      3W
                      2 Output
                      9V
                      167mA
                      -9V
                      167mA
                      Semi-regulated
                      1kV
                      5V
                      Fixed
                      Through Hole
                      7.2mm
                      10mm
                      19.5mm
                      4.5V
                      5.5V
                      IR Series
                      IR1215S
                      XP POWER IR1215S
                      1860998

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Semi Regulated
                      3. ITE
                      4. SIP
                      5. 1:1
                      6. 3 W
                      7. 2 Output
                      8. 15 V
                      Each
                      1+
                      kr 82,450
                      5+
                      kr 79,980
                      10+
                      kr 77,520
                      50+
                      kr 74,230
                      100+
                      kr 69,220
                      Min: 1 / Flere: 1
                      ITE
                      SIP
                      1:1
                      3W
                      2 Output
                      15V
                      100mA
                      -15V
                      100mA
                      Semi-regulated
                      1kV
                      12V
                      Fixed
                      Through Hole
                      7.2mm
                      10mm
                      19.5mm
                      10.8V
                      13.2V
                      IR Series
                      IR0509SA
                      XP POWER IR0509SA
                      1860986

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Semi Regulated
                      3. ITE
                      4. SIP
                      5. 1:1
                      6. 3 W
                      7. 1 Output
                      8. 9 V
                      Each
                      1+
                      kr 130,090
                      5+
                      kr 113,880
                      10+
                      kr 94,310
                      50+
                      kr 84,570
                      100+
                      kr 82,860
                      Min: 1 / Flere: 1
                      ITE
                      SIP
                      1:1
                      3W
                      1 Output
                      9V
                      333mA
                      -
                      -
                      Semi-regulated
                      1kV
                      5V
                      Fixed
                      Through Hole
                      7.2mm
                      10mm
                      19.5mm
                      4.5V
                      5.5V
                      IR Series
                      IR0505SA
                      XP POWER IR0505SA
                      1860984

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Semi Regulated
                      3. ITE
                      4. SIP
                      5. 1:1
                      6. 3 W
                      7. 1 Output
                      8. 5 V
                      Each
                      1+
                      kr 89,920
                      5+
                      kr 87,310
                      10+
                      kr 84,540
                      50+
                      kr 80,950
                      100+
                      kr 75,570
                      Min: 1 / Flere: 1
                      ITE
                      SIP
                      1:1
                      3W
                      1 Output
                      5V
                      600mA
                      -
                      -
                      Semi-regulated
                      1kV
                      5V
                      Fixed
                      Through Hole
                      7.2mm
                      10mm
                      19.5mm
                      4.5V
                      5.5V
                      IR Series
                      IR1205SA
                      XP POWER IR1205SA
                      1860993

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Semi Regulated
                      3. ITE
                      4. SIP
                      5. 1:1
                      6. 3 W
                      7. 1 Output
                      8. 5 V
                      Each
                      1+
                      kr 88,420
                      5+
                      kr 85,880
                      10+
                      kr 83,110
                      50+
                      kr 79,590
                      100+
                      kr 74,270
                      Min: 1 / Flere: 1
                      ITE
                      SIP
                      1:1
                      3W
                      1 Output
                      5V
                      600mA
                      -
                      -
                      Semi-regulated
                      1kV
                      12V
                      Fixed
                      Through Hole
                      7.2mm
                      10mm
                      19.5mm
                      10.8V
                      13.2V
                      IR Series
                      IR0515S
                      XP POWER IR0515S
                      1860990

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Semi Regulated
                      3. ITE
                      4. SIP
                      5. 1:1
                      6. 3 W
                      7. 2 Output
                      8. 15 V
                      Each
                      1+
                      kr 80,430
                      5+
                      kr 78,110
                      10+
                      kr 75,650
                      50+
                      kr 72,430
                      100+
                      kr 67,570
                      Min: 1 / Flere: 1
                      ITE
                      SIP
                      1:1
                      3W
                      2 Output
                      15V
                      100mA
                      -15V
                      100mA
                      Semi-regulated
                      1kV
                      5V
                      Fixed
                      Through Hole
                      7.2mm
                      10mm
                      19.5mm
                      4.5V
                      5.5V
                      IR Series
                      IR0505S
                      XP POWER IR0505S
                      1860983

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Semi Regulated
                      3. ITE
                      4. SIP
                      5. 1:1
                      6. 3 W
                      7. 2 Output
                      8. 5 V
                      Each
                      1+
                      kr 89,930
                      5+
                      kr 87,320
                      10+
                      kr 84,570
                      50+
                      kr 81,000
                      100+
                      kr 75,570
                      Min: 1 / Flere: 1
                      ITE
                      SIP
                      1:1
                      3W
                      2 Output
                      5V
                      300mA
                      -5V
                      300mA
                      Semi-regulated
                      1kV
                      5V
                      Fixed
                      Through Hole
                      7.2mm
                      10mm
                      19.5mm
                      4.5V
                      5.5V
                      IR Series
                      IR1212SA
                      XP POWER IR1212SA
                      1860997

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Semi Regulated
                      3. ITE
                      4. SIP
                      5. 1:1
                      6. 3 W
                      7. 1 Output
                      8. 12 V
                      Each
                      1+
                      kr 130,090
                      5+
                      kr 113,880
                      10+
                      kr 94,310
                      50+
                      kr 84,570
                      100+
                      kr 82,860
                      Min: 1 / Flere: 1
                      ITE
                      SIP
                      1:1
                      3W
                      1 Output
                      12V
                      250mA
                      -
                      -
                      Semi-regulated
                      1kV
                      12V
                      Fixed
                      Through Hole
                      7.2mm
                      10mm
                      19.5mm
                      10.8V
                      13.2V
                      IR Series
                      IR0512SA
                      XP POWER IR0512SA
                      1860989

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Semi Regulated
                      3. ITE
                      4. SIP
                      5. 1:1
                      6. 3 W
                      7. 1 Output
                      8. 12 V
                      Each
                      1+
                      kr 88,420
                      5+
                      kr 85,880
                      10+
                      kr 83,110
                      50+
                      kr 79,590
                      100+
                      kr 74,270
                      Min: 1 / Flere: 1
                      ITE
                      SIP
                      1:1
                      3W
                      1 Output
                      12V
                      250mA
                      -
                      -
                      Semi-regulated
                      1kV
                      5V
                      Fixed
                      Through Hole
                      7.2mm
                      10mm
                      19.5mm
                      4.5V
                      5.5V
                      IR Series
                      IR1205S
                      XP POWER IR1205S
                      1860992

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Semi Regulated
                      3. ITE
                      4. SIP
                      5. 1:1
                      6. 3 W
                      7. 2 Output
                      8. 5 V
                      Each
                      1+
                      kr 89,800
                      5+
                      kr 87,190
                      10+
                      kr 84,430
                      50+
                      kr 80,850
                      100+
                      kr 75,480
                      Min: 1 / Flere: 1
                      ITE
                      SIP
                      1:1
                      3W
                      2 Output
                      5V
                      300mA
                      -5V
                      300mA
                      Semi-regulated
                      1kV
                      12V
                      Fixed
                      Through Hole
                      7.2mm
                      10mm
                      19.5mm
                      10.8V
                      13.2V
                      IR Series
                      IR1212S
                      XP POWER IR1212S
                      1860996

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Semi Regulated
                      3. ITE
                      4. SIP
                      5. 1:1
                      6. 3 W
                      7. 2 Output
                      8. 12 V
                      Each
                      1+
                      kr 89,800
                      5+
                      kr 87,190
                      10+
                      kr 84,430
                      50+
                      kr 80,850
                      100+
                      kr 75,480
                      Min: 1 / Flere: 1
                      ITE
                      SIP
                      1:1
                      3W
                      2 Output
                      12V
                      125mA
                      -12V
                      125mA
                      Semi-regulated
                      1kV
                      12V
                      Fixed
                      Through Hole
                      7.2mm
                      10mm
                      19.5mm
                      10.8V
                      13.2V
                      IR Series
                      IR1215SA
                      XP POWER IR1215SA
                      1861000

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Semi Regulated
                      3. ITE
                      4. SIP
                      5. 1:1
                      6. 3 W
                      7. 1 Output
                      8. 15 V
                      Each
                      20+
                      kr 84,470
                      Min: 20 / Flere: 20
                      ITE
                      SIP
                      1:1
                      3W
                      1 Output
                      15V
                      200mA
                      -
                      -
                      Semi-regulated
                      1kV
                      12V
                      Fixed
                      Through Hole
                      7.2mm
                      10mm
                      19.5mm
                      10.8V
                      13.2V
                      IR Series
                      IR1209S
                      XP POWER IR1209S
                      1860994

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Semi Regulated
                      3. ITE
                      4. 1:1
                      5. 3 W
                      6. 2 Output
                      7. 9 V
                      8. 167 mA
                      Each
                      1+
                      kr 42,810
                      Min: 1 / Flere: 1
                      -
                      SIP
                      1:1
                      3W
                      2 Output
                      9V
                      167mA
                      -9V
                      167mA
                      Semi-regulated
                      1kV
                      12V
                      -
                      Through Hole
                      7.2mm
                      10mm
                      19.5mm
                      10.8V
                      13.2V
                      IR Series
                      SammenlignPris forAntal
                      1-14 af 14 varer
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
                      Salgs- og leveringsbetingelser
                      Vilkår for brug for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. Alle rettigheder forbeholdes.
                      Farnell er et handelsnavn for Farnell Danmark AS.
                      Registreringsnummer: 188324 | Registreret adresse: Lyskær 9, 2730, Herlev, Denmark