• Sikkerhed og overvågning
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      IL Series Isolated Through Hole DC / DC Converters:

                      20 produkter blev fundet
                      Vis
                      Køber
                      Ingeniør
                      Producent
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      DC / DC Converter Mounting
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Emballage
                      Filtre anvendt
                      1 Filtre valgt
                      SammenlignPris forAntal
                      IL2424S
                      XP POWER IL2424S
                      2084325

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 2 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      kr 67,610
                      5+
                      kr 65,590
                      10+
                      kr 63,580
                      50+
                      kr 60,890
                      100+
                      kr 56,790
                      Min: 1 / Flere: 1
                      ITE
                      SIP
                      1:1
                      2W
                      1 Output
                      24V
                      84mA
                      Unregulated
                      1kV
                      24V
                      Fixed
                      Through Hole
                      7.5mm
                      10.16mm
                      11.68mm
                      21.6V
                      26.4V
                      IL Series
                      IL2424SH
                      XP POWER IL2424SH
                      4226757

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. SIP
                      3. 2 W
                      4. 1 Output
                      5. 24 V
                      Each
                      1+
                      kr 108,280
                      5+
                      kr 101,710
                      10+
                      kr 95,960
                      Min: 1 / Flere: 1
                      -
                      SIP
                      -
                      2W
                      1 Output
                      24V
                      84mA
                      Regulated
                      1kV
                      24V
                      Fixed
                      -
                      7.5mm
                      10.16mm
                      11.68mm
                      21.6V
                      26.4V
                      IL Series
                      IL0505S
                      XP POWER IL0505S
                      8728097

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 2 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      kr 80,440
                      5+
                      kr 78,050
                      10+
                      kr 75,670
                      50+
                      kr 72,460
                      100+
                      kr 67,610
                      Min: 1 / Flere: 1
                      ITE
                      SIP
                      1:1
                      2W
                      1 Output
                      5V
                      400mA
                      Unregulated
                      1kV
                      5V
                      Fixed
                      Through Hole
                      7.5mm
                      10.16mm
                      11.68mm
                      4.5V
                      5.5V
                      IL Series
                      IL0512S
                      XP POWER IL0512S
                      8728119

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 2 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      kr 67,610
                      5+
                      kr 65,590
                      10+
                      kr 63,580
                      50+
                      kr 59,100
                      100+
                      kr 55,070
                      Min: 1 / Flere: 1
                      ITE
                      SIP
                      1:1
                      2W
                      1 Output
                      12V
                      168mA
                      Unregulated
                      1kV
                      5V
                      Fixed
                      Through Hole
                      7.5mm
                      10.16mm
                      11.68mm
                      4.5V
                      5.5V
                      IL Series
                      IL0524S
                      XP POWER IL0524S
                      2084318

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 2 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      kr 82,450
                      5+
                      kr 79,980
                      10+
                      kr 77,590
                      50+
                      kr 74,230
                      100+
                      kr 69,290
                      Min: 1 / Flere: 1
                      ITE
                      SIP
                      1:1
                      2W
                      1 Output
                      24V
                      84mA
                      Unregulated
                      1kV
                      5V
                      Fixed
                      Through Hole
                      7.5mm
                      10.16mm
                      11.68mm
                      4.5V
                      5.5V
                      IL Series
                      IL2405S
                      XP POWER IL2405S
                      1550992

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 2 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      kr 82,450
                      5+
                      kr 79,980
                      10+
                      kr 77,590
                      50+
                      kr 74,230
                      100+
                      kr 69,290
                      Min: 1 / Flere: 1
                      ITE
                      SIP
                      1:1
                      2W
                      1 Output
                      5V
                      400mA
                      Unregulated
                      1kV
                      24V
                      Fixed
                      Through Hole
                      7.5mm
                      10.16mm
                      11.68mm
                      21.6V
                      26.4V
                      IL Series
                      IL1212S
                      XP POWER IL1212S
                      8728151

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 2 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      kr 81,420
                      5+
                      kr 78,960
                      10+
                      kr 76,580
                      50+
                      kr 73,230
                      100+
                      kr 68,380
                      Min: 1 / Flere: 1
                      ITE
                      SIP
                      1:1
                      2W
                      1 Output
                      12V
                      168mA
                      Unregulated
                      1kV
                      12V
                      Fixed
                      Through Hole
                      7.5mm
                      10.16mm
                      11.68mm
                      10.8V
                      13.2V
                      IL Series
                      IL2415S
                      XP POWER IL2415S
                      2084324

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 2 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      kr 82,080
                      5+
                      kr 79,530
                      10+
                      kr 77,140
                      50+
                      kr 73,850
                      100+
                      kr 68,920
                      Min: 1 / Flere: 1
                      ITE
                      SIP
                      1:1
                      2W
                      1 Output
                      15V
                      132mA
                      Unregulated
                      1kV
                      24V
                      Fixed
                      Through Hole
                      7.5mm
                      10.16mm
                      11.68mm
                      21.6V
                      26.4V
                      IL Series
                      IL1205S
                      XP POWER IL1205S
                      8728135

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 2 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      kr 82,080
                      5+
                      kr 79,530
                      10+
                      kr 77,140
                      50+
                      kr 73,850
                      100+
                      kr 68,920
                      Min: 1 / Flere: 1
                      ITE
                      SIP
                      1:1
                      2W
                      1 Output
                      5V
                      400mA
                      Unregulated
                      1kV
                      12V
                      Fixed
                      Through Hole
                      11.68mm
                      10.16mm
                      7.5mm
                      10.8V
                      13.2V
                      IL Series
                      IL0509S
                      XP POWER IL0509S
                      8728100

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. 1kV Isolation
                      3. ITE
                      4. SIP
                      5. 1:1
                      6. 2 W
                      7. 1 Output
                      8. 9 V
                      Each
                      1+
                      kr 80,710
                      5+
                      kr 78,240
                      10+
                      kr 75,920
                      50+
                      kr 72,630
                      100+
                      kr 67,830
                      Min: 1 / Flere: 1
                      ITE
                      SIP
                      1:1
                      2W
                      1 Output
                      9V
                      222mA
                      Unregulated
                      1kV
                      5V
                      Fixed
                      Through Hole
                      7.5mm
                      10.16mm
                      11.68mm
                      4.5V
                      5.5V
                      IL Series
                      IL1224S
                      XP POWER IL1224S
                      2084320

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 2 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      kr 82,250
                      5+
                      kr 79,720
                      10+
                      kr 77,340
                      50+
                      kr 74,000
                      100+
                      kr 69,090
                      Min: 1 / Flere: 1
                      ITE
                      SIP
                      1:1
                      2W
                      1 Output
                      24V
                      84mA
                      Unregulated
                      1kV
                      12V
                      Fixed
                      Through Hole
                      7.5mm
                      10.16mm
                      11.68mm
                      10.8V
                      13.2V
                      IL Series
                      IL2412S
                      XP POWER IL2412S
                      2084323

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 2 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      kr 82,080
                      5+
                      kr 79,530
                      10+
                      kr 77,140
                      50+
                      kr 73,850
                      100+
                      kr 68,920
                      Min: 1 / Flere: 1
                      ITE
                      SIP
                      1:1
                      2W
                      1 Output
                      12V
                      168mA
                      Unregulated
                      1kV
                      24V
                      Fixed
                      Through Hole
                      7.5mm
                      10.16mm
                      11.68mm
                      21.6V
                      26.4V
                      IL Series
                      IL1215S
                      XP POWER IL1215S
                      8728160

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 2 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      kr 82,080
                      5+
                      kr 79,530
                      10+
                      kr 77,140
                      50+
                      kr 73,850
                      100+
                      kr 68,920
                      Min: 1 / Flere: 1
                      ITE
                      SIP
                      1:1
                      2W
                      1 Output
                      15V
                      132mA
                      Unregulated
                      1kV
                      12V
                      Fixed
                      Through Hole
                      7.5mm
                      10.16mm
                      11.68mm
                      10.8V
                      13.2V
                      IL Series
                      IL2403S
                      XP POWER IL2403S
                      2084321

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 2 W
                      6. 1 Output
                      7. 3.3 V
                      Each
                      1+
                      kr 80,710
                      5+
                      kr 78,240
                      10+
                      kr 75,920
                      50+
                      kr 72,630
                      100+
                      kr 67,830
                      Min: 1 / Flere: 1
                      ITE
                      SIP
                      1:1
                      2W
                      1 Output
                      3.3V
                      400mA
                      Unregulated
                      1kV
                      24V
                      Fixed
                      Through Hole
                      7.5mm
                      10.16mm
                      11.68mm
                      21.6V
                      26.4V
                      IL Series
                      IL0503S
                      XP POWER IL0503S
                      2084317

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 2 W
                      6. 1 Output
                      7. 3.3 V
                      Each
                      1+
                      kr 82,080
                      5+
                      kr 79,530
                      10+
                      kr 77,140
                      50+
                      kr 73,850
                      100+
                      kr 68,920
                      Min: 1 / Flere: 1
                      ITE
                      SIP
                      1:1
                      2W
                      1 Output
                      3.3V
                      400mA
                      Unregulated
                      1kV
                      5V
                      Fixed
                      Through Hole
                      7.5mm
                      10.16mm
                      11.68mm
                      4.5V
                      5.5V
                      IL Series
                      IL2409S
                      XP POWER IL2409S
                      2084322

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 2 W
                      6. 1 Output
                      7. 9 V
                      Each
                      1+
                      kr 82,250
                      5+
                      kr 79,720
                      10+
                      kr 77,340
                      50+
                      kr 74,000
                      100+
                      kr 69,090
                      Min: 1 / Flere: 1
                      ITE
                      SIP
                      1:1
                      2W
                      1 Output
                      9V
                      222mA
                      Unregulated
                      1kV
                      24V
                      Fixed
                      Through Hole
                      7.5mm
                      10.16mm
                      11.68mm
                      21.6V
                      26.4V
                      IL Series
                      IL1203S
                      XP POWER IL1203S
                      2084319

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 2 W
                      6. 1 Output
                      7. 3.3 V
                      Each
                      1+
                      kr 81,970
                      5+
                      kr 79,430
                      10+
                      kr 77,040
                      50+
                      kr 73,760
                      100+
                      kr 68,840
                      Min: 1 / Flere: 1
                      ITE
                      SIP
                      1:1
                      2W
                      1 Output
                      3.3V
                      400mA
                      Unregulated
                      1kV
                      12V
                      Fixed
                      Through Hole
                      7.5mm
                      10.16mm
                      11.68mm
                      10.8V
                      13.2V
                      IL Series
                      IL0515S
                      XP POWER IL0515S
                      8728127

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 2 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      kr 82,080
                      5+
                      kr 79,530
                      10+
                      kr 77,140
                      50+
                      kr 73,850
                      100+
                      kr 68,920
                      Min: 1 / Flere: 1
                      ITE
                      SIP
                      1:1
                      2W
                      1 Output
                      15V
                      132mA
                      Unregulated
                      1kV
                      5V
                      Fixed
                      Through Hole
                      7.5mm
                      10.16mm
                      11.68mm
                      4.5V
                      5.5V
                      IL Series
                      IL1209S
                      XP POWER IL1209S
                      8728143

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 2 W
                      6. 1 Output
                      7. 9 V
                      Each
                      1+
                      kr 82,250
                      5+
                      kr 79,720
                      10+
                      kr 77,340
                      50+
                      kr 74,000
                      100+
                      kr 69,090
                      Min: 1 / Flere: 1
                      ITE
                      SIP
                      1:1
                      2W
                      1 Output
                      9V
                      222mA
                      Unregulated
                      1kV
                      12V
                      Fixed
                      Through Hole
                      7.5mm
                      10.16mm
                      11.68mm
                      10.8V
                      13.2V
                      IL Series
                      IL0305S
                      XP POWER IL0305S
                      4226755

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 2 W
                      5. 1 Output
                      6. 5 V
                      Each
                      1+
                      kr 78,130
                      5+
                      kr 73,430
                      10+
                      kr 69,320
                      50+
                      kr 65,590
                      100+
                      kr 62,230
                      Min: 1 / Flere: 1
                      ITE
                      SIP
                      -
                      2W
                      1 Output
                      5V
                      -
                      Unregulated
                      1kV
                      3.3V
                      Fixed
                      -
                      11.68mm
                      10.16mm
                      7.5mm
                      -
                      -
                      IL Series
                      SammenlignPris forAntal
                      1-20 af 20 varer