IH Series Isolated Through Hole DC / DC Converters:
54 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 71,860 5+ kr 69,700 10+ kr 67,530 50+ kr 64,620 100+ kr 60,370 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 7.2mm | 10.16mm | 19.5mm | 4.5V | 5.5V | IH Series | |||||
Each | 1+ kr 82,080 5+ kr 79,530 10+ kr 77,140 50+ kr 73,850 100+ kr 68,920 | Min: 1 / Flere: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 10.16mm | 6.88mm | 20.32mm | 4.5V | 5.5V | IH Series | |||||
Each | 1+ kr 72,030 5+ kr 69,860 10+ kr 67,760 50+ kr 64,840 100+ kr 60,500 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 7.2mm | 10.16mm | 19.5mm | 10.8V | 13.2V | IH Series | |||||
Each | 1+ kr 72,030 5+ kr 69,860 10+ kr 67,760 50+ kr 64,840 100+ kr 60,500 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 7.2mm | 10.16mm | 19.5mm | 21.6V | 26.4V | IH Series | |||||
Each | 1+ kr 124,180 5+ kr 108,670 10+ kr 90,020 50+ kr 80,700 100+ kr 79,060 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 3kV | 5V | Fixed | Through Hole | 7.62mm | 10.16mm | 19.5mm | 4.5V | 5.5V | IH Series | |||||
Each | 1+ kr 84,700 5+ kr 82,160 10+ kr 79,620 50+ kr 76,190 100+ kr 71,110 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 24V | 42mA | -24V | 42mA | Unregulated | 3kV | 5V | Fixed | Through Hole | 7.62mm | 10.16mm | 19.5mm | 4.5V | 5.5V | IH Series | |||||
Each | 1+ kr 72,030 5+ kr 69,860 10+ kr 67,760 50+ kr 64,840 100+ kr 60,500 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 7.2mm | 10.16mm | 19.5mm | 21.6V | 26.4V | IH Series | |||||
Each | 1+ kr 124,290 5+ kr 108,740 10+ kr 90,070 50+ kr 80,780 100+ kr 79,140 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 3kV | 5V | Fixed | Through Hole | 7.62mm | 10.16mm | 19.5mm | 4.5V | 5.5V | IH Series | |||||
Each | 1+ kr 82,250 5+ kr 79,720 10+ kr 77,340 50+ kr 74,000 100+ kr 69,090 | Min: 1 / Flere: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 10.16mm | 6.88mm | 20.32mm | 4.5V | 5.5V | IH Series | |||||
Each | 1+ kr 118,790 5+ kr 103,910 10+ kr 86,130 50+ kr 77,210 100+ kr 75,640 | Min: 1 / Flere: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 10.16mm | 6.88mm | 20.32mm | 10.8V | 13.2V | IH Series | |||||
Each | 1+ kr 60,370 5+ kr 58,580 10+ kr 56,710 50+ kr 50,000 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 7.2mm | 10.16mm | 19.5mm | 21.6V | 26.4V | IH Series | |||||
Each | 1+ kr 80,710 5+ kr 78,240 10+ kr 75,920 50+ kr 72,630 100+ kr 67,830 | Min: 1 / Flere: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 24V | 42mA | -24V | 42mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 20.32mm | 6.88mm | 10.16mm | 4.5V | 5.5V | IH Series | |||||
Each | 1+ kr 72,030 5+ kr 69,860 10+ kr 67,760 50+ kr 64,840 100+ kr 60,500 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 24V | 42mA | -24V | 42mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 7.2mm | 10.16mm | 19.5mm | 10.8V | 13.2V | IH Series | |||||
Each | 1+ kr 71,460 5+ kr 69,290 10+ kr 67,200 50+ kr 64,360 100+ kr 60,020 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 7.2mm | 10.16mm | 19.5mm | 21.6V | 26.4V | IH Series | |||||
Each | 1+ kr 85,960 5+ kr 83,350 10+ kr 80,800 50+ kr 77,440 100+ kr 72,210 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 3kV | 24V | Fixed | Through Hole | 7.62mm | 10.16mm | 19.5mm | 21.6V | 26.4V | IH Series | |||||
Each | 1+ kr 72,030 5+ kr 69,860 10+ kr 67,680 50+ kr 64,840 100+ kr 60,500 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 7.2mm | 10.16mm | 19.5mm | 10.8V | 13.2V | IH Series | |||||
Each | 1+ kr 118,790 5+ kr 103,910 10+ kr 86,130 50+ kr 77,210 100+ kr 75,640 | Min: 1 / Flere: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 10.16mm | 6.88mm | 20.32mm | 21.6V | 26.4V | IH Series | |||||
Each | 1+ kr 118,790 5+ kr 103,910 10+ kr 86,130 50+ kr 77,210 100+ kr 75,640 | Min: 1 / Flere: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 10.16mm | 6.88mm | 20.32mm | 10.8V | 13.2V | IH Series | |||||
Each | 1+ kr 72,030 5+ kr 69,860 10+ kr 67,760 50+ kr 64,840 100+ kr 60,500 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 7.2mm | 10.16mm | 19.5mm | 4.5V | 5.5V | IH Series | |||||
Each | 1+ kr 118,790 5+ kr 103,910 10+ kr 86,130 50+ kr 77,210 100+ kr 75,640 | Min: 1 / Flere: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 10.16mm | 6.88mm | 20.32mm | 21.6V | 26.4V | IH Series | |||||
Each | 1+ kr 72,030 5+ kr 69,860 10+ kr 67,760 50+ kr 64,840 100+ kr 60,500 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 7.2mm | 10.16mm | 19.5mm | 4.5V | 5.5V | IH Series | |||||
Each | 1+ kr 72,030 5+ kr 69,860 10+ kr 67,760 50+ kr 64,840 100+ kr 60,500 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 7.2mm | 10.16mm | 19.5mm | 4.5V | 5.5V | IH Series | |||||
Each | 1+ kr 83,870 5+ kr 81,400 10+ kr 78,860 50+ kr 75,570 100+ kr 70,490 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 24V | 42mA | -24V | 42mA | Unregulated | 3kV | 24V | Fixed | Through Hole | 7.62mm | 10.16mm | 19.5mm | 21.6V | 26.4V | IH Series | |||||
Each | 1+ kr 72,030 5+ kr 69,860 10+ kr 67,760 50+ kr 64,840 100+ kr 60,500 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 7.2mm | 10.16mm | 19.5mm | 10.8V | 13.2V | IH Series | |||||
Each | 1+ kr 72,030 5+ kr 69,860 10+ kr 67,760 50+ kr 64,840 100+ kr 60,500 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 7.2mm | 10.16mm | 19.5mm | 10.8V | 13.2V | IH Series |