Isolated Through Hole DC / DC Converters:
9.211 produkter blev fundetFind et stort udvalg af Isolated Through Hole DC / DC Converters hos Farnell Danmark. Vi har et stort udvalg af Isolated Through Hole DC / DC Converters på lager, inklusive nye og mest populære produkter fra verdens førende producenter herunder: Traco Power, Xp Power, Cui, Recom Power & Murata Power Solutions
Vis
Køber
Ingeniør
Producent
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Ratio
Input Voltage Max
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage - Output 3
Output Current - Output 3
Output Voltage Min
Output Voltage - Output 2
Output Voltage Nom
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Operating Temperature Max
Isolation Voltage
Topology
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Ingen filtre anvendt
0 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 36,120 10+ kr 34,100 25+ kr 33,430 50+ kr 32,830 | Min: 1 / Flere: 1 | - | - | DIP | - | - | 1W | - | 1 Output | - | 15V | 67mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 1.5kV | - | 12V | Fixed, Adjustable | - | 10.2mm | 8mm | 12.7mm | 10.8V | 13.2V | TDU 1 Series | |||||
Each | 1+ kr 1.122,000 | Min: 1 / Flere: 1 | ITE & Railway | - | Quarter Brick | - | - | 50W | - | 1 Output | - | 15V | 3.33A | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 36V | Fixed, Adjustable | - | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | |||||
Each | 1+ kr 212,670 10+ kr 201,480 | Min: 1 / Flere: 1 | ITE | - | DIP | 2:1 | - | 15W | - | 1 Output | - | 12V | 1.25A | - | - | - | - | - | - | - | - | - | - | - | 1.8kV | - | 48V | Fixed | - | 14.3mm | 24.4mm | 24.4mm | 36V | 75V | TEL 15N-HS Series | |||||
Each | 1+ kr 118,280 5+ kr 116,110 10+ kr 113,950 20+ kr 104,840 | Min: 1 / Flere: 1 | ITE | - | DIP | 4:1 | - | 3W | - | 1 Output | - | 15V | 200mA | - | - | - | - | - | - | - | - | - | Regulated | - | 1.5kV | - | 48V | Fixed, Adjustable | - | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series | |||||
Each | 1+ kr 196,400 10+ kr 186,030 | Min: 1 / Flere: 1 | ITE | - | DIP | 2:1 | - | 15W | - | 1 Output | - | 24V | 625mA | - | - | - | - | - | - | - | - | - | - | - | 1.5kV | - | 12V | Fixed | - | 13.7mm | 10.2mm | 23.8mm | 9V | 18V | TEL 15N Series | |||||
Each | 1+ kr 1.698,000 | Min: 1 / Flere: 1 | ITE | - | Full Brick | 4:1 | - | 400W | - | 1 Output | - | 24V | 16.6A | - | - | - | - | - | - | - | - | - | Regulated | - | 1.5kV | - | 48V | Fixed, Adjustable | - | 61mm | 12.7mm | 116.8mm | 18V | 75V | QSB400 Series | |||||
Each | 1+ kr 97,190 10+ kr 92,030 25+ kr 90,090 50+ kr 88,600 100+ kr 87,180 | Min: 1 / Flere: 1 | ITE | - | SIP | - | - | 1W | - | 1 Output | - | 12V | 84mA | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 12V | Fixed | - | 12.5mm | 7.5mm | 22mm | 10.8V | 13.2V | TRI 1 Series | |||||
Each | 1+ kr 80,070 10+ kr 62,830 25+ kr 61,410 | Min: 1 / Flere: 1 | ITE | - | SIP | - | - | 1W | - | 1 Output | - | 15V | 68mA | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 24V | Fixed | - | 12.5mm | 7.5mm | 22mm | 21.6V | 26.4V | TRI 1 Series | |||||
Each | 1+ kr 334,230 | Min: 1 / Flere: 1 | ITE | - | DIP | 4:1 | - | 30W | - | 1 Output | - | 15V | 2A | - | - | - | - | - | - | - | - | - | Regulated | - | 1.5kV | - | 48V | Fixed, Adjustable | - | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 30WI Series | |||||
Each | 1+ kr 221,330 10+ kr 209,610 | Min: 1 / Flere: 1 | ITE | - | DIP | 2:1 | - | 15W | - | 2 Output | - | 15V | 500mA | - | - | - | - | -15V | - | - | 500mA | - | - | - | 1.8kV | - | 48V | Fixed | - | 14.3mm | 24.4mm | 24.4mm | 36V | 75V | TEL 15N-HS Series | |||||
Each | 1+ kr 1.305,000 | Min: 1 / Flere: 1 | ITE & Railway | - | Quarter Brick | - | - | 75W | - | 1 Output | - | 15V | 5A | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 36V | Fixed, Adjustable | - | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE75W-D Series | |||||
Each | 1+ kr 480,250 | Min: 1 / Flere: 1 | ITE & Medical | - | DIP | 4:1 | - | 20W | - | 2 Output | - | 12V | 833mA | - | - | - | - | -12V | - | - | -833mA | - | - | - | 5kV | - | 24V | Fixed | - | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | PXG-M Series | |||||
Each | 1+ kr 301,790 5+ kr 290,590 10+ kr 285,880 | Min: 1 / Flere: 1 | ITE & Industrial | - | DIP | 10:1 | - | 30W | - | 1 Output | - | 12V | 2.5A | - | - | - | - | - | - | - | - | - | - | - | 4kV | - | 800V | Fixed | - | 63.5mm | 25mm | 89mm | 150V | 1.5kV | DDRH-30 Series | |||||
Each | 1+ kr 79,770 5+ kr 74,990 | Min: 1 / Flere: 1 | - | - | SIP | - | - | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | - | - | - | - | Regulated | - | 1kV | - | 12V | Fixed | - | 9.5mm | 7.2mm | 19.5mm | 10.8V | 13.2V | IF Series | |||||
Each | 1+ kr 108,280 5+ kr 101,710 10+ kr 95,960 | Min: 1 / Flere: 1 | - | - | SIP | - | - | 2W | - | 1 Output | - | 24V | 84mA | - | - | - | - | - | - | - | - | - | Regulated | - | 1kV | - | 24V | Fixed | - | 7.5mm | 10.16mm | 11.68mm | 21.6V | 26.4V | IL Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ kr 349,450 5+ kr 344,070 | Min: 1 / Flere: 1 | ITE | - | Eighth Brick | 4:1 | - | 100W | - | 1 Output | - | 5V | 20A | - | - | - | - | - | - | - | - | - | - | - | 2.25kV | - | 48V | Fixed, Adjustable | Through Hole | 22.9mm | 12.7mm | 58.4mm | 18V | 75V | UWE Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ kr 979,400 | Min: 1 / Flere: 1 | Railway | - | Half Brick | 3:1 | - | 150W | - | 1 Output | - | 12V | 12.5A | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 110V | Fixed, Adjustable | - | 12.7mm | 12.7mm | 61mm | 57.6V | 160V | IRH Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ kr 56,850 5+ kr 56,400 10+ kr 55,880 20+ kr 53,260 50+ kr 52,370 | Min: 1 / Flere: 1 | ITE | - | SIP | 1:1 | - | 2W | - | 2 Output | - | 15V | 67mA | - | - | - | - | -15V | - | - | 67mA | - | Unregulated | - | 3kV | - | 5V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.65mm | 4.5V | 5.5V | NMK Series | ||||
Each | 1+ kr 98,680 5+ kr 92,110 | Min: 1 / Flere: 1 | ITE | - | DIP | 4:1 | - | 10W | - | 2 Output | - | 12V | 416mA | - | - | - | - | -12V | - | - | 416mA | - | Regulated | - | 1.5kV | - | 48V | Fixed | - | 20mm | 10.8mm | 32mm | 18V | 75V | MPRA-ZP | |||||
MURATA POWER SOLUTIONS | Each | 1+ kr 1.011,000 | Min: 1 / Flere: 1 | Railway | - | Half Brick | 3:1 | - | 150W | - | 1 Output | - | 12V | 12.5A | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 110V | Fixed, Adjustable | - | 55.9mm | 12.7mm | 57.9mm | 57.6V | 160V | IRH Series | ||||
Each | 1+ kr 349,530 5+ kr 305,130 10+ kr 295,730 | Min: 1 / Flere: 1 | ITE | - | DIP | 2:1 | - | 20W | - | 2 Output | - | 12V | 833mA | - | - | - | - | -12V | - | - | 833mA | - | Regulated | - | 1.6kV | - | 12V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | JCM20 Series | |||||
Each | 1+ kr 142,680 5+ kr 133,120 10+ kr 124,830 25+ kr 115,260 50+ kr 106,970 | Min: 1 / Flere: 1 | ITE | - | DIP | 4:1 | - | 20W | - | 2 Output | - | 15V | 667mA | - | - | - | - | -15V | - | - | 667mA | - | Regulated | - | 1.5kV | - | 48V | Fixed | - | 25.4mm | 11.7mm | 25.4mm | 18V | 75V | MPRA-YMD | |||||
MURATA POWER SOLUTIONS | Each | 1+ kr 985,680 | Min: 1 / Flere: 1 | Railway | - | Half Brick | 3:1 | - | 150W | - | 1 Output | - | 12V | 12.5A | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 110V | Fixed, Adjustable | - | 58.2mm | 12.7mm | 55.9mm | 57.6V | 160V | IRH Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ kr 985,680 | Min: 1 / Flere: 1 | Railway | - | Half Brick | 3:1 | - | 150W | - | 1 Output | - | 24V | 6.25A | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 110V | Fixed, Adjustable | - | 58.2mm | 12.7mm | 55.9mm | 57.6V | 160V | IRH Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ kr 947,800 | Min: 1 / Flere: 1 | Railway | - | Half Brick | 3:1 | - | 150W | - | 1 Output | - | 5V | 30A | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 110V | Fixed, Adjustable | - | 12.7mm | 12.7mm | 61mm | 57.6V | 160V | IRH Series |