Isolated Through Hole DC / DC Converters:
9.211 produkter blev fundetFind et stort udvalg af Isolated Through Hole DC / DC Converters hos Farnell Danmark. Vi har et stort udvalg af Isolated Through Hole DC / DC Converters på lager, inklusive nye og mest populære produkter fra verdens førende producenter herunder: Traco Power, Xp Power, Cui, Recom Power & Murata Power Solutions
Vis
Køber
Ingeniør
Producent
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Ratio
Input Voltage Max
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage - Output 3
Output Current - Output 3
Output Voltage Min
Output Voltage - Output 2
Output Voltage Nom
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Operating Temperature Max
Isolation Voltage
Topology
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Ingen filtre anvendt
0 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 138,800 | Min: 1 / Flere: 1 | ITE | - | DIP | 4:1 | - | 1W | - | 2 Output | - | 5V | 100mA | - | - | - | - | -5V | - | - | 100mA | - | Regulated | - | 1.6kV | - | 24V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WI Series | |||||
Each | 1+ kr 447,660 5+ kr 437,810 10+ kr 427,880 | Min: 1 / Flere: 1 | ITE | - | DIP | 2:1 | - | 20W | - | 2 Output | - | 15V | 667mA | - | - | - | - | -15V | - | - | 667mA | - | - | - | 1.6kV | - | 12V | Fixed | - | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | PXD20 Series | |||||
Each | 1+ kr 326,140 5+ kr 319,640 | Min: 1 / Flere: 1 | Medical | - | DIP | 4:1 | - | 6W | - | 2 Output | - | 15V | 200mA | - | - | - | - | -15V | - | - | 200mA | - | - | - | 5kV | - | 48V | Fixed, Adjustable | - | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC-M06 Series | |||||
Each | 1+ kr 189,890 5+ kr 186,080 10+ kr 184,960 | Min: 1 / Flere: 1 | Medical | - | DIP | 2:1 | - | 20W | - | 1 Output | - | 15V | 1.333A | - | - | - | - | - | - | - | - | - | - | - | - | - | 48V | Fixed | - | 25.4mm | 12mm | 50.8mm | 36V | 75V | MDS20 Series | |||||
Each | 1+ kr 421,310 5+ kr 412,880 | Min: 1 / Flere: 1 | ITE | - | DIP | 2:1 | - | 20W | - | 1 Output | - | 5V | 4A | - | - | - | - | - | - | - | - | - | - | - | 1.6kV | - | 24V | Fixed, Adjustable | - | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | PXD20 Series | |||||
Each | 1+ kr 354,160 | Min: 1 / Flere: 1 | Railway | - | DIP | 18:1 | - | 20W | - | 1 Output | - | 15V | 1.33A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Fixed, Adjustable | - | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | RSDW20UW Series | |||||
Each | 1+ kr 187,970 | Min: 1 / Flere: 1 | ITE | - | DIP | 2:1 | - | 12W | - | 2 Output | - | 12V | 500mA | - | - | - | - | -12V | - | - | 500mA | - | - | - | 1.5kV | - | 12V | Fixed | - | 13.7mm | 10.2mm | 23.8mm | 9V | 18V | TEL 12 Series | |||||
Each | 1+ kr 452,610 5+ kr 347,960 10+ kr 341,010 | Min: 1 / Flere: 1 | ITE | - | Eighth Brick, DOSA | 4:1 | - | 72W | - | 1 Output | - | 12V | 6A | - | - | - | - | - | - | - | - | - | Regulated | - | 2.25kV | - | 48V | Fixed | Through Hole | 22.8mm | 7.9mm | 57.9mm | 18V | 75V | Hammerhead EHHD006A0B Series | |||||
Each | 1+ kr 142,830 5+ kr 124,990 10+ kr 103,580 50+ kr 101,490 100+ kr 99,400 | Min: 1 / Flere: 1 | ITE | - | DIP | 2:1 | - | 3W | - | 2 Output | - | 9V | 167mA | - | - | - | - | -9V | - | - | 167mA | - | Regulated | - | 1.5kV | - | 5V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 4.5V | 9V | JCB03 Series | |||||
Each | 1+ kr 290,500 5+ kr 261,470 10+ kr 256,250 50+ kr 251,030 | Min: 1 / Flere: 1 | ITE | - | DIP | 2:1 | - | 10W | - | 1 Output | - | 5V | 1.6A | - | - | - | - | - | - | - | - | - | Regulated | - | 1.5kV | - | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA10 Series | |||||
Each | 1+ kr 61,490 10+ kr 60,290 | Min: 1 / Flere: 1 | Gate Drive | - | SIP | 1:1 | - | 1W | - | 2 Output | - | 15V | 33mA | - | - | - | - | -9V | - | - | 55mA | - | Unregulated | - | 5.2kV | - | 12V | Fixed | Through Hole | 7.5mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMV-HI Series | |||||
Each | 1+ kr 108,500 | Min: 1 / Flere: 1 | ITE | - | DIP | 2:1 | - | 2W | - | 1 Output | - | 5V | 400mA | - | - | - | - | - | - | - | - | - | Regulated | - | 1.5kV | - | 48V | Fixed | Through Hole | 14mm | 8mm | 14mm | 36V | 75V | TDL 2 Series | |||||
Each | 1+ kr 345,280 10+ kr 310,730 25+ kr 304,530 50+ kr 298,260 100+ kr 292,070 | Min: 1 / Flere: 1 | Medical | - | DIP | 2:1 | - | 10W | - | 1 Output | - | 24V | 416mA | - | - | - | - | - | - | - | - | - | - | - | 5kV | - | 12V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | THM 10 Series | |||||
Each | 1+ kr 189,890 5+ kr 186,080 | Min: 1 / Flere: 1 | Medical | - | DIP | 2:1 | - | 20W | - | 1 Output | - | 12V | 1.67A | - | - | - | - | - | - | - | - | - | - | - | - | - | 12V | Fixed | - | 25.4mm | 12mm | 50.8mm | 9V | 18V | MDS20 Series | |||||
Each | 1+ kr 189,890 5+ kr 186,080 10+ kr 184,960 | Min: 1 / Flere: 1 | Medical | - | DIP | 2:1 | - | 20W | - | 1 Output | - | 5V | 4A | - | - | - | - | - | - | - | - | - | - | - | - | - | 48V | Fixed | - | 25.4mm | 12mm | 50.8mm | 36V | 75V | MDS20 Series | |||||
Each | 1+ kr 483,180 10+ kr 322,070 25+ kr 316,700 50+ kr 310,350 100+ kr 304,010 | Min: 1 / Flere: 1 | ITE | - | DIP | 2:1 | - | 15W | - | 1 Output | - | 24V | 625mA | - | - | - | - | - | - | - | - | - | Regulated | - | 4.2kV | - | 12V | Fixed | - | 25.4mm | 12mm | 50.8mm | 9V | 18V | TRI 15 Series | |||||
Each | 1+ kr 334,980 | Min: 1 / Flere: 1 | Railway | - | DIP | 18:1 | - | 20W | - | 2 Output | - | 15V | 667mA | - | - | - | - | -15V | - | - | 667mA | - | - | - | - | - | - | Fixed | - | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | RDDW20UW Series | |||||
Each | 1+ kr 22,600 | Min: 1 / Flere: 1 | ITE | - | DIP | 1:1 | - | 1W | - | 2 Output | - | 12V | 42mA | - | - | - | - | -12V | - | - | 42mA | - | Regulated | - | 1kV | - | 24V | Fixed | Through Hole | 10.16mm | 6.35mm | 20.32mm | 21.6V | 26.4V | - | |||||
Each | 1+ kr 354,460 10+ kr 324,870 | Min: 1 / Flere: 1 | ITE | - | DIP | 4:1 | - | 30W | - | 2 Output | - | 12V | 1.25A | - | - | - | - | -12V | - | - | 1.25A | - | Regulated | - | 1.5kV | - | 48V | Fixed, Adjustable | - | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 30WI Series | |||||
Each | 1+ kr 41,560 10+ kr 39,400 25+ kr 38,500 50+ kr 37,910 100+ kr 37,310 | Min: 1 / Flere: 1 | - | - | DIP | - | - | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 1.5kV | - | 5V | Fixed, Adjustable | - | 10.2mm | 8mm | 12.7mm | 4.5V | 5.5V | TDU 1 Series | |||||
Each | 1+ kr 97,190 10+ kr 92,030 25+ kr 90,090 50+ kr 88,600 100+ kr 87,180 | Min: 1 / Flere: 1 | ITE | - | SIP | - | - | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 12V | Fixed | - | 12.5mm | 7.5mm | 22mm | 10.8V | 13.2V | TRI 1 Series | |||||
Each | 1+ kr 1.457,000 | Min: 1 / Flere: 1 | ITE & Railway | - | Half Brick, DIP | 12:1 | - | 200W | - | 1 Output | - | 5V | 40A | - | - | - | - | - | - | - | - | - | - | - | 3kV | - | 72V | Fixed, Adjustable | - | 57.9mm | 13mm | 61mm | 14V | 160V | TEP 200UIR Series | |||||
Each | 1+ kr 228,940 10+ kr 212,520 | Min: 1 / Flere: 1 | ITE | - | DIP | 4:1 | - | 15W | - | 2 Output | - | 12V | 625mA | - | - | - | - | -12V | - | - | -625mA | - | - | - | 1.8kV | - | 24V | Fixed | - | 14.3mm | 24.4mm | 24.4mm | 9V | 36V | TEL 15WIN-HS Series | |||||
Each | 1+ kr 681,000 | Min: 1 / Flere: 1 | ITE & Medical | - | DIP | 4:1 | - | 30W | - | 1 Output | - | 12V | 2.5A | - | - | - | - | - | - | - | - | - | - | - | 5kV | - | 24V | Fixed, Adjustable | - | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | PXD-M Series | |||||
Each | 1+ kr 134,990 10+ kr 126,190 25+ kr 123,500 50+ kr 121,480 100+ kr 119,470 | Min: 1 / Flere: 1 | ITE & Medical | - | SIP | 1.5:1 | - | 2W | - | 1 Output | - | 12V | 167mA | - | - | - | - | - | - | - | - | - | Regulated | - | 5kV | - | 24V | Fixed | - | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 2M Series |