Isolated Through Hole DC / DC Converters:
9.327 produkter blev fundetFind et stort udvalg af Isolated Through Hole DC / DC Converters hos Farnell Danmark. Vi har et stort udvalg af Isolated Through Hole DC / DC Converters på lager, inklusive nye og mest populære produkter fra verdens førende producenter herunder: Traco Power, Xp Power, Cui, Recom Power & Murata Power Solutions
Vis
Køber
Ingeniør
Producent
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage - Output 3
Output Current - Output 3
Output Voltage Min
Output Voltage - Output 2
Output Voltage Nom
Output Current - Output 2
Output Voltage Max
Switching Frequency
Output Regulation
Operating Temperature Max
Isolation Voltage
Topology
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Ingen filtre anvendt
0 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 40,150 10+ kr 37,980 25+ kr 37,240 50+ kr 36,560 100+ kr 36,040 | Min: 1 / Flere: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 1kV | - | 24V | Fixed | - | 7.1mm | 10.2mm | 11.5mm | 21.6V | 26.4V | TME Series | |||||
Each | 1+ kr 36,420 10+ kr 34,480 25+ kr 33,730 50+ kr 33,210 100+ kr 32,680 | Min: 1 / Flere: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 1kV | - | 5V | Fixed | - | 6.1mm | 10.2mm | 11.5mm | 4.5V | 5.5V | TME Series | |||||
Each | 1+ kr 119,770 10+ kr 109,770 25+ kr 107,460 50+ kr 105,660 100+ kr 103,950 | Min: 1 / Flere: 1 | ITE | - | SIP | - | 2:1 | 2W | - | 2 Output | - | 12V | 85mA | - | - | - | - | -12V | - | 85mA | - | - | Regulated | - | 1.6kV | - | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | TMR 2 Series | |||||
Each | 1+ kr 276,550 10+ kr 254,090 25+ kr 248,640 50+ kr 244,610 100+ kr 240,580 | Min: 1 / Flere: 1 | ITE | - | DIP | - | 2:1 | 15W | - | 1 Output | - | 5V | 3A | - | - | - | - | - | - | - | - | - | - | - | 1.6kV | - | 24V | Fixed | - | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 15 Series | |||||
Each | 1+ kr 219,990 10+ kr 191,700 25+ kr 187,520 50+ kr 184,540 100+ kr 181,480 | Min: 1 / Flere: 1 | ITE & Railway | - | SIP | - | 4:1 | 6W | - | 1 Output | - | 12V | 500mA | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 24V | Fixed | - | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 6WIR Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ kr 1.112,000 | Min: 1 / Flere: 1 | Railway | - | Quarter Brick | - | 10:1 | 150W | - | 1 Output | - | 12V | 12.5A | - | - | - | - | - | - | - | - | - | Regulated | - | 4.242kV | - | 72V | Fixed, Adjustable | - | 39.62mm | 13mm | 61.21mm | 16V | 160V | IRQ Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ kr 91,410 5+ kr 90,890 10+ kr 90,290 20+ kr 83,050 | Min: 1 / Flere: 1 | ITE | - | SIP | - | 1:1 | 2W | - | 1 Output | - | 12V | 167mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 1kV | - | 5V | Fixed | Through Hole | 7.5mm | 10mm | 14mm | 4.5V | 5.5V | NML Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ kr 52,680 5+ kr 52,380 10+ kr 52,090 20+ kr 47,910 | Min: 1 / Flere: 1 | ITE | - | SIP | - | 1:1 | 2W | - | 1 Output | - | 15V | 133mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 1kV | - | 5V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.5mm | 4.5V | 5.5V | NMG Series | ||||
Each | 1+ kr 31,490 5+ kr 30,890 10+ kr 29,920 | Min: 1 / Flere: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 4kV | - | 5V | Fixed | Through Hole | 7.05mm | 10.2mm | 19.6mm | 4.5V | 5.5V | MagI3C FISM Series | |||||
Each | 1+ kr 47,310 5+ kr 45,520 10+ kr 44,850 20+ kr 44,030 50+ kr 43,130 | Min: 1 / Flere: 1 | Medical | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 24V | 42mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 2kV | - | 5V | Fixed | Through Hole | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | RO Series | |||||
Each | 1+ kr 149,620 5+ kr 145,140 10+ kr 140,660 50+ kr 134,690 | Min: 1 / Flere: 1 | ITE | - | SIP | - | 4:1 | 5W | - | 1 Output | - | 5V | 1A | - | - | - | - | - | - | - | - | - | Regulated | - | 1.5kV | - | 24V | Fixed | Through Hole | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | IEQ05 Series | |||||
Each | 1+ kr 37,680 | Min: 1 / Flere: 1 | - | - | SIP | - | 1:1 | 1W | - | 2 Output | - | 15V | 34mA | - | - | - | - | -15V | - | 34mA | - | - | Unregulated | - | 3kV | - | 12V | Fixed | - | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMV Series | |||||
Each | 1+ kr 532,430 | Min: 1 / Flere: 1 | ITE | - | DIP | - | 4:1 | 40W | - | 1 Output | - | 54V | 741mA | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 110V | Fixed, Adjustable | - | 25.4mm | 11mm | 50.8mm | 36V | 160V | THR 40WI Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ kr 718,700 | Min: 1 / Flere: 1 | ITE | - | Quarter Brick, DOSA | - | 2:1 | 600W | - | 1 Output | - | 12V | 50A | - | - | - | - | - | - | - | - | - | Regulated | - | 2.25kV | - | 48V | Fixed | - | 36.8mm | 13.21mm | 58.4mm | 36V | 75V | DCQ Series | ||||
Each | 1+ kr 267,820 5+ kr 244,540 10+ kr 242,600 | Min: 1 / Flere: 1 | ITE | - | DIP | - | 4:1 | 15W | - | 1 Output | - | 5V | 3A | - | - | - | - | - | - | - | - | - | - | - | 1.6kV | - | 24V | Fixed | Through Hole | 25.4mm | 10.41mm | 25.4mm | 9V | 36V | SPM Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ kr 1.307,000 | Min: 1 / Flere: 1 | Railway | - | Half Brick | - | 10:1 | 250W | - | 1 Output | - | 12V | 21A | - | - | - | - | - | - | - | - | - | Regulated | - | 4.2kV | - | 72V | Fixed, Adjustable | - | 60.7mm | 14mm | 63.2mm | 16V | 160V | IRH Series | ||||
Each | 1+ kr 175,810 10+ kr 149,920 | Min: 1 / Flere: 1 | ITE | - | DIP | - | 4:1 | 3W | - | 1 Output | - | 12V | 250mA | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 48V | Fixed | - | 20.3mm | 12mm | 31.8mm | 18V | 75V | THR 3WI Series | |||||
Each | 1+ kr 405,790 10+ kr 345,950 | Min: 1 / Flere: 1 | ITE | - | DIP | - | 4:1 | 20W | - | 2 Output | - | 12V | 833mA | - | - | - | - | -12V | - | 833mA | - | - | Regulated | - | 3kV | - | 24V | Fixed | - | 25.4mm | 11mm | 50.8mm | 9V | 36V | THR 20WI Series | |||||
Each | 1+ kr 382,810 10+ kr 326,320 | Min: 1 / Flere: 1 | ITE | - | DIP | - | 4:1 | 20W | - | 1 Output | - | 12V | 1.67A | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 48V | Fixed, Adjustable | - | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 20WI Series | |||||
Each | 1+ kr 201,400 5+ kr 195,290 10+ kr 189,240 | Min: 1 / Flere: 1 | ITE | - | DIP | - | 2:1 | 15W | - | 1 Output | - | 12V | 1.25A | - | - | - | - | - | - | - | - | - | Regulated | - | 1.6kV | - | 24V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK15 Series | |||||
Each | 1+ kr 101,780 10+ kr 93,280 | Min: 1 / Flere: 1 | ITE | - | SIP | - | 2:1 | 2W | - | 2 Output | - | 15V | 65mA | - | - | - | - | -15V | - | 65mA | - | - | Regulated | - | 1.6kV | - | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | TMR 2 Series | |||||
Each | 1+ kr 124,100 5+ kr 121,630 10+ kr 119,100 | Min: 1 / Flere: 1 | ITE | - | SIP | - | 2:1 | 6W | - | 1 Output | - | 12V | 500mA | - | - | - | - | - | - | - | - | - | Regulated | - | 1.5kV | - | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | ITX Series | |||||
Each | 1+ kr 1.062,000 | Min: 1 / Flere: 1 | ITE | - | Half Brick | - | 2:1 | 100W | - | 1 Output | - | 24V | 4.2A | - | - | - | - | - | - | - | - | - | - | - | 2.25kV | - | 12V | Fixed | Through Hole | 61mm | 12.7mm | 48.26mm | 9V | 18V | TEP 100 Series | |||||
Each | 1+ kr 66,340 5+ kr 64,400 10+ kr 62,380 | Min: 1 / Flere: 1 | ITE | - | SIP | - | 2:1 | 2W | - | 1 Output | - | 3.3V | 500mA | - | - | - | - | - | - | - | - | - | Regulated | - | 1kV | - | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 9V | 18V | IU Series | |||||
Each | 1+ kr 189,890 5+ kr 186,080 10+ kr 184,960 | Min: 1 / Flere: 1 | Medical | - | DIP | - | 2:1 | 20W | - | 1 Output | - | 15V | 1.333A | - | - | - | - | - | - | - | - | - | - | - | - | - | 48V | Fixed | - | 25.4mm | 12mm | 50.8mm | 36V | 75V | MDS20 Series |