Isolated Surface Mount DC / DC Converters:
27 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 210,320 5+ kr 198,680 10+ kr 186,970 50+ kr 175,260 100+ kr 160,710 | Min: 1 / Flere: 1 | ITE | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 18V | 36V | TDR 2SM Series | |||||
Each | 1+ kr 200,400 5+ kr 189,210 10+ kr 178,020 50+ kr 166,900 100+ kr 152,950 | Min: 1 / Flere: 1 | ITE | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 18V | 36V | TDR 2SM Series | |||||
Each | 1+ kr 263,440 5+ kr 248,970 10+ kr 234,420 50+ kr 219,800 100+ kr 201,440 | Min: 1 / Flere: 1 | ITE | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 9V | 36V | TDR 3WISM Series | |||||
Each | 1+ kr 276,200 5+ kr 261,060 10+ kr 245,910 50+ kr 230,540 100+ kr 211,290 | Min: 1 / Flere: 1 | ITE | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 24V | Fixed, Adjustable | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 9V | 36V | TDR 3WISM Series | |||||
Each | 1+ kr 240,090 5+ kr 226,740 10+ kr 213,380 50+ kr 200,100 100+ kr 183,310 | Min: 1 / Flere: 1 | ITE | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 5V | Fixed, Adjustable | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 4.5V | 9V | TDR 3SM Series | |||||
Each | 1+ kr 240,090 5+ kr 226,740 10+ kr 213,380 50+ kr 200,100 100+ kr 183,310 | Min: 1 / Flere: 1 | ITE | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 18V | 36V | TDR 3SM Series | |||||
Each | 1+ kr 200,400 5+ kr 189,210 10+ kr 178,020 50+ kr 166,900 100+ kr 152,950 | Min: 1 / Flere: 1 | ITE | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 5V | Fixed | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 4.5V | 9V | TDR 2SM Series | |||||
Each | 1+ kr 219,570 5+ kr 207,640 10+ kr 195,620 50+ kr 183,390 100+ kr 168,090 | Min: 1 / Flere: 1 | ITE | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 9V | 36V | TDR 2WISM Series | |||||
Each | 1+ kr 240,090 5+ kr 226,740 10+ kr 213,380 50+ kr 200,100 100+ kr 183,310 | Min: 1 / Flere: 1 | ITE | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 12V | Fixed, Adjustable | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 9V | 18V | TDR 3SM Series | |||||
Each | 10+ kr 204,240 | Min: 10 / Flere: 10 | ITE | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 18V | 36V | TDR 3SM Series | |||||
Each | 1+ kr 219,570 5+ kr 207,710 10+ kr 195,850 50+ kr 185,780 100+ kr 174,360 | Min: 1 / Flere: 1 | ITE | 4:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 9V | 36V | TDR 2WISM Series | |||||
Each | 10+ kr 242,110 | Min: 10 / Flere: 10 | ITE | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 24V | Fixed, Adjustable | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 9V | 36V | TDR 3WISM Series | |||||
Each | 1+ kr 251,430 5+ kr 237,630 10+ kr 223,750 50+ kr 209,800 100+ kr 192,340 | Min: 1 / Flere: 1 | ITE | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 18V | 36V | TDR 3SM Series | |||||
Each | 10+ kr 209,080 | Min: 10 / Flere: 10 | ITE | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 18V | 36V | TDR 3SM Series | |||||
Each | 1+ kr 263,440 5+ kr 248,970 10+ kr 234,420 50+ kr 219,800 100+ kr 201,440 | Min: 1 / Flere: 1 | ITE | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 12V | Fixed, Adjustable | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 4.5V | 18V | TDR 3WISM Series | |||||
Each | 10+ kr 196,610 | Min: 10 / Flere: 10 | ITE | 4:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 9V | 36V | TDR 2WISM Series | |||||
Each | 1+ kr 240,090 5+ kr 226,740 10+ kr 213,380 50+ kr 200,100 100+ kr 183,310 | Min: 1 / Flere: 1 | ITE | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 12V | Fixed, Adjustable | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 9V | 18V | TDR 3SM Series | |||||
Each | 10+ kr 231,250 | Min: 10 / Flere: 10 | ITE | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 9V | 36V | TDR 3WISM Series | |||||
Each | 10+ kr 242,110 | Min: 10 / Flere: 10 | ITE | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 12V | Fixed, Adjustable | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 4.5V | 18V | TDR 3WISM Series | |||||
Each | 10+ kr 170,360 | Min: 10 / Flere: 10 | ITE | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 18V | 36V | TDR 2SM Series | |||||
Each | 10+ kr 230,900 | Min: 10 / Flere: 10 | ITE | 4:1 | 3W | 1 Output | 15V | 100mA | - | - | Regulated | 1.6kV | 48V | Fixed, Adjustable | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 18V | 75V | TDR 3WISM Series | |||||
Each | 1+ kr 230,170 5+ kr 217,860 10+ kr 205,470 50+ kr 192,640 100+ kr 176,600 | Min: 1 / Flere: 1 | ITE | 4:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 4.5V | 18V | TDR 2WISM Series | |||||
Each | 10+ kr 170,360 | Min: 10 / Flere: 10 | ITE | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 9V | 18V | TDR 2SM Series | |||||
Each | 10+ kr 231,250 | Min: 10 / Flere: 10 | ITE | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 12V | Fixed, Adjustable | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 4.5V | 18V | TDR 3WISM Series | |||||
Each | 10+ kr 170,360 | Min: 10 / Flere: 10 | ITE | 2:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 9V | 18V | TDR 2SM Series |