TDN 5WISM Series Isolated Surface Mount DC / DC Converters:
22 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
| Sammenlign | Pris for | Antal | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 212,540 5+ kr 204,710 10+ kr 196,890 50+ kr 196,070 100+ kr 192,120 | Min: 1 / Flere: 1 | ITE | 4:1 | 5W | 1 Output | 3.3V | 1A | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
Each | 1+ kr 212,540 5+ kr 208,660 10+ kr 204,710 50+ kr 201,060 100+ kr 199,490 | Min: 1 / Flere: 1 | ITE | 4:1 | 5W | 1 Output | 12V | 420mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
Each | 1+ kr 398,390 5+ kr 348,610 10+ kr 288,850 50+ kr 258,960 | Min: 1 / Flere: 1 | ITE | 4:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 5WISM Series | |||||
Each | 1+ kr 212,540 5+ kr 204,710 10+ kr 196,890 50+ kr 189,660 100+ kr 186,530 | Min: 1 / Flere: 1 | ITE | 3:1 | 5W | 1 Output | 15V | 333mA | - | - | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 13.2V | TDN 5WISM Series | |||||
Each | 1+ kr 217,530 5+ kr 214,700 10+ kr 211,790 50+ kr 207,920 100+ kr 206,280 | Min: 1 / Flere: 1 | ITE | 4:1 | 5W | 2 Output | 12V | 210mA | -12V | 210mA | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 5WISM Series | |||||
Each | 1+ kr 222,450 5+ kr 214,030 10+ kr 205,530 50+ kr 197,930 100+ kr 194,730 | Min: 1 / Flere: 1 | ITE | 4:1 | 5W | 2 Output | 5V | 500mA | -5V | 500mA | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
Each | 1+ kr 216,860 5+ kr 212,540 10+ kr 208,210 50+ kr 203,820 100+ kr 199,490 | Min: 1 / Flere: 1 | ITE | 4:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 9.9mm | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
Each | 1+ kr 212,540 5+ kr 204,710 10+ kr 196,890 50+ kr 196,070 100+ kr 192,120 | Min: 1 / Flere: 1 | ITE | 4:1 | 5W | 1 Output | 15V | 333mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
Each | 1+ kr 212,540 5+ kr 208,660 10+ kr 204,710 50+ kr 201,060 100+ kr 199,490 | Min: 1 / Flere: 1 | ITE | 3:1 | 5W | 1 Output | 12V | 420mA | - | - | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 13.2V | TDN 5WISM Series | |||||
Each | 1+ kr 217,530 5+ kr 216,110 10+ kr 214,700 50+ kr 210,370 100+ kr 206,130 | Min: 1 / Flere: 1 | ITE | 4:1 | 5W | 2 Output | 15V | 168mA | -15V | 168mA | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
Each | 1+ kr 222,450 5+ kr 214,030 10+ kr 205,530 50+ kr 197,930 100+ kr 194,730 | Min: 1 / Flere: 1 | ITE | 4:1 | 5W | 2 Output | 15V | 168mA | -15V | 168mA | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 5WISM Series | |||||
Each | 1+ kr 212,540 5+ kr 208,660 10+ kr 204,710 50+ kr 201,060 100+ kr 199,490 | Min: 1 / Flere: 1 | ITE | 4:1 | 5W | 1 Output | 12V | 420mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 5WISM Series | |||||
Each | 1+ kr 217,530 5+ kr 214,700 10+ kr 211,790 50+ kr 209,260 100+ kr 205,080 | Min: 1 / Flere: 1 | ITE | 4:1 | 5W | 2 Output | 12V | 210mA | -12V | 210mA | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
Each | 1+ kr 221,780 5+ kr 221,700 10+ kr 221,630 50+ kr 219,760 100+ kr 217,900 | Min: 1 / Flere: 1 | ITE | 3:1 | 5W | 2 Output | 15V | 168mA | -15V | 168mA | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 13.2V | TDN 5WISM Series | |||||
Each | 1+ kr 212,540 5+ kr 204,710 10+ kr 196,890 50+ kr 189,660 100+ kr 186,530 | Min: 1 / Flere: 1 | ITE | 4:1 | 5W | 1 Output | 3.3V | 1A | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 5WISM Series | |||||
Each | 1+ kr 222,450 5+ kr 214,030 10+ kr 205,530 50+ kr 197,930 100+ kr 194,730 | Min: 1 / Flere: 1 | ITE | 4:1 | 5W | 2 Output | 5V | 500mA | -5V | 500mA | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 5WISM Series | |||||
Each | 1+ kr 212,540 5+ kr 208,290 10+ kr 204,040 50+ kr 199,790 100+ kr 195,550 | Min: 1 / Flere: 1 | ITE | 4:1 | 5W | 1 Output | 9V | 555mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
Each | 1+ kr 212,540 5+ kr 204,710 10+ kr 196,890 50+ kr 189,660 100+ kr 186,530 | Min: 1 / Flere: 1 | ITE | 4:1 | 5W | 1 Output | 15V | 333mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 5WISM Series | |||||
Each | 1+ kr 212,540 5+ kr 204,710 10+ kr 196,890 50+ kr 189,660 100+ kr 186,530 | Min: 1 / Flere: 1 | ITE | 4:1 | 5W | 1 Output | 24V | 210mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 5WISM Series | |||||
Each | 1+ kr 221,780 5+ kr 221,700 10+ kr 221,630 50+ kr 219,760 100+ kr 217,900 | Min: 1 / Flere: 1 | ITE | 3:1 | 5W | 2 Output | 5V | 500mA | -5V | 500mA | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 13.2V | TDN 5WISM Series | |||||
Each | 1+ kr 212,540 5+ kr 208,660 10+ kr 204,710 50+ kr 201,060 100+ kr 199,490 | Min: 1 / Flere: 1 | ITE | 4:1 | 5W | 1 Output | 24V | 210mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
Each | 1+ kr 200,810 10+ kr 192,940 25+ kr 189,950 50+ kr 180,890 100+ kr 165,840 Flere priser... | Min: 1 / Flere: 1 | ITE | 3:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 13.2V | TDN 5WISM Series | |||||