REM2A Series Isolated Surface Mount DC / DC Converters:
32 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
| Sammenlign | Pris for | Antal | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ kr 217,700 | Min: 10 / Flere: 10 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 2W | 1 Output | 24VDC | 83mA | - | - | Regulated | 5kV | 48V | Fixed | 14.4mm | 10.2mm | 24.3mm | 36VDC | 75VDC | REM2A Series | |||||
Each | 10+ kr 205,930 | Min: 10 / Flere: 10 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 2W | 1 Output | 15VDC | 134mA | - | - | Regulated | 5kV | 48V | Fixed | 14.4mm | 10.2mm | 24.3mm | 36VDC | 75VDC | REM2A Series | |||||
Each | 10+ kr 213,650 | Min: 10 / Flere: 10 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 2W | 1 Output | 15VDC | 134mA | - | - | Regulated | 5kV | 5V | Fixed | 14.4mm | 10.2mm | 24.3mm | 4.5VDC | 12VDC | REM2A Series | |||||
Each | 10+ kr 205,510 | Min: 10 / Flere: 10 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 2W | 1 Output | 9VDC | 222mA | - | - | Regulated | 5kV | 48V | Fixed | 14.4mm | 10.2mm | 24.3mm | 36VDC | 75VDC | REM2A Series | |||||
Each | 10+ kr 216,720 | Min: 10 / Flere: 10 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 2W | 1 Output | 3.3VDC | 600mA | - | - | Regulated | 5kV | 12V | Fixed | 14.4mm | 10.2mm | 24.3mm | 9VDC | 18VDC | REM2A Series | |||||
Each | 10+ kr 207,960 | Min: 10 / Flere: 10 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 2W | 1 Output | 24VDC | 83mA | - | - | Regulated | 5kV | 24V | Fixed | 14.4mm | 10.2mm | 24.3mm | 18VDC | 36VDC | REM2A Series | |||||
Each | 10+ kr 223,460 | Min: 10 / Flere: 10 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 2W | 2 Output | 12VDC | 83mA | -12V | -83mA | Regulated | 5kV | 5V | Fixed | 14.4mm | 10.2mm | 24.3mm | 4.5VDC | 12VDC | REM2A Series | |||||
Each | 10+ kr 213,650 | Min: 10 / Flere: 10 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 2W | 1 Output | 12VDC | 167mA | - | - | Regulated | 5kV | 12V | Fixed | 14.4mm | 10.2mm | 24.3mm | 9VDC | 18VDC | REM2A Series | |||||
Each | 10+ kr 213,650 | Min: 10 / Flere: 10 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 2W | 1 Output | 3.3VDC | 600mA | - | - | Regulated | 5kV | 5V | Fixed | 14.4mm | 10.2mm | 24.3mm | 4.5VDC | 12VDC | REM2A Series | |||||
Each | 10+ kr 202,450 | Min: 10 / Flere: 10 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 2W | 1 Output | 5VDC | 400mA | - | - | Regulated | 5kV | 12V | Fixed | 14.4mm | 10.2mm | 24.3mm | 9VDC | 18VDC | REM2A Series | |||||
Each | 10+ kr 211,350 | Min: 10 / Flere: 10 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 2W | 2 Output | 12VDC | 83mA | -12V | -83mA | Regulated | 5kV | 12V | Fixed | 14.4mm | 10.2mm | 24.3mm | 9VDC | 18VDC | REM2A Series | |||||
Each | 10+ kr 213,650 | Min: 10 / Flere: 10 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 2W | 1 Output | 24VDC | 83mA | - | - | Regulated | 5kV | 5V | Fixed | 14.4mm | 10.2mm | 24.3mm | 4.5VDC | 12VDC | REM2A Series | |||||
Each | 10+ kr 213,650 | Min: 10 / Flere: 10 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 2W | 1 Output | 24VDC | 83mA | - | - | Regulated | 5kV | 12V | Fixed | 14.4mm | 10.2mm | 24.3mm | 9VDC | 18VDC | REM2A Series | |||||
Each | 10+ kr 213,650 | Min: 10 / Flere: 10 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 2W | 1 Output | 5VDC | 400mA | - | - | Regulated | 5kV | 5V | Fixed | 14.4mm | 10.2mm | 24.3mm | 4.5VDC | 12VDC | REM2A Series | |||||
Each | 10+ kr 223,840 | Min: 10 / Flere: 10 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 2W | 2 Output | 15VDC | 67mA | -15V | -67mA | Regulated | 5kV | 12V | Fixed | 14.4mm | 10.2mm | 24.3mm | 9VDC | 18VDC | REM2A Series | |||||
Each | 10+ kr 218,590 | Min: 10 / Flere: 10 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 2W | 1 Output | 5VDC | 400mA | - | - | Regulated | 5kV | 24V | Fixed | 14.4mm | 10.2mm | 24.3mm | 18VDC | 36VDC | REM2A Series | |||||
Each | 10+ kr 213,650 | Min: 10 / Flere: 10 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 2W | 1 Output | 9VDC | 222mA | - | - | Regulated | 5kV | 12V | Fixed | 14.4mm | 10.2mm | 24.3mm | 9VDC | 18VDC | REM2A Series | |||||
Each | 10+ kr 228,110 | Min: 10 / Flere: 10 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 2W | 2 Output | 12VDC | 83mA | -12V | -83mA | Regulated | 5kV | 24V | Fixed | 14.4mm | 10.2mm | 24.3mm | 18VDC | 36VDC | REM2A Series | |||||
Each | 10+ kr 207,960 | Min: 10 / Flere: 10 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 2W | 1 Output | 15VDC | 134mA | - | - | Regulated | 5kV | 24V | Fixed | 14.4mm | 10.2mm | 24.3mm | 18VDC | 36VDC | REM2A Series | |||||
Each | 10+ kr 213,650 | Min: 10 / Flere: 10 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 2W | 1 Output | 9VDC | 222mA | - | - | Regulated | 5kV | 5V | Fixed | 14.4mm | 10.2mm | 24.3mm | 4.5VDC | 12VDC | REM2A Series | |||||
Each | 10+ kr 224,810 | Min: 10 / Flere: 10 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 2W | 2 Output | 15VDC | 67mA | -15V | -67mA | Regulated | 5kV | 24V | Fixed | 14.4mm | 10.2mm | 24.3mm | 18VDC | 36VDC | REM2A Series | |||||
Each | 10+ kr 223,460 | Min: 10 / Flere: 10 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 2W | 2 Output | 15VDC | 67mA | -15V | -67mA | Regulated | 5kV | 5V | Fixed | 14.4mm | 10.2mm | 24.3mm | 4.5VDC | 12VDC | REM2A Series | |||||
Each | 10+ kr 205,710 | Min: 10 / Flere: 10 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 2W | 1 Output | 3.3VDC | 600mA | - | - | Regulated | 5kV | 48V | Fixed | 14.4mm | 10.2mm | 24.3mm | 36VDC | 75VDC | REM2A Series | |||||
Each | 10+ kr 205,590 | Min: 10 / Flere: 10 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 2W | 1 Output | 3.3VDC | 600mA | - | - | Regulated | 5kV | 24V | Fixed | 14.4mm | 10.2mm | 24.3mm | 18VDC | 36VDC | REM2A Series | |||||
Each | 10+ kr 225,340 | Min: 10 / Flere: 10 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 2W | 2 Output | 15VDC | 67mA | -15V | -67mA | Regulated | 5kV | 48V | Fixed | 14.4mm | 10.2mm | 24.3mm | 36VDC | 75VDC | REM2A Series | |||||