Isolated Surface Mount DC / DC Converters:
5 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ kr 201,700 | Min: 10 / Flere: 10 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 2W | 1 Output | 3.3VDC | 600mA | Regulated | 5kV | 12V | Fixed | 14.4mm | 10.2mm | 24.3mm | 9VDC | 18VDC | REM2A Series | |||||
Each | 10+ kr 201,700 | Min: 10 / Flere: 10 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 2W | 1 Output | 3.3VDC | 600mA | Regulated | 5kV | 5V | Fixed | 14.4mm | 10.2mm | 24.3mm | 4.5VDC | 12VDC | REM2A Series | |||||
Each | 10+ kr 205,590 | Min: 10 / Flere: 10 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 2W | 1 Output | 3.3VDC | 600mA | Regulated | 5kV | 24V | Fixed | 14.4mm | 10.2mm | 24.3mm | 18VDC | 36VDC | REM2A Series | |||||
Each | 10+ kr 194,440 | Min: 10 / Flere: 10 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 2W | 1 Output | 3.3VDC | 600mA | Regulated | 5kV | 48V | Fixed | 14.4mm | 10.2mm | 24.3mm | 36VDC | 75VDC | REM2A Series | |||||
Each | 500+ kr 43,650 | Min: 500 / Flere: 500 | ITE & Industrial | Surface Mount DIP | 1:1 | 1.32W | 1 Output | 3.3VDC | 400mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7mm | 13.2mm | 4.5VDC | 5.5V | PDSE2-M Series |