Isolated Surface Mount DC / DC Converters:
17 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ kr 259,510 | Min: 10 / Flere: 10 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 4W | 1 Output | 15VDC | 234mA | - | - | Regulated | 5kV | 48V | Fixed | 14.4mm | 10.2mm | 24.3mm | 36VDC | 75VDC | REM4A Series | |||||
Each | 10+ kr 212,770 | Min: 10 / Flere: 10 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 2W | 2 Output | 15VDC | 67mA | -15V | -67mA | Regulated | 5kV | 48V | Fixed | 14.4mm | 10.2mm | 24.3mm | 36VDC | 75VDC | REM2A Series | |||||
Each | 10+ kr 271,620 | Min: 10 / Flere: 10 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 4W | 2 Output | 15VDC | 117mA | -15V | -117mA | Regulated | 5kV | 24V | Fixed | 14.4mm | 10.2mm | 24.3mm | 18VDC | 36VDC | REM4A Series | |||||
Each | 10+ kr 266,760 | Min: 10 / Flere: 10 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 4W | 2 Output | 15VDC | 117mA | -15V | -117mA | Regulated | 5kV | 5V | Fixed | 14.4mm | 10.2mm | 24.3mm | 4.5VDC | 12VDC | REM4A Series | |||||
Each | 10+ kr 201,700 | Min: 10 / Flere: 10 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 2W | 1 Output | 15VDC | 134mA | - | - | Regulated | 5kV | 5V | Fixed | 14.4mm | 10.2mm | 24.3mm | 4.5VDC | 12VDC | REM2A Series | |||||
Each | 10+ kr 259,510 | Min: 10 / Flere: 10 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 4W | 1 Output | 15VDC | 234mA | - | - | Regulated | 5kV | 24V | Fixed | 14.4mm | 10.2mm | 24.3mm | 18VDC | 36VDC | REM4A Series | |||||
Each | 10+ kr 194,440 | Min: 10 / Flere: 10 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 2W | 1 Output | 15VDC | 134mA | - | - | Regulated | 5kV | 48V | Fixed | 14.4mm | 10.2mm | 24.3mm | 36VDC | 75VDC | REM2A Series | |||||
Each | 10+ kr 254,800 | Min: 10 / Flere: 10 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 4W | 1 Output | 15VDC | 234mA | - | - | Regulated | 5kV | 5V | Fixed | 14.4mm | 10.2mm | 24.3mm | 4.5VDC | 12VDC | REM4A Series | |||||
Each | 10+ kr 273,040 | Min: 10 / Flere: 10 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 4W | 2 Output | 15VDC | 117mA | -15V | -117mA | Regulated | 5kV | 48V | Fixed | 14.4mm | 10.2mm | 24.3mm | 36VDC | 75VDC | REM4A Series | |||||
Each | 10+ kr 266,760 | Min: 10 / Flere: 10 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 4W | 2 Output | 15VDC | 117mA | -15V | -117mA | Regulated | 5kV | 12V | Fixed | 14.4mm | 10.2mm | 24.3mm | 9VDC | 18VDC | REM4A Series | |||||
Each | 10+ kr 211,350 | Min: 10 / Flere: 10 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 2W | 2 Output | 15VDC | 67mA | -15V | -67mA | Regulated | 5kV | 12V | Fixed | 14.4mm | 10.2mm | 24.3mm | 9VDC | 18VDC | REM2A Series | |||||
Each | 10+ kr 254,800 | Min: 10 / Flere: 10 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 4W | 1 Output | 15VDC | 234mA | - | - | Regulated | 5kV | 12V | Fixed | 14.4mm | 10.2mm | 24.3mm | 9VDC | 18VDC | REM4A Series | |||||
Each | 10+ kr 196,520 | Min: 10 / Flere: 10 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 2W | 1 Output | 15VDC | 134mA | - | - | Regulated | 5kV | 24V | Fixed | 14.4mm | 10.2mm | 24.3mm | 18VDC | 36VDC | REM2A Series | |||||
Each | 10+ kr 214,940 | Min: 10 / Flere: 10 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 2W | 2 Output | 15VDC | 67mA | -15V | -67mA | Regulated | 5kV | 24V | Fixed | 14.4mm | 10.2mm | 24.3mm | 18VDC | 36VDC | REM2A Series | |||||
Each | 10+ kr 210,970 | Min: 10 / Flere: 10 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 2W | 2 Output | 15VDC | 67mA | -15V | -67mA | Regulated | 5kV | 5V | Fixed | 14.4mm | 10.2mm | 24.3mm | 4.5VDC | 12VDC | REM2A Series | |||||
Each | 10+ kr 201,700 | Min: 10 / Flere: 10 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 2W | 1 Output | 15VDC | 134mA | - | - | Regulated | 5kV | 12V | Fixed | 14.4mm | 10.2mm | 24.3mm | 9VDC | 18VDC | REM2A Series | |||||
Each | 500+ kr 43,650 | Min: 500 / Flere: 500 | ITE & Industrial | Surface Mount DIP | 1:1 | 2W | 1 Output | 15VDC | 133mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7mm | 13.2mm | 4.5VDC | 5.5V | PDSE2-M Series |