ekskl. Moms

Isolated Surface Mount DC / DC Converters:

3 produkter blev fundet
Vis
Køber
Ingeniør
Producent
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current
Output Current - Output 1
Output Voltage Nom
Output Voltage - Output 2
Output Current - Output 2
Switching Frequency
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
SammenlignPris forAntal
3123102

RoHS

Date/Lot Code

Each
1+
kr 138,880
5+
kr 137,680
10+
kr 136,630
50+
kr 124,290
100+
kr 113,900
Flere priser...
Min: 1 / Flere: 1
Industrial
21.6V
Module
26.4V
1W
SOP
2 Output
14Pins
15V
33mA
66mA
15V
-15V
66mA
800kHz
Unregulated
100°C
1kV
24V
Fixed
7.11mm
5.33mm
19.69mm
21.6V
26.4V
DCP01B Series
3123107

RoHS

Date/Lot Code

Each
1+
kr 113,740
5+
kr 113,290
10+
kr 112,840
50+
kr 108,590
100+
kr 106,130
Flere priser...
Min: 1 / Flere: 1
Industrial
4.5V
Module
5.5V
2W
SOP
2 Output
28Pins
15V
66mA
133mA
15V
-15V
133mA
800kHz
Unregulated
85°C
1kV
5V
Fixed
7.6mm
2.65mm
18.1mm
4.5V
5.5V
DCP02 Series
2323477

RoHS

Each
1+
kr 63,270
10+
kr 57,670
25+
kr 56,780
50+
kr 54,990
100+
kr 49,690
Flere priser...
Min: 1 / Flere: 1
Industrial
21.6V
Module
26.4V
1W
SOP
2 Output
14Pins
15V
33mA
66mA
15V
-15V
66mA
800kHz
Unregulated
100°C
1kV
24V
Fixed
7.11mm
5.33mm
19.69mm
21.6V
26.4V
DCP01B Series
1-3 af 3 varer
af 1 side(r)

førende producenter

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER