ekskl. Moms

Isolated Surface Mount DC / DC Converters:

2 produkter blev fundet
Vis
Køber
Ingeniør
Producent
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current
Output Current - Output 1
Output Voltage Nom
Switching Frequency
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
SammenlignPris forAntal
3008343

RoHS

Date/Lot Code

Each
1+
kr 110,500
Min: 1 / Flere: 1
Industrial
4.5V
Module
5.5V
1W
SOP
1 Output
14Pins
12V
83mA
83mA
12V
800kHz
Unregulated
100°C
1kV
5V
Fixed
7.11mm
5.33mm
19.69mm
4.5V
5.5V
DCP01B Series
1461015

RoHS

Each
1+
kr 60,750
10+
kr 55,680
25+
kr 54,790
50+
kr 53,070
100+
kr 47,930
Flere priser...
Min: 1 / Flere: 1
Industrial
4.5V
Module
5.5V
1W
SOP
1 Output
14Pins
12V
83mA
83mA
12V
800kHz
Unregulated
100°C
1kV
5V
Fixed
7.11mm
5.33mm
19.69mm
4.5V
5.5V
DCP01B Series
1-2 af 2 varer
af 1 side(r)

førende producenter

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER