Isolated Surface Mount DC / DC Converters:
8 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current
Output Current - Output 1
Output Voltage Nom
Output Voltage - Output 2
Output Current - Output 2
Switching Frequency
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3123102 RoHS | Each | 1+ kr 138,880 5+ kr 137,680 10+ kr 136,630 50+ kr 124,290 100+ kr 113,900 Flere priser... | Min: 1 / Flere: 1 | Industrial | 21.6V | Module | 26.4V | - | 1W | SOP | 2 Output | 14Pins | 15V | 33mA | 66mA | 15V | -15V | 66mA | 800kHz | Unregulated | 100°C | 1kV | 24V | Fixed | - | 7.11mm | 5.33mm | 19.69mm | 21.6V | 26.4V | DCP01B Series | ||||
Each | 1+ kr 56,330 5+ kr 56,030 10+ kr 55,580 50+ kr 50,880 100+ kr 49,320 Flere priser... | Min: 1 / Flere: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 15V | - | 66mA | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 4.5V | 5.5V | NTE Series | |||||
Each | 1+ kr 56,330 5+ kr 56,030 10+ kr 55,510 50+ kr 49,690 100+ kr 48,720 Flere priser... | Min: 1 / Flere: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 15V | - | 66mA | - | - | - | - | Unregulated | - | 1kV | 12V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 10.8V | 13.2V | NTE Series | |||||
Each | 1+ kr 26,930 10+ kr 26,560 25+ kr 24,620 50+ kr 24,100 100+ kr 23,650 Flere priser... | Min: 1 / Flere: 1 | Medical | - | - | - | 1:1 | 1W | - | 1 Output | - | 15V | - | 66mA | - | - | - | - | Unregulated | - | 2kV | 5V | Fixed | - | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R1SE/H2 Series | |||||
Each | 10+ kr 164,590 | Min: 10 / Flere: 10 | Medical | - | DIP | - | 1:1 | 2W | - | 2 Output | - | 15V | - | 66mA | - | -15V | 66mA | - | Unregulated | - | 4kV | 5V | Fixed | Surface Mount Device | 13.7mm | 9mm | 24mm | 4.5V | 5.5V | ISM02 Series | |||||
Each | 10+ kr 161,380 | Min: 10 / Flere: 10 | Medical | - | DIP | - | 1:1 | 2W | - | 2 Output | - | 15V | - | 66mA | - | -15V | 66mA | - | Unregulated | - | 4kV | 12V | Fixed | Surface Mount Device | 13.7mm | 9mm | 24mm | 10.8V | 13.2V | ISM02 Series | |||||
Each | 10+ kr 164,590 | Min: 10 / Flere: 10 | Medical | - | DIP | - | 1:1 | 2W | - | 2 Output | - | 15V | - | 66mA | - | -15V | 66mA | - | Unregulated | - | 4kV | 24V | Fixed | Surface Mount Device | 13.7mm | 9mm | 24mm | 21.6V | 26.4V | ISM02 Series | |||||
2323477 RoHS | TEXAS INSTRUMENTS | Each | 1+ kr 63,270 10+ kr 57,670 25+ kr 56,780 50+ kr 54,990 100+ kr 49,690 Flere priser... | Min: 1 / Flere: 1 | Industrial | 21.6V | Module | 26.4V | - | 1W | SOP | 2 Output | 14Pins | 15V | 33mA | 66mA | 15V | -15V | 66mA | 800kHz | Unregulated | 100°C | 1kV | 24V | Fixed | - | 7.11mm | 5.33mm | 19.69mm | 21.6V | 26.4V | DCP01B Series |