ekskl. Moms

Isolated Surface Mount DC / DC Converters:

20 produkter blev fundet
Vis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
SammenlignPris forAntal
3889591

RoHS

Each
1+
kr 82,960
5+
kr 82,670
10+
kr 82,290
50+
kr 80,200
100+
kr 78,120
Flere priser...
Min: 1 / Flere: 1
-
Surface Mount DIP
-
3W
1 Output
8V
375mA
-
-
Unregulated
5.2kV
5V
Fixed
15mm
8.5mm
23.4mm
4.5VDC
5.5VDC
RA3 Series
3889594

RoHS

Each
1+
kr 88,340
5+
kr 88,040
10+
kr 87,670
50+
kr 76,320
100+
kr 75,280
Flere priser...
Min: 1 / Flere: 1
-
Surface Mount DIP
-
3W
2 Output
15V
100mA
-3V
-500mA
Unregulated
5.2kV
5V
Fixed
15mm
8.5mm
23.4mm
4.5VDC
5.5VDC
RA3 Series
3889596

RoHS

Each
1+
kr 89,380
5+
kr 88,710
10+
kr 88,040
50+
kr 82,290
100+
kr 81,250
Flere priser...
Min: 1 / Flere: 1
-
Surface Mount DIP
-
3W
2 Output
20V
75mA
-5V
-300mA
Unregulated
5.2kV
5V
Fixed
15mm
8.5mm
23.4mm
4.5VDC
5.5VDC
RA3 Series
3889595

RoHS

Each
1+
kr 89,080
5+
kr 87,890
10+
kr 86,620
50+
kr 84,610
100+
kr 82,740
Flere priser...
Min: 1 / Flere: 1
-
Surface Mount DIP
-
3W
2 Output
15V
-
-3V
-
Unregulated
5.2kV
5V
Fixed
15mm
8.5mm
23.4mm
4.5VDC
5.5VDC
RA3 Series
3889593

RoHS

Each
1+
kr 88,340
5+
kr 88,040
10+
kr 87,670
50+
kr 85,350
100+
kr 83,260
Flere priser...
Min: 1 / Flere: 1
-
Surface Mount DIP
-
3W
2 Output
7V
420mA
-1V
-100mA
Unregulated
5.2kV
5V
Fixed
15mm
8.5mm
23.4mm
4.5VDC
5.5VDC
RA3 Series
4551504

RoHS

Each
10+
kr 254,800
Min: 10 / Flere: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
1 Output
12VDC
292mA
-
-
Regulated
5kV
5V
Fixed
14.4mm
10.2mm
24.3mm
4.5VDC
12VDC
REM4A Series
4551438

RoHS

Each
10+
kr 201,700
Min: 10 / Flere: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
2W
1 Output
12VDC
167mA
-
-
Regulated
5kV
5V
Fixed
14.4mm
10.2mm
24.3mm
4.5VDC
12VDC
REM2A Series
4551507

RoHS

Each
10+
kr 266,760
Min: 10 / Flere: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
2 Output
12VDC
146mA
-12V
-146mA
Regulated
5kV
5V
Fixed
14.4mm
10.2mm
24.3mm
4.5VDC
12VDC
REM4A Series
4551508

RoHS

Each
10+
kr 266,760
Min: 10 / Flere: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
2 Output
15V
117mA
-15V
-117mA
Regulated
5kV
5V
Fixed
14.4mm
10.2mm
24.3mm
4.5VDC
12VDC
REM4A Series
4551439

RoHS

Each
10+
kr 201,700
Min: 10 / Flere: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
2W
1 Output
15V
134mA
-
-
Regulated
5kV
5V
Fixed
14.4mm
10.2mm
24.3mm
4.5VDC
12VDC
REM2A Series
4551441

RoHS

Each
10+
kr 210,970
Min: 10 / Flere: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
2W
2 Output
12VDC
83mA
-12V
-83mA
Regulated
5kV
5V
Fixed
14.4mm
10.2mm
24.3mm
4.5VDC
12VDC
REM2A Series
4551434

RoHS

Each
10+
kr 201,700
Min: 10 / Flere: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
2W
1 Output
3.3VDC
600mA
-
-
Regulated
5kV
5V
Fixed
14.4mm
10.2mm
24.3mm
4.5VDC
12VDC
REM2A Series
4551502

RoHS

Each
10+
kr 254,800
Min: 10 / Flere: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
1 Output
9VDC
389mA
-
-
Regulated
5kV
5V
Fixed
14.4mm
10.2mm
24.3mm
4.5VDC
12VDC
REM4A Series
4551440

RoHS

Each
10+
kr 201,700
Min: 10 / Flere: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
2W
1 Output
24VDC
83mA
-
-
Regulated
5kV
5V
Fixed
14.4mm
10.2mm
24.3mm
4.5VDC
12VDC
REM2A Series
4551505

RoHS

Each
10+
kr 254,800
Min: 10 / Flere: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
1 Output
15V
234mA
-
-
Regulated
5kV
5V
Fixed
14.4mm
10.2mm
24.3mm
4.5VDC
12VDC
REM4A Series
4551435

RoHS

Each
10+
kr 198,990
Min: 10 / Flere: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
2W
1 Output
5VDC
400mA
-
-
Regulated
5kV
5V
Fixed
14.4mm
10.2mm
24.3mm
4.5VDC
12VDC
REM2A Series
4551506

RoHS

Each
10+
kr 254,800
Min: 10 / Flere: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
1 Output
24VDC
146mA
-
-
Regulated
5kV
5V
Fixed
14.4mm
10.2mm
24.3mm
4.5VDC
12VDC
REM4A Series
4551501

RoHS

Each
10+
kr 251,200
Min: 10 / Flere: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
1 Output
5VDC
700mA
-
-
Regulated
5kV
5V
Fixed
14.4mm
10.2mm
24.3mm
4.5VDC
12VDC
REM4A Series
4551437

RoHS

Each
10+
kr 205,890
Min: 10 / Flere: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
2W
1 Output
9VDC
222mA
-
-
Regulated
5kV
5V
Fixed
14.4mm
10.2mm
24.3mm
4.5VDC
12VDC
REM2A Series
4551442

RoHS

Each
10+
kr 210,970
Min: 10 / Flere: 10
ITE, Industrial & Medical
SMD-16, Module
2:1
2W
2 Output
15V
67mA
-15V
-67mA
Regulated
5kV
5V
Fixed
14.4mm
10.2mm
24.3mm
4.5VDC
12VDC
REM2A Series
1-20 af 20 varer
af 1 side(r)

førende producenter

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER