2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Surface Mount DC / DC Converters

                      TMR 1SM Series Isolated Surface Mount DC / DC Converters:

                      13 produkter blev fundet
                      Vis
                      Køber
                      Ingeniør
                      Producent
                      Power Supply Applications
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      DC / DC Converter Mounting
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Emballage
                      Filtre anvendt
                      1 Filtre valgt
                      SammenlignPris forAntal
                      TMR 1-2411SM
                      TRACO POWER TMR 1-2411SM
                      2414188

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 1 W
                      5. 1 Output
                      6. 5 V
                      Each
                      1+
                      kr 99,950
                      10+
                      kr 94,720
                      25+
                      kr 92,700
                      50+
                      kr 91,210
                      100+
                      kr 89,720
                      Min: 1 / Flere: 1
                      ITE
                      2:1
                      1W
                      1 Output
                      5V
                      200mA
                      -
                      -
                      Regulated
                      1.6kV
                      24V
                      Fixed
                      Surface Mount Device
                      13.7mm
                      8.45mm
                      18.9mm
                      18V
                      36V
                      TMR 1SM Series
                      TMR 1-0511SM
                      TRACO POWER TMR 1-0511SM
                      2414179

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 1 W
                      5. 1 Output
                      6. 5 V
                      Each
                      1+
                      kr 99,950
                      10+
                      kr 94,720
                      25+
                      kr 92,700
                      50+
                      kr 91,210
                      100+
                      kr 89,720
                      Min: 1 / Flere: 1
                      ITE
                      2:1
                      1W
                      1 Output
                      5V
                      200mA
                      -
                      -
                      Regulated
                      1.6kV
                      5V
                      Fixed
                      Surface Mount Device
                      13.7mm
                      8.45mm
                      18.9mm
                      4.5V
                      9V
                      TMR 1SM Series
                      TMR 1-1211SM
                      TRACO POWER TMR 1-1211SM
                      2414184

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 1 W
                      5. 1 Output
                      6. 5 V
                      Each
                      1+
                      kr 99,950
                      10+
                      kr 94,720
                      25+
                      kr 92,700
                      50+
                      kr 91,210
                      100+
                      kr 89,720
                      Min: 1 / Flere: 1
                      ITE
                      2:1
                      1W
                      1 Output
                      5V
                      200mA
                      -
                      -
                      Regulated
                      1.6kV
                      12V
                      Fixed
                      Surface Mount Device
                      13.7mm
                      8.45mm
                      18.9mm
                      9V
                      18V
                      TMR 1SM Series
                      TMR 1-2422SM
                      TRACO POWER TMR 1-2422SM
                      2414190

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 1 W
                      5. 2 Output
                      6. 12 V
                      Each
                      1+
                      kr 107,870
                      10+
                      kr 102,190
                      25+
                      kr 99,950
                      50+
                      kr 98,380
                      100+
                      kr 96,740
                      Min: 1 / Flere: 1
                      ITE
                      2:1
                      1W
                      2 Output
                      12V
                      42mA
                      -12V
                      42mA
                      Regulated
                      1.6kV
                      24V
                      Fixed
                      Surface Mount Device
                      13.7mm
                      8.45mm
                      18.9mm
                      18V
                      36V
                      TMR 1SM Series
                      TMR1-4811SM
                      TRACO POWER TMR1-4811SM
                      2929642

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 1 W
                      5. 1 Output
                      6. 5 V
                      Each
                      1+
                      kr 99,950
                      10+
                      kr 94,720
                      25+
                      kr 92,700
                      50+
                      kr 91,210
                      100+
                      kr 89,720
                      Min: 1 / Flere: 1
                      ITE
                      2:1
                      1W
                      1 Output
                      5V
                      200mA
                      -
                      -
                      Regulated
                      1.6kV
                      48V
                      Fixed
                      Surface Mount Device
                      13.7mm
                      8.45mm
                      18.9mm
                      36V
                      75V
                      TMR 1SM Series
                      TMR1-2413SM
                      TRACO POWER TMR1-2413SM
                      2929641

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 1 W
                      5. 1 Output
                      6. 15 V
                      Each
                      1+
                      kr 99,950
                      10+
                      kr 94,720
                      25+
                      kr 92,700
                      50+
                      kr 91,210
                      100+
                      kr 89,720
                      Min: 1 / Flere: 1
                      ITE
                      2:1
                      1W
                      1 Output
                      15V
                      67mA
                      -
                      -
                      Regulated
                      1.6kV
                      24V
                      Fixed
                      Surface Mount Device
                      13.7mm
                      8.45mm
                      18.9mm
                      18V
                      36V
                      TMR 1SM Series
                      TMR 1-0523SM
                      TRACO POWER TMR 1-0523SM
                      2414183

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 1 W
                      5. 2 Output
                      6. 15 V
                      Each
                      1+
                      kr 107,870
                      10+
                      kr 102,190
                      25+
                      kr 99,950
                      50+
                      kr 98,380
                      100+
                      kr 96,740
                      Min: 1 / Flere: 1
                      ITE
                      2:1
                      1W
                      2 Output
                      15V
                      33mA
                      -15V
                      33mA
                      Regulated
                      1.6kV
                      5V
                      Fixed
                      Surface Mount Device
                      13.7mm
                      8.45mm
                      18.9mm
                      4.5V
                      9V
                      TMR 1SM Series
                      TMR1-4823SM
                      TRACO POWER TMR1-4823SM
                      2929646

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 1 W
                      5. 2 Output
                      6. 15 V
                      Each
                      1+
                      kr 102,860
                      10+
                      kr 81,720
                      25+
                      kr 80,000
                      50+
                      kr 78,660
                      100+
                      kr 77,760
                      Min: 1 / Flere: 1
                      ITE
                      2:1
                      1W
                      2 Output
                      15V
                      33mA
                      -15V
                      33mA
                      Regulated
                      1.6kV
                      48V
                      Fixed
                      Surface Mount Device
                      13.7mm
                      8.45mm
                      18.9mm
                      36V
                      75V
                      TMR 1SM Series
                      TMR 1-1223SM
                      TRACO POWER TMR 1-1223SM
                      2414187

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 1 W
                      5. 2 Output
                      6. 15 V
                      Each
                      1+
                      kr 107,870
                      10+
                      kr 102,190
                      25+
                      kr 99,950
                      50+
                      kr 98,380
                      100+
                      kr 96,740
                      Min: 1 / Flere: 1
                      ITE
                      2:1
                      1W
                      2 Output
                      15V
                      33mA
                      -15V
                      33mA
                      Regulated
                      1.6kV
                      12V
                      Fixed
                      Surface Mount Device
                      13.7mm
                      8.45mm
                      18.9mm
                      9V
                      18V
                      TMR 1SM Series
                      TMR1-4813SM
                      TRACO POWER TMR1-4813SM
                      2929644

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 1 W
                      5. 1 Output
                      6. 15 V
                      Each
                      1+
                      kr 110,830
                      10+
                      kr 96,990
                      25+
                      kr 95,060
                      50+
                      kr 93,120
                      100+
                      kr 91,190
                      Min: 1 / Flere: 1
                      ITE
                      2:1
                      1W
                      1 Output
                      15V
                      67mA
                      -
                      -
                      Regulated
                      1.6kV
                      48V
                      Fixed
                      Surface Mount Device
                      13.7mm
                      8.45mm
                      18.9mm
                      36V
                      75V
                      TMR 1SM Series
                      TMR1-0513SM
                      TRACO POWER TMR1-0513SM
                      2929639

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 1 W
                      5. 1 Output
                      6. 15 V
                      Each
                      1+
                      kr 99,950
                      10+
                      kr 94,720
                      25+
                      kr 92,700
                      50+
                      kr 91,210
                      100+
                      kr 89,720
                      Min: 1 / Flere: 1
                      ITE
                      2:1
                      1W
                      1 Output
                      15V
                      67mA
                      -
                      -
                      Regulated
                      1.6kV
                      5V
                      Fixed
                      Surface Mount Device
                      13.7mm
                      8.45mm
                      18.9mm
                      4.5V
                      9V
                      TMR 1SM Series
                      TMR1-4822SM
                      TRACO POWER TMR1-4822SM
                      2929645

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 1 W
                      5. 2 Output
                      6. 12 V
                      Each
                      1+
                      kr 119,450
                      10+
                      kr 104,500
                      25+
                      kr 102,420
                      50+
                      kr 100,340
                      100+
                      kr 98,260
                      Min: 1 / Flere: 1
                      ITE
                      2:1
                      1W
                      2 Output
                      12V
                      42mA
                      -12V
                      42mA
                      Regulated
                      1.6kV
                      48V
                      Fixed
                      Surface Mount Device
                      13.7mm
                      8.45mm
                      18.9mm
                      36V
                      75V
                      TMR 1SM Series
                      TMR1-4812SM
                      TRACO POWER TMR1-4812SM
                      2929643

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 1 W
                      5. 1 Output
                      6. 12 V
                      Each
                      1+
                      kr 110,830
                      10+
                      kr 96,990
                      25+
                      kr 95,060
                      50+
                      kr 93,120
                      100+
                      kr 91,190
                      Min: 1 / Flere: 1
                      ITE
                      2:1
                      1W
                      1 Output
                      12V
                      83mA
                      -
                      -
                      Regulated
                      1.6kV
                      48V
                      Fixed
                      Surface Mount Device
                      13.7mm
                      8.45mm
                      18.9mm
                      36V
                      75V
                      TMR 1SM Series
                      SammenlignPris forAntal
                      1-13 af 13 varer