2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Surface Mount DC / DC Converters

                      TES 1 Series Isolated Surface Mount DC / DC Converters:

                      22 produkter blev fundet

                      TES 1 Series Isolated Surface Mount DC / DC Converters

                      With their small footprint these 1Watt DC/DC converters are an ideal and economical solution for many applications where an isolated voltage is required. Typical applications are ground loop elimination, noise reduction, voltage isolation in digital interfaces and voltage conversion in distributed power systems.

                      • Small SMD package with standard footprint
                      • Unregulated device
                      • I/O isolation 1500 VDC
                      • Single and dual output models
                      • Operating temperature range ?40°C to +90°C
                      • Input voltage 5, 12 and 24 VDC
                      • High efficiency up to 80%
                      • High accuracy of pin co-planarity
                      • Qualified for leadfree reflow solder process according IPC/JEDEC J-STD-020C
                      • 3-year product warranty
                      TES 1 Series Datasheet
                      Application Notes
                      TES 1 Series Isolated Surface Mount DC / DC ConvertersTRACO POWER
                      Vis
                      Køber
                      Ingeniør
                      Producent
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      DC / DC Converter Mounting
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Emballage
                      Filtre anvendt
                      1 Filtre valgt
                      SammenlignPris forAntal
                      TES 1-0511
                      TRACO POWER TES 1-0511
                      1635248

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 5 V
                      Each
                      1+
                      kr 40,670
                      10+
                      kr 37,760
                      25+
                      kr 36,940
                      50+
                      kr 36,340
                      100+
                      kr 35,740
                      Min: 1 / Flere: 1
                      ITE
                      -
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      -
                      -
                      Unregulated
                      1.5kV
                      5V
                      Fixed
                      Surface Mount Device
                      8mm
                      6.7mm
                      13.7mm
                      4.5V
                      5.5V
                      TES 1 Series
                      TES 1-2411
                      TRACO POWER TES 1-2411
                      1635261

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 5 V
                      Each
                      1+
                      kr 54,010
                      10+
                      kr 49,530
                      25+
                      kr 48,480
                      50+
                      kr 47,730
                      100+
                      kr 46,910
                      Min: 1 / Flere: 1
                      ITE
                      -
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      -
                      -
                      Unregulated
                      1.5kV
                      24V
                      Fixed
                      Surface Mount Device
                      8mm
                      6.7mm
                      13.7mm
                      21.6V
                      26.4V
                      TES 1 Series
                      TES 1-2412
                      TRACO POWER TES 1-2412
                      1635262

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 12 V
                      Each
                      1+
                      kr 52,440
                      10+
                      kr 48,110
                      25+
                      kr 47,060
                      50+
                      kr 46,310
                      100+
                      kr 45,570
                      Min: 1 / Flere: 1
                      ITE
                      -
                      1:1
                      1W
                      1 Output
                      12V
                      85mA
                      -
                      -
                      Unregulated
                      1.5kV
                      24V
                      Fixed
                      Surface Mount Device
                      8mm
                      7mm
                      16.3mm
                      21.6V
                      26.4V
                      TES 1 Series
                      TES 1-0522
                      TRACO POWER TES 1-0522
                      1635252

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 2 Output
                      6. 12 V
                      Each
                      1+
                      kr 54,530
                      10+
                      kr 50,420
                      25+
                      kr 49,380
                      50+
                      kr 48,560
                      100+
                      kr 47,810
                      Min: 1 / Flere: 1
                      ITE
                      -
                      1:1
                      1W
                      2 Output
                      12V
                      40mA
                      -12V
                      40mA
                      Unregulated
                      1.5kV
                      5V
                      Fixed
                      Surface Mount Device
                      8mm
                      7mm
                      16.3mm
                      4.5V
                      5.5V
                      TES 1 Series
                      TES 1-0512
                      TRACO POWER TES 1-0512
                      1635249

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 12 V
                      Each
                      1+
                      kr 47,660
                      10+
                      kr 43,480
                      25+
                      kr 42,500
                      50+
                      kr 41,830
                      100+
                      kr 41,160
                      Min: 1 / Flere: 1
                      ITE
                      -
                      1:1
                      1W
                      1 Output
                      12V
                      85mA
                      -
                      -
                      Unregulated
                      1.5kV
                      5V
                      Fixed
                      Surface Mount Device
                      8mm
                      7mm
                      16.3mm
                      4.5V
                      5.5V
                      TES 1 Series
                      TES 1-1211
                      TRACO POWER TES 1-1211
                      1635254

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 5 V
                      Each
                      1+
                      kr 47,660
                      10+
                      kr 43,480
                      25+
                      kr 42,500
                      50+
                      kr 41,830
                      100+
                      kr 41,160
                      Min: 1 / Flere: 1
                      ITE
                      -
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      -
                      -
                      Unregulated
                      1.5kV
                      12V
                      Fixed
                      Surface Mount Device
                      8mm
                      7mm
                      13.7mm
                      10.8V
                      13.2V
                      TES 1 Series
                      TES 1-2422
                      TRACO POWER TES 1-2422
                      1635265

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 2 Output
                      6. 12 V
                      Each
                      1+
                      kr 60,730
                      10+
                      kr 55,280
                      25+
                      kr 54,080
                      50+
                      kr 53,260
                      100+
                      kr 52,370
                      Min: 1 / Flere: 1
                      ITE
                      -
                      1:1
                      1W
                      2 Output
                      12V
                      40mA
                      -12V
                      40mA
                      Unregulated
                      1.5kV
                      24V
                      Fixed
                      Surface Mount Device
                      8mm
                      7mm
                      16.3mm
                      21.6V
                      26.4V
                      TES 1 Series
                      TES 1-0521
                      TRACO POWER TES 1-0521
                      1635251

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 2 Output
                      6. 5 V
                      Each
                      1+
                      kr 54,530
                      10+
                      kr 50,420
                      25+
                      kr 49,380
                      50+
                      kr 48,560
                      100+
                      kr 47,810
                      Min: 1 / Flere: 1
                      ITE
                      -
                      1:1
                      1W
                      2 Output
                      5V
                      100mA
                      -5V
                      100mA
                      Unregulated
                      1.5kV
                      5V
                      Fixed
                      Surface Mount Device
                      8mm
                      7mm
                      16.3mm
                      4.5V
                      5.5V
                      TES 1 Series
                      TES 1-2413
                      TRACO POWER TES 1-2413
                      1635263

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 15 V
                      Each
                      1+
                      kr 52,440
                      10+
                      kr 48,110
                      25+
                      kr 47,060
                      50+
                      kr 46,310
                      100+
                      kr 45,570
                      Min: 1 / Flere: 1
                      ITE
                      -
                      1:1
                      1W
                      1 Output
                      15V
                      65mA
                      -
                      -
                      Unregulated
                      1.5kV
                      24V
                      Fixed
                      Surface Mount Device
                      8mm
                      7mm
                      16.3mm
                      21.6V
                      26.4V
                      TES 1 Series
                      TES 1-2423
                      TRACO POWER TES 1-2423
                      1635266

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 2 Output
                      6. 15 V
                      Each
                      1+
                      kr 60,730
                      10+
                      kr 55,280
                      25+
                      kr 54,080
                      50+
                      kr 53,260
                      100+
                      kr 52,370
                      Min: 1 / Flere: 1
                      ITE
                      -
                      1:1
                      1W
                      2 Output
                      15V
                      35mA
                      -15V
                      35mA
                      Unregulated
                      1.5kV
                      24V
                      Fixed
                      Surface Mount Device
                      8mm
                      7mm
                      16.3mm
                      21.6V
                      26.4V
                      TES 1 Series
                      TES 1-1212
                      TRACO POWER TES 1-1212
                      1635255

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 12 V
                      Each
                      1+
                      kr 47,660
                      10+
                      kr 43,480
                      25+
                      kr 42,500
                      50+
                      kr 41,830
                      100+
                      kr 41,160
                      Min: 1 / Flere: 1
                      ITE
                      -
                      1:1
                      1W
                      1 Output
                      12V
                      85mA
                      -
                      -
                      Unregulated
                      1.5kV
                      12V
                      Fixed
                      Surface Mount Device
                      8mm
                      7mm
                      16.3mm
                      10.8V
                      13.2V
                      TES 1 Series
                      TES 1-0513
                      TRACO POWER TES 1-0513
                      1635250

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 15 V
                      Each
                      1+
                      kr 47,660
                      10+
                      kr 43,480
                      25+
                      kr 42,500
                      50+
                      kr 41,830
                      100+
                      kr 41,160
                      Min: 1 / Flere: 1
                      ITE
                      -
                      1:1
                      1W
                      1 Output
                      15V
                      65mA
                      -
                      -
                      Unregulated
                      1.5kV
                      5V
                      Fixed
                      Surface Mount Device
                      8mm
                      7mm
                      16.3mm
                      4.5V
                      5.5V
                      TES 1 Series
                      TES 1-1223
                      TRACO POWER TES 1-1223
                      1635260

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 2 Output
                      6. 15 V
                      Each
                      10+
                      kr 52,140
                      Min: 10 / Flere: 10
                      ITE
                      -
                      1:1
                      1W
                      2 Output
                      15V
                      35mA
                      -15V
                      35mA
                      Unregulated
                      1.5kV
                      12V
                      Fixed
                      Surface Mount Device
                      8mm
                      7mm
                      16.3mm
                      10.8V
                      13.2V
                      TES 1 Series
                      TES 1-0523
                      TRACO POWER TES 1-0523
                      1635253

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 2 Output
                      6. 15 V
                      Each
                      1+
                      kr 54,530
                      10+
                      kr 50,420
                      25+
                      kr 49,380
                      50+
                      kr 48,560
                      100+
                      kr 47,810
                      Min: 1 / Flere: 1
                      ITE
                      -
                      1:1
                      1W
                      2 Output
                      15V
                      35mA
                      -15V
                      35mA
                      Unregulated
                      1.5kV
                      5V
                      Fixed
                      Surface Mount Device
                      8mm
                      7mm
                      16.3mm
                      4.5V
                      5.5V
                      TES 1 Series
                      TES 1-1222
                      TRACO POWER TES 1-1222
                      1635259

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 2 Output
                      6. 12 V
                      Each
                      1+
                      kr 54,530
                      10+
                      kr 50,420
                      25+
                      kr 49,380
                      50+
                      kr 48,560
                      100+
                      kr 47,810
                      Min: 1 / Flere: 1
                      ITE
                      -
                      1:1
                      1W
                      2 Output
                      12V
                      40mA
                      -12V
                      40mA
                      Unregulated
                      1.5kV
                      12V
                      Fixed
                      Surface Mount Device
                      8mm
                      7mm
                      16.3mm
                      10.8V
                      13.2V
                      TES 1 Series
                      TES 1-0510
                      TRACO POWER TES 1-0510
                      3795593

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. 1:1
                      3. 1 W
                      4. 1 Output
                      5. 3.3 V
                      6. 300 mA
                      Each
                      10+
                      kr 45,000
                      Min: 10 / Flere: 10
                      -
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      3.3V
                      300mA
                      -
                      -
                      Unregulated
                      1.5kV
                      5V
                      Fixed
                      -
                      8mm
                      7mm
                      13.7mm
                      4.5V
                      5.5V
                      TES 1 Series
                      TES 1-1213
                      TRACO POWER TES 1-1213
                      1635257

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 15 V
                      Each
                      10+
                      kr 45,000
                      Min: 10 / Flere: 10
                      ITE
                      -
                      1:1
                      1W
                      1 Output
                      15V
                      65mA
                      -
                      -
                      Unregulated
                      1.5kV
                      12V
                      Fixed
                      Surface Mount Device
                      8mm
                      7mm
                      16.3mm
                      10.8V
                      13.2V
                      TES 1 Series
                      TES 1-0519
                      TRACO POWER TES 1-0519
                      3795594

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. 1:1
                      3. 1 W
                      4. 1 Output
                      5. 9 V
                      6. 110 mA
                      Each
                      10+
                      kr 45,000
                      Min: 10 / Flere: 10
                      -
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      9V
                      110mA
                      -
                      -
                      Unregulated
                      1.5kV
                      5V
                      Fixed
                      -
                      8mm
                      7mm
                      13.7mm
                      4.5V
                      5.5V
                      TES 1 Series
                      TES 1-2419
                      TRACO POWER TES 1-2419
                      3795596

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. 1:1
                      3. 1 W
                      4. 1 Output
                      5. 9 V
                      6. 110 mA
                      Each
                      10+
                      kr 49,240
                      Min: 10 / Flere: 10
                      -
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      9V
                      110mA
                      -
                      -
                      Unregulated
                      1.5kV
                      24V
                      Fixed
                      -
                      8mm
                      7mm
                      13.7mm
                      21.6V
                      26.4V
                      TES 1 Series
                      TES 1-1221
                      TRACO POWER TES 1-1221
                      1635258

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 2 Output
                      6. 5 V
                      Each
                      1+
                      kr 54,530
                      10+
                      kr 50,420
                      25+
                      kr 49,380
                      50+
                      kr 48,560
                      100+
                      kr 47,810
                      Min: 1 / Flere: 1
                      ITE
                      -
                      1:1
                      1W
                      2 Output
                      5V
                      100mA
                      -5V
                      100mA
                      Unregulated
                      1.5kV
                      12V
                      Fixed
                      Surface Mount Device
                      8mm
                      7mm
                      16.3mm
                      10.8V
                      13.2V
                      TES 1 Series
                      TES 1-1219
                      TRACO POWER TES 1-1219
                      3795595

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. 1:1
                      3. 1 W
                      4. 1 Output
                      5. 9 V
                      6. 110 mA
                      Each
                      10+
                      kr 35,550
                      Min: 10 / Flere: 10
                      -
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      9V
                      110mA
                      -
                      -
                      Unregulated
                      1.5kV
                      12V
                      Fixed
                      -
                      8mm
                      7mm
                      13.7mm
                      10.8V
                      13.2V
                      TES 1 Series
                      TES 1-2421
                      TRACO POWER TES 1-2421
                      1635264

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 2 Output
                      6. 5 V
                      7. 100 mA
                      Each
                      1+
                      kr 58,980
                      10+
                      kr 57,260
                      25+
                      kr 55,630
                      50+
                      kr 53,920
                      100+
                      kr 52,210
                      Flere priser...
                      Min: 1 / Flere: 1
                      ITE
                      -
                      1:1
                      1W
                      2 Output
                      5V
                      100mA
                      -5V
                      100mA
                      Unregulated
                      1.5kV
                      24V
                      Fixed
                      Surface Mount Device
                      8mm
                      7mm
                      16.3mm
                      21.6V
                      26.4V
                      TES 1 Series
                      SammenlignPris forAntal
                      1-22 af 22 varer