R1SE/H2 Series Isolated Surface Mount DC / DC Converters:
6 produkter blev fundetR1SE/H2 Series Isolated Surface Mount DC / DC Converters
The R1SE/H2 series are 1W unregulated DC/DC converters that are lower cost than equivalent converters. The benefits of high volume production and semi-automatic assembly allow for a lower selling price without sacrificing our high quality standards. All converters are 100% tested in production and carry our 3-year warranty.
- SMD case style
- Tape and reel packaging
- UL60950-1 certified
- High operating temperature range from -40°C to +100°C at full load
- Efficiency up to 76%
- 2kVDC/1s isolation
- Output Accuracy: -2.0% typ. / ±5.0% max
- Directives: REACH, RoHS 2+ (10/10)
- Operating Humidity: 95% RH max
- Applications: ITE (Commercial)
Vis
Køber
Ingeniør
Producent
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 33,580 5+ kr 28,800 10+ kr 28,210 20+ kr 27,540 50+ kr 26,860 | Min: 1 / Flere: 1 | Medical | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 2kV | 3.3V | Fixed | 10.7mm | 6.7mm | 12.75mm | 2.97V | 3.63V | R1SE/H2 Series | |||||
Each | 1+ kr 33,580 5+ kr 28,800 10+ kr 28,210 20+ kr 27,540 50+ kr 26,860 | Min: 1 / Flere: 1 | Medical | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 2kV | 12V | Fixed | 10.7mm | 6.7mm | 12.75mm | 10.8V | 13.2V | R1SE/H2 Series | |||||
Each | 1+ kr 31,040 5+ kr 26,570 10+ kr 25,970 20+ kr 25,370 50+ kr 24,770 | Min: 1 / Flere: 1 | Medical | 1:1 | 1W | 1 Output | 12V | 84mA | Unregulated | 2kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R1SE/H2 Series | |||||
Each | 1+ kr 31,040 5+ kr 26,570 10+ kr 25,970 20+ kr 25,370 50+ kr 24,770 | Min: 1 / Flere: 1 | Medical | 1:1 | 1W | 1 Output | 15V | 66mA | Unregulated | 2kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R1SE/H2 Series | |||||
Each | 1+ kr 33,580 5+ kr 28,800 10+ kr 28,210 20+ kr 27,540 50+ kr 26,860 | Min: 1 / Flere: 1 | Medical | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 2kV | 15V | Fixed | 10.7mm | 6.7mm | 12.75mm | 13.5V | 16.5V | R1SE/H2 Series | |||||
Each | 1+ kr 32,570 5+ kr 27,860 10+ kr 27,270 20+ kr 26,670 50+ kr 26,000 | Min: 1 / Flere: 1 | Medical | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 2kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R1SE/H2 Series |