2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Surface Mount DC / DC Converters

                      PESE2-M Series Isolated Surface Mount DC / DC Converters:

                      26 produkter blev fundet
                      Vis
                      Køber
                      Ingeniør
                      Producent
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Emballage
                      Filtre anvendt
                      1 Filtre valgt
                      SammenlignPris forAntal
                      PESE2-S15-S15-M
                      CUI PESE2-S15-S15-M
                      3873691

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1:1
                      5. 2 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      kr 66,180
                      5+
                      kr 54,010
                      10+
                      kr 50,050
                      Min: 1 / Flere: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      2W
                      1 Output
                      15V
                      133mA
                      Unregulated
                      3kV
                      15V
                      Fixed
                      11.4mm
                      7.25mm
                      13.2mm
                      13.5V
                      16.5V
                      PESE2-M Series
                      PESE2-S24-S5-M
                      CUI PESE2-S24-S5-M
                      3873692

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 2 W
                      5. 1 Output
                      6. 5 V
                      7. 400 mA
                      Each
                      1+
                      kr 84,710
                      5+
                      kr 69,090
                      10+
                      kr 64,030
                      20+
                      kr 61,060
                      50+
                      kr 54,740
                      Min: 1 / Flere: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      2W
                      1 Output
                      5V
                      400mA
                      Unregulated
                      3kV
                      24V
                      Fixed
                      11.4mm
                      7.25mm
                      13.2mm
                      21.6V
                      26.4V
                      PESE2-M Series
                      PESE2-S12-S15-M
                      CUI PESE2-S12-S15-M
                      3873688

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1:1
                      5. 2 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      kr 79,510
                      5+
                      kr 64,890
                      10+
                      kr 60,110
                      20+
                      kr 57,280
                      50+
                      kr 51,310
                      Min: 1 / Flere: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      2W
                      1 Output
                      15V
                      133mA
                      Unregulated
                      3kV
                      12V
                      Fixed
                      11.4mm
                      7.25mm
                      13.2mm
                      10.8V
                      13.2V
                      PESE2-M Series
                      PESE2-S24-S12-M
                      CUI PESE2-S24-S12-M
                      3873694

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 2 W
                      5. 1 Output
                      6. 12 V
                      7. 167 mA
                      Each
                      1+
                      kr 77,840
                      5+
                      kr 63,540
                      10+
                      kr 58,850
                      20+
                      kr 56,170
                      50+
                      kr 50,280
                      Min: 1 / Flere: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      2W
                      1 Output
                      12V
                      167mA
                      Unregulated
                      3kV
                      24V
                      Fixed
                      11.4mm
                      7.25mm
                      13.2mm
                      21.6V
                      26.4V
                      PESE2-M Series
                      PESE2-S15-S5-M
                      CUI PESE2-S15-S5-M
                      3873690

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1:1
                      5. 2 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      kr 67,680
                      5+
                      kr 55,280
                      10+
                      kr 51,170
                      20+
                      kr 48,850
                      50+
                      kr 43,700
                      Min: 1 / Flere: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      2W
                      1 Output
                      5V
                      400mA
                      Unregulated
                      3kV
                      15V
                      Fixed
                      11.4mm
                      7.25mm
                      13.2mm
                      13.5V
                      16.5V
                      PESE2-M Series
                      PESE2-S12-S5-M
                      CUI PESE2-S12-S5-M
                      3873684

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1:1
                      5. 2 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      kr 77,610
                      5+
                      kr 63,350
                      10+
                      kr 58,710
                      20+
                      kr 53,190
                      50+
                      kr 47,580
                      Min: 1 / Flere: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      2W
                      1 Output
                      5V
                      400mA
                      Unregulated
                      3kV
                      12V
                      Fixed
                      11.4mm
                      7.25mm
                      13.2mm
                      10.8V
                      13.2V
                      PESE2-M Series
                      PESE2-S24-S15-M
                      CUI PESE2-S24-S15-M
                      3873695

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1:1
                      5. 2 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      kr 78,650
                      5+
                      kr 64,170
                      10+
                      kr 59,470
                      20+
                      kr 53,880
                      50+
                      kr 48,280
                      Min: 1 / Flere: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      2W
                      1 Output
                      15V
                      133mA
                      Unregulated
                      3kV
                      24V
                      Fixed
                      11.4mm
                      7.25mm
                      13.2mm
                      21.6V
                      26.4V
                      PESE2-M Series
                      PESE2-S12-S9-M
                      CUI PESE2-S12-S9-M
                      3873685

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1:1
                      5. 2 W
                      6. 1 Output
                      7. 9 V
                      Each
                      1+
                      kr 77,610
                      5+
                      kr 63,350
                      10+
                      kr 58,710
                      20+
                      kr 54,310
                      50+
                      kr 48,630
                      Min: 1 / Flere: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      2W
                      1 Output
                      9V
                      222mA
                      Unregulated
                      3kV
                      12V
                      Fixed
                      11.4mm
                      7.25mm
                      13.2mm
                      10.8V
                      13.2V
                      PESE2-M Series
                      PESE2-S24-S9-M
                      CUI PESE2-S24-S9-M
                      3873693

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1:1
                      5. 2 W
                      6. 1 Output
                      7. 9 V
                      Each
                      1+
                      kr 77,390
                      5+
                      kr 63,200
                      10+
                      kr 58,570
                      20+
                      kr 51,320
                      50+
                      kr 45,940
                      Min: 1 / Flere: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      2W
                      1 Output
                      9V
                      222mA
                      Unregulated
                      3kV
                      24V
                      Fixed
                      11.4mm
                      7.25mm
                      13.2mm
                      21.6V
                      26.4V
                      PESE2-M Series
                      PESE2-S12-S12-M
                      CUI PESE2-S12-S12-M
                      3873686

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1:1
                      5. 2 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      kr 79,680
                      5+
                      kr 65,030
                      10+
                      kr 60,250
                      20+
                      kr 51,650
                      Min: 1 / Flere: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      2W
                      1 Output
                      12V
                      167mA
                      Unregulated
                      3kV
                      12V
                      Fixed
                      11.4mm
                      7.25mm
                      13.2mm
                      10.8V
                      13.2V
                      PESE2-M Series
                      PESE2-S24-S24-M
                      CUI PESE2-S24-S24-M
                      3873696

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 2 W
                      5. 1 Output
                      6. 24 V
                      7. 83 mA
                      Each
                      1+
                      kr 73,750
                      5+
                      kr 60,120
                      10+
                      kr 55,700
                      20+
                      kr 53,080
                      50+
                      kr 47,540
                      Min: 1 / Flere: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      2W
                      1 Output
                      24V
                      83mA
                      Unregulated
                      3kV
                      24V
                      Fixed
                      11.4mm
                      7.25mm
                      13.2mm
                      21.6V
                      26.4V
                      PESE2-M Series
                      PESE2-S12-S24-M
                      CUI PESE2-S12-S24-M
                      3873689

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 2 W
                      5. 1 Output
                      6. 24 V
                      7. 83 mA
                      Each
                      1+
                      kr 82,840
                      5+
                      kr 67,590
                      10+
                      kr 62,610
                      20+
                      kr 59,710
                      50+
                      kr 53,540
                      Min: 1 / Flere: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      2W
                      1 Output
                      24V
                      83mA
                      Unregulated
                      3kV
                      12V
                      Fixed
                      11.4mm
                      7.25mm
                      13.2mm
                      10.8V
                      13.2V
                      PESE2-M Series
                      PESE2-S5-S15-M-TR
                      CUI PESE2-S5-S15-M-TR
                      4399545

                      Data Sheet

                      RoHS

                      CUI
                      1. DC-DC
                      2. ISOLATED
                      3. 1.5KV
                      4. 2W
                      5. 15 VDC
                      6. 133 MA
                      Each
                      500+
                      kr 48,350
                      Min: 500 / Flere: 500
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      PESE2-M Series
                      PESE2-S5-S5-M
                      CUI PESE2-S5-S5-M
                      4399533

                      Data Sheet

                      RoHS

                      CUI
                      1. DC-DC
                      2. ISOLATED
                      3. 1.5KV
                      4. 2W
                      5. 5VDC
                      6. 400 MA
                      Each
                      38+
                      kr 56,410
                      Min: 38 / Flere: 38
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      PESE2-M Series
                      PESE2-S5-S5-M-TR
                      CUI PESE2-S5-S5-M-TR
                      4399541

                      Data Sheet

                      RoHS

                      CUI
                      1. DC-DC
                      2. ISOLATED
                      3. 1.5KV
                      4. 2W
                      5. 5 VDC
                      6. 400 MA
                      Each
                      500+
                      kr 48,350
                      Min: 500 / Flere: 500
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      PESE2-M Series
                      PESE2-S5-S7-M
                      CUI PESE2-S5-S7-M
                      4399534

                      Data Sheet

                      RoHS

                      CUI
                      1. DC-DC
                      2. ISOLATED
                      3. 1.5KV
                      4. 2W
                      5. 7 VDC
                      6. 286 MA
                      Each
                      38+
                      kr 56,410
                      Min: 38 / Flere: 38
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      PESE2-M Series
                      PESE2-S5-S9-M-TR
                      CUI PESE2-S5-S9-M-TR
                      4399543

                      Data Sheet

                      RoHS

                      CUI
                      1. DC-DC
                      2. ISOLATED
                      3. 1.5KV
                      4. 2W
                      5. 9 VDC
                      6. 222 MA
                      Each
                      500+
                      kr 48,350
                      Min: 500 / Flere: 500
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      PESE2-M Series
                      PESE2-S5-S24-M-TR
                      CUI PESE2-S5-S24-M-TR
                      4399546

                      Data Sheet

                      RoHS

                      CUI
                      1. DC-DC
                      2. ISOLATED
                      3. 1.5KV
                      4. 2W
                      5. 24 VDC
                      6. 83 MA
                      Each
                      500+
                      kr 48,350
                      Min: 500 / Flere: 500
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      PESE2-M Series
                      PESE2-S5-S7-M-TR
                      CUI PESE2-S5-S7-M-TR
                      4399542

                      Data Sheet

                      RoHS

                      CUI
                      1. DC-DC
                      2. ISOLATED
                      3. 1.5KV
                      4. 2W
                      5. 7 VDC
                      6. 286 MA
                      Each
                      500+
                      kr 48,350
                      Min: 500 / Flere: 500
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      PESE2-M Series
                      PESE2-S5-S24-M
                      CUI PESE2-S5-S24-M
                      4399539

                      Data Sheet

                      RoHS

                      CUI
                      1. DC-DC
                      2. ISOLATED
                      3. 1.5KV
                      4. 2W
                      5. 24 VDC
                      6. 83 MA
                      Each
                      38+
                      kr 56,410
                      Min: 38 / Flere: 38
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      PESE2-M Series
                      PESE2-S5-S3-M-TR
                      CUI PESE2-S5-S3-M-TR
                      4399540

                      Data Sheet

                      RoHS

                      CUI
                      1. DC-DC
                      2. ISOLATED
                      3. 1.5KV
                      4. 2W
                      5. 3 VDC
                      6. 400 MA
                      Each
                      500+
                      kr 48,350
                      Min: 500 / Flere: 500
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      PESE2-M Series
                      PESE2-S5-S3-M
                      CUI PESE2-S5-S3-M
                      4399532

                      Data Sheet

                      RoHS

                      CUI
                      1. DC-DC
                      2. ISOLATED
                      3. 1.5KV
                      4. 2W
                      5. 3 VDC
                      6. 400 MA
                      Each
                      38+
                      kr 56,410
                      Min: 38 / Flere: 38
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      PESE2-M Series
                      PESE2-S5-S12-M
                      CUI PESE2-S5-S12-M
                      4399537

                      Data Sheet

                      RoHS

                      CUI
                      1. DC-DC
                      2. ISOLATED
                      3. 1.5KV
                      4. 2W
                      5. 12VDC
                      6. 167 MA
                      Each
                      38+
                      kr 56,410
                      Min: 38 / Flere: 38
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      PESE2-M Series
                      PESE2-S5-S12-M-TR
                      CUI PESE2-S5-S12-M-TR
                      4399544

                      Data Sheet

                      RoHS

                      CUI
                      1. DC-DC
                      2. ISOLATED
                      3. 1.5KV
                      4. 2W
                      5. 12 VDC
                      6. 167 MA
                      Each
                      500+
                      kr 48,350
                      Min: 500 / Flere: 500
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      PESE2-M Series
                      PESE2-S5-S9-M
                      CUI PESE2-S5-S9-M
                      4399536

                      Data Sheet

                      RoHS

                      CUI
                      1. DC-DC
                      2. ISOLATED
                      3. 1.5KV
                      4. 2W
                      5. 9VDC
                      6. 222 MA
                      Each
                      38+
                      kr 56,410
                      Min: 38 / Flere: 38
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      PESE2-M Series
                      SammenlignPris forAntal
                      1-25 af 26 varer
                      af 2 side(r)