2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Surface Mount DC / DC Converters

                      MPE-XT Isolated Surface Mount DC / DC Converters:

                      13 produkter blev fundet
                      Vis
                      Køber
                      Ingeniør
                      Producent
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Emballage
                      Filtre anvendt
                      1 Filtre valgt
                      SammenlignPris forAntal
                      MPE1212XT-1W
                      MULTICOMP PRO MPE1212XT-1W
                      3652679

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1:1
                      5. 1 W
                      6. 2 Output
                      7. 12 V
                      Each
                      1+
                      kr 19,570
                      10+
                      kr 18,600
                      25+
                      kr 17,260
                      Min: 1 / Flere: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      2 Output
                      12V
                      42mA
                      -12V
                      42mA
                      Unregulated
                      1.5kV
                      12V
                      Fixed
                      8.5mm
                      7.25mm
                      15.24mm
                      10.8V
                      13.2V
                      MPE-XT
                      MPE0505XT-1W
                      MULTICOMP PRO MPE0505XT-1W
                      3652674

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1:1
                      5. 1 W
                      6. 2 Output
                      7. 5 V
                      Each
                      1+
                      kr 24,350
                      10+
                      kr 23,080
                      25+
                      kr 21,510
                      75+
                      kr 18,450
                      150+
                      kr 16,960
                      Flere priser...
                      Min: 1 / Flere: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      2 Output
                      5V
                      100mA
                      -5V
                      100mA
                      Unregulated
                      1.5kV
                      5V
                      Fixed
                      8.5mm
                      7.25mm
                      15.24mm
                      4.5V
                      5.5V
                      MPE-XT
                      MPE0515XT-1W
                      MULTICOMP PRO MPE0515XT-1W
                      3652676

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1:1
                      5. 1 W
                      6. 2 Output
                      7. 15 V
                      Each
                      1+
                      kr 30,250
                      10+
                      kr 28,760
                      25+
                      kr 26,740
                      75+
                      kr 24,280
                      Min: 1 / Flere: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      2 Output
                      15V
                      34mA
                      -15V
                      34mA
                      Unregulated
                      1.5kV
                      5V
                      Fixed
                      8.5mm
                      7.25mm
                      15.24mm
                      4.5V
                      5.5V
                      MPE-XT
                      MPE2412XT-1W
                      MULTICOMP PRO MPE2412XT-1W
                      3652685

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1:1
                      5. 1 W
                      6. 2 Output
                      7. 12 V
                      Each
                      1+
                      kr 24,650
                      10+
                      kr 23,460
                      25+
                      kr 21,810
                      75+
                      kr 19,350
                      Min: 1 / Flere: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      2 Output
                      12V
                      42mA
                      -12V
                      42mA
                      Unregulated
                      1.5kV
                      24V
                      Fixed
                      8.5mm
                      7.25mm
                      15.24mm
                      21.6V
                      26.4V
                      MPE-XT
                      MPE0524XT-1W
                      MULTICOMP PRO MPE0524XT-1W
                      3652677

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1:1
                      5. 1 W
                      6. 2 Output
                      7. 24 V
                      Each
                      1+
                      kr 22,260
                      10+
                      kr 21,070
                      25+
                      kr 19,650
                      75+
                      kr 18,380
                      Min: 1 / Flere: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      2 Output
                      24V
                      21mA
                      -24V
                      21mA
                      Unregulated
                      1.5kV
                      5V
                      Fixed
                      8.5mm
                      7.25mm
                      15.24mm
                      4.5V
                      5.5V
                      MPE-XT
                      MPE1224XT-1W
                      MULTICOMP PRO MPE1224XT-1W
                      3652681

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1:1
                      5. 1 W
                      6. 2 Output
                      7. 24 V
                      Each
                      1+
                      kr 23,010
                      10+
                      kr 21,890
                      25+
                      kr 20,320
                      Min: 1 / Flere: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      2 Output
                      24V
                      21mA
                      -24V
                      21mA
                      Unregulated
                      1.5kV
                      12V
                      Fixed
                      8.5mm
                      7.25mm
                      15.24mm
                      10.8V
                      13.2V
                      MPE-XT
                      MPE2415XT-1W
                      MULTICOMP PRO MPE2415XT-1W
                      3652686

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1:1
                      5. 1 W
                      6. 2 Output
                      7. 15 V
                      Each
                      1+
                      kr 24,350
                      Min: 1 / Flere: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      2 Output
                      15V
                      34mA
                      -15V
                      34mA
                      Unregulated
                      1.5kV
                      24V
                      Fixed
                      8.5mm
                      7.25mm
                      15.24mm
                      21.6V
                      26.4V
                      MPE-XT
                      MPE0512XT-1W
                      MULTICOMP PRO MPE0512XT-1W
                      3652675

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1:1
                      5. 1 W
                      6. 2 Output
                      7. 12 V
                      Each
                      1+
                      kr 26,520
                      10+
                      kr 25,170
                      25+
                      kr 23,460
                      75+
                      kr 20,170
                      Min: 1 / Flere: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      2 Output
                      12V
                      42mA
                      -12V
                      42mA
                      Unregulated
                      1.5kV
                      5V
                      Fixed
                      8.5mm
                      7.25mm
                      15.24mm
                      4.5V
                      5.5V
                      MPE-XT
                      MPE2405XT-1W
                      MULTICOMP PRO MPE2405XT-1W
                      3652684

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1:1
                      5. 1 W
                      6. 2 Output
                      7. 5 V
                      Each
                      1+
                      kr 20,970
                      10+
                      kr 20,000
                      25+
                      kr 18,580
                      75+
                      kr 17,390
                      150+
                      kr 15,970
                      Min: 1 / Flere: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      2 Output
                      5V
                      100mA
                      -5V
                      100mA
                      Unregulated
                      1.5kV
                      24V
                      Fixed
                      8.5mm
                      7.25mm
                      15.24mm
                      21.6V
                      26.4V
                      MPE-XT
                      MPE1515XT-1W
                      MULTICOMP PRO MPE1515XT-1W
                      3652682

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 2 Output
                      6. 15 V
                      7. 34 mA
                      Each
                      1+
                      kr 24,620
                      10+
                      kr 23,430
                      25+
                      kr 21,790
                      75+
                      kr 20,380
                      150+
                      kr 18,740
                      Flere priser...
                      Min: 1 / Flere: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      2 Output
                      15V
                      34mA
                      -15V
                      34mA
                      Unregulated
                      1.5kV
                      15V
                      Fixed
                      8.5mm
                      7.25mm
                      15.24mm
                      13.5V
                      16.5V
                      MPE-XT
                      MPE1205XT-1W
                      MULTICOMP PRO MPE1205XT-1W
                      3652678

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1:1
                      5. 1 W
                      6. 2 Output
                      7. 5 V
                      Each
                      1+
                      kr 20,920
                      15+
                      kr 19,270
                      50+
                      kr 17,480
                      150+
                      kr 15,910
                      250+
                      kr 14,640
                      Min: 1 / Flere: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      2 Output
                      5V
                      100mA
                      -5V
                      100mA
                      Unregulated
                      1.5kV
                      12V
                      Fixed
                      8.5mm
                      7.25mm
                      15.24mm
                      10.8V
                      13.2V
                      MPE-XT
                      MPE2424XT-1W
                      MULTICOMP PRO MPE2424XT-1W
                      3652687

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1:1
                      5. 1 W
                      6. 2 Output
                      7. 24 V
                      Each
                      1+
                      kr 20,690
                      10+
                      kr 19,650
                      25+
                      kr 18,300
                      75+
                      kr 17,110
                      Min: 1 / Flere: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      2 Output
                      24V
                      21mA
                      -24V
                      21mA
                      Unregulated
                      1.5kV
                      24V
                      Fixed
                      8.5mm
                      7.25mm
                      15.24mm
                      21.6V
                      26.4V
                      MPE-XT
                      MPE1215XT-1W
                      MULTICOMP PRO MPE1215XT-1W
                      3652680

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1:1
                      5. 1 W
                      6. 2 Output
                      7. 15 V
                      Each
                      1+
                      kr 9,390
                      Min: 1 / Flere: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      2 Output
                      15V
                      34mA
                      -15V
                      34mA
                      Unregulated
                      1.5kV
                      12V
                      Fixed
                      8.5mm
                      7.25mm
                      15.24mm
                      10.8V
                      13.2V
                      MPE-XT
                      SammenlignPris forAntal
                      1-13 af 13 varer