2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Surface Mount DC / DC Converters

                      MPB-XT Isolated Surface Mount DC / DC Converters:

                      18 produkter blev fundet
                      Vis
                      Køber
                      Ingeniør
                      Producent
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Emballage
                      Filtre anvendt
                      1 Filtre valgt
                      SammenlignPris forAntal
                      MPB0515XT-1W
                      MULTICOMP PRO MPB0515XT-1W
                      3652657

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      kr 24,800
                      15+
                      kr 22,860
                      50+
                      kr 20,690
                      Min: 1 / Flere: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      15V
                      67mA
                      Unregulated
                      1.5kV
                      5V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      4.5V
                      5.5V
                      MPB-XT
                      MPB0524XT-1W
                      MULTICOMP PRO MPB0524XT-1W
                      3652659

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      kr 25,220
                      Min: 1 / Flere: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      24V
                      42mA
                      Unregulated
                      1.5kV
                      5V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      4.5V
                      5.5V
                      MPB-XT
                      MPB2415XT-1W
                      MULTICOMP PRO MPB2415XT-1W
                      3652672

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 15 V
                      7. 67 mA
                      Each
                      1+
                      kr 24,700
                      10+
                      kr 23,510
                      Min: 1 / Flere: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      15V
                      67mA
                      Unregulated
                      1.5kV
                      24V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      21.6V
                      26.4V
                      MPB-XT
                      MPB1224XT-1W
                      MULTICOMP PRO MPB1224XT-1W
                      3652665

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      kr 21,360
                      15+
                      kr 19,650
                      Min: 1 / Flere: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      24V
                      42mA
                      Unregulated
                      1.5kV
                      12V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      10.8V
                      13.2V
                      MPB-XT
                      MPB0509XT-1W
                      MULTICOMP PRO MPB0509XT-1W
                      3652655

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 9 V
                      Each
                      1+
                      kr 21,070
                      15+
                      kr 19,420
                      Min: 1 / Flere: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      9V
                      111mA
                      Unregulated
                      1.5kV
                      5V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      4.5V
                      5.5V
                      MPB-XT
                      MPB1505XT-1W
                      MULTICOMP PRO MPB1505XT-1W
                      3652666

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      kr 23,380
                      10+
                      kr 22,190
                      25+
                      kr 20,620
                      75+
                      kr 18,680
                      Min: 1 / Flere: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      Unregulated
                      1.5kV
                      15V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      13.5V
                      16.5V
                      MPB-XT
                      MPB1209XT-1W
                      MULTICOMP PRO MPB1209XT-1W
                      3652662

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 9 V
                      7. 111 mA
                      Each
                      1+
                      kr 23,500
                      15+
                      kr 21,640
                      50+
                      kr 19,560
                      150+
                      kr 17,850
                      250+
                      kr 16,430
                      Flere priser...
                      Min: 1 / Flere: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      9V
                      111mA
                      Unregulated
                      1.5kV
                      12V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      10.8V
                      13.2V
                      MPB-XT
                      MPB1212XT-1W
                      MULTICOMP PRO MPB1212XT-1W
                      3652663

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 12 V
                      7. 84 mA
                      Each
                      1+
                      kr 21,850
                      Min: 1 / Flere: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      12V
                      84mA
                      Unregulated
                      1.5kV
                      12V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      10.8V
                      13.2V
                      MPB-XT
                      MPB0503XT-1W
                      MULTICOMP PRO MPB0503XT-1W
                      3652653

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 3.3 V
                      7. 303 mA
                      Each
                      1+
                      kr 26,070
                      10+
                      kr 24,730
                      25+
                      kr 23,010
                      75+
                      kr 21,510
                      150+
                      kr 19,800
                      Flere priser...
                      Min: 1 / Flere: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      3.3V
                      303mA
                      Unregulated
                      1.5kV
                      5V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      4.5V
                      5.5V
                      MPB-XT
                      MPB1205XT-1W
                      MULTICOMP PRO MPB1205XT-1W
                      3652661

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 5 V
                      7. 200 mA
                      Each
                      1+
                      kr 23,340
                      15+
                      kr 21,550
                      50+
                      kr 19,470
                      Min: 1 / Flere: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      Unregulated
                      1.5kV
                      12V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      10.8V
                      13.2V
                      MPB-XT
                      MPB0505XT-1W
                      MULTICOMP PRO MPB0505XT-1W
                      3652654

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 5 V
                      7. 200 mA
                      Each
                      1+
                      kr 22,910
                      15+
                      kr 21,110
                      50+
                      kr 19,090
                      150+
                      kr 17,450
                      250+
                      kr 16,020
                      Flere priser...
                      Min: 1 / Flere: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      Unregulated
                      1.5kV
                      5V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      4.5V
                      5.5V
                      MPB-XT
                      MPB0512XT-1W
                      MULTICOMP PRO MPB0512XT-1W
                      3652656

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      kr 24,910
                      10+
                      kr 23,650
                      25+
                      kr 22,010
                      75+
                      kr 16,510
                      150+
                      kr 15,100
                      Min: 1 / Flere: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      12V
                      84mA
                      Unregulated
                      1.5kV
                      5V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      4.5V
                      5.5V
                      MPB-XT
                      MPB2412XT-1W
                      MULTICOMP PRO MPB2412XT-1W
                      3652670

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 12 V
                      7. 84 mA
                      Each
                      1+
                      kr 23,990
                      10+
                      kr 22,800
                      25+
                      kr 21,230
                      75+
                      kr 19,810
                      150+
                      kr 18,240
                      Flere priser...
                      Min: 1 / Flere: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      12V
                      84mA
                      Unregulated
                      1.5kV
                      24V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      21.6V
                      26.4V
                      MPB-XT
                      MPB2409XT-1W
                      MULTICOMP PRO MPB2409XT-1W
                      3652669

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 9 V
                      7. 111 mA
                      Each
                      1+
                      kr 22,820
                      10+
                      kr 21,710
                      25+
                      kr 20,220
                      75+
                      kr 18,880
                      150+
                      kr 17,400
                      Flere priser...
                      Min: 1 / Flere: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      9V
                      111mA
                      Unregulated
                      1.5kV
                      24V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      21.6V
                      26.4V
                      MPB-XT
                      MPB1215XT-1W
                      MULTICOMP PRO MPB1215XT-1W
                      3652664

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 15 V
                      7. 67 mA
                      Each
                      1+
                      kr 23,050
                      15+
                      kr 21,260
                      50+
                      kr 19,180
                      150+
                      kr 17,550
                      250+
                      kr 16,130
                      Flere priser...
                      Min: 1 / Flere: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      15V
                      67mA
                      Unregulated
                      1.5kV
                      12V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      10.8V
                      13.2V
                      MPB-XT
                      MPB2424XT-1W
                      MULTICOMP PRO MPB2424XT-1W
                      3652673

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 24 V
                      7. 42 mA
                      Each
                      1+
                      kr 23,000
                      15+
                      kr 21,200
                      50+
                      kr 19,190
                      150+
                      kr 17,470
                      250+
                      kr 16,130
                      Flere priser...
                      Min: 1 / Flere: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      24V
                      42mA
                      Unregulated
                      1.5kV
                      24V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      21.6V
                      26.4V
                      MPB-XT
                      MPB2405XT-1W
                      MULTICOMP PRO MPB2405XT-1W
                      3652668

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 5 V
                      7. 200 mA
                      Each
                      1+
                      kr 23,430
                      10+
                      kr 22,240
                      25+
                      kr 20,660
                      75+
                      kr 19,320
                      150+
                      kr 17,820
                      Flere priser...
                      Min: 1 / Flere: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      Unregulated
                      1.5kV
                      24V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      21.6V
                      26.4V
                      MPB-XT
                      MPB1515XT-1W
                      MULTICOMP PRO MPB1515XT-1W
                      3652667

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 15 V
                      7. 67 mA
                      Each
                      1+
                      kr 8,640
                      Min: 1 / Flere: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      15V
                      67mA
                      Unregulated
                      1.5kV
                      15V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      13.5V
                      16.5V
                      MPB-XT
                      SammenlignPris forAntal
                      1-18 af 18 varer