2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Surface Mount DC / DC Converters

                      ISM02 Series Isolated Surface Mount DC / DC Converters:

                      12 produkter blev fundet
                      Vis
                      Køber
                      Ingeniør
                      Producent
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      DC / DC Converter Mounting
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Emballage
                      Filtre anvendt
                      1 Filtre valgt
                      SammenlignPris forAntal
                      ISM0224S15
                      XP POWER ISM0224S15
                      2643302

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Medical
                      3. DIP
                      4. 1:1
                      5. 2 W
                      6. 1 Output
                      7. 15 V
                      Each
                      10+
                      kr 169,320
                      Min: 10 / Flere: 10
                      Medical
                      DIP
                      1:1
                      2W
                      1 Output
                      15V
                      133mA
                      -
                      -
                      Unregulated
                      4kV
                      24V
                      Fixed
                      Surface Mount Device
                      18mm
                      9mm
                      24mm
                      21.6V
                      26.4V
                      ISM02 Series
                      ISM0212S15
                      XP POWER ISM0212S15
                      2643297

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Medical
                      3. DIP
                      4. 1:1
                      5. 2 W
                      6. 1 Output
                      7. 15 V
                      Each
                      10+
                      kr 165,950
                      Min: 10 / Flere: 10
                      Medical
                      DIP
                      1:1
                      2W
                      1 Output
                      15V
                      133mA
                      -
                      -
                      Unregulated
                      4kV
                      12V
                      Fixed
                      Surface Mount Device
                      18mm
                      9mm
                      24mm
                      10.8V
                      13.2V
                      ISM02 Series
                      ISM0205S12
                      XP POWER ISM0205S12
                      2643291

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Medical
                      3. DIP
                      4. 1:1
                      5. 2 W
                      6. 1 Output
                      7. 12 V
                      Each
                      10+
                      kr 169,320
                      Min: 10 / Flere: 10
                      Medical
                      DIP
                      1:1
                      2W
                      1 Output
                      12V
                      165mA
                      -
                      -
                      Unregulated
                      4kV
                      5V
                      Fixed
                      Surface Mount Device
                      18mm
                      9mm
                      24mm
                      4.5V
                      5.5V
                      ISM02 Series
                      ISM0205D15
                      XP POWER ISM0205D15
                      2643294

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Medical
                      3. DIP
                      4. 1:1
                      5. 2 W
                      6. 2 Output
                      7. 15 V
                      Each
                      10+
                      kr 176,650
                      Min: 10 / Flere: 10
                      Medical
                      DIP
                      1:1
                      2W
                      2 Output
                      15V
                      66mA
                      -15V
                      66mA
                      Unregulated
                      4kV
                      5V
                      Fixed
                      Surface Mount Device
                      13.7mm
                      9mm
                      24mm
                      4.5V
                      5.5V
                      ISM02 Series
                      ISM0205S15
                      XP POWER ISM0205S15
                      2643292

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Medical
                      3. DIP
                      4. 1:1
                      5. 2 W
                      6. 1 Output
                      7. 15 V
                      Each
                      10+
                      kr 165,950
                      Min: 10 / Flere: 10
                      Medical
                      DIP
                      1:1
                      2W
                      1 Output
                      15V
                      133mA
                      -
                      -
                      Unregulated
                      4kV
                      5V
                      Fixed
                      Surface Mount Device
                      18mm
                      9mm
                      24mm
                      4.5V
                      5.5V
                      ISM02 Series
                      ISM0212D12
                      XP POWER ISM0212D12
                      2643298

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Medical
                      3. DIP
                      4. 1:1
                      5. 2 W
                      6. 2 Output
                      7. 12 V
                      Each
                      10+
                      kr 173,130
                      Min: 10 / Flere: 10
                      Medical
                      DIP
                      1:1
                      2W
                      2 Output
                      12V
                      83mA
                      -12V
                      83mA
                      Unregulated
                      4kV
                      12V
                      Fixed
                      Surface Mount Device
                      13.7mm
                      9mm
                      24mm
                      10.8V
                      13.2V
                      ISM02 Series
                      ISM0212D15
                      XP POWER ISM0212D15
                      2643299

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Medical
                      3. DIP
                      4. 1:1
                      5. 2 W
                      6. 2 Output
                      7. 15 V
                      Each
                      10+
                      kr 173,130
                      Min: 10 / Flere: 10
                      Medical
                      DIP
                      1:1
                      2W
                      2 Output
                      15V
                      66mA
                      -15V
                      66mA
                      Unregulated
                      4kV
                      12V
                      Fixed
                      Surface Mount Device
                      13.7mm
                      9mm
                      24mm
                      10.8V
                      13.2V
                      ISM02 Series
                      ISM0224D15
                      XP POWER ISM0224D15
                      2643304

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Medical
                      3. DIP
                      4. 1:1
                      5. 2 W
                      6. 2 Output
                      7. 15 V
                      Each
                      10+
                      kr 176,650
                      Min: 10 / Flere: 10
                      Medical
                      DIP
                      1:1
                      2W
                      2 Output
                      15V
                      66mA
                      -15V
                      66mA
                      Unregulated
                      4kV
                      24V
                      Fixed
                      Surface Mount Device
                      13.7mm
                      9mm
                      24mm
                      21.6V
                      26.4V
                      ISM02 Series
                      ISM0224S05
                      XP POWER ISM0224S05
                      2643300

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Medical
                      3. DIP
                      4. 1:1
                      5. 2 W
                      6. 1 Output
                      7. 5 V
                      Each
                      10+
                      kr 169,320
                      Min: 10 / Flere: 10
                      Medical
                      DIP
                      1:1
                      2W
                      1 Output
                      5V
                      400mA
                      -
                      -
                      Unregulated
                      4kV
                      24V
                      Fixed
                      Surface Mount Device
                      18mm
                      9mm
                      24mm
                      21.6V
                      26.4V
                      ISM02 Series
                      ISM0224S12
                      XP POWER ISM0224S12
                      2643301

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Medical
                      3. DIP
                      4. 1:1
                      5. 2 W
                      6. 1 Output
                      7. 12 V
                      Each
                      10+
                      kr 165,950
                      Min: 10 / Flere: 10
                      Medical
                      DIP
                      1:1
                      2W
                      1 Output
                      12V
                      165mA
                      -
                      -
                      Unregulated
                      4kV
                      24V
                      Fixed
                      Surface Mount Device
                      18mm
                      9mm
                      24mm
                      21.6V
                      26.4V
                      ISM02 Series
                      ISM0212S12
                      XP POWER ISM0212S12
                      2643296

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Medical
                      3. DIP
                      4. 1:1
                      5. 2 W
                      6. 1 Output
                      7. 12 V
                      Each
                      10+
                      kr 165,950
                      Min: 10 / Flere: 10
                      Medical
                      DIP
                      1:1
                      2W
                      1 Output
                      12V
                      165mA
                      -
                      -
                      Unregulated
                      4kV
                      12V
                      Fixed
                      Surface Mount Device
                      18mm
                      9mm
                      24mm
                      10.8V
                      13.2V
                      ISM02 Series
                      ISM0205S05
                      XP POWER ISM0205S05
                      2643290

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Medical
                      3. DIP
                      4. 1:1
                      5. 2 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      kr 195,740
                      5+
                      kr 189,870
                      10+
                      kr 183,990
                      50+
                      kr 176,110
                      100+
                      kr 164,430
                      Min: 1 / Flere: 1
                      Medical
                      DIP
                      1:1
                      2W
                      1 Output
                      5V
                      400mA
                      -
                      -
                      Unregulated
                      4kV
                      5V
                      Fixed
                      Surface Mount Device
                      18mm
                      9mm
                      24mm
                      4.5V
                      5.5V
                      ISM02 Series
                      SammenlignPris forAntal
                      1-12 af 12 varer
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
                      Salgs- og leveringsbetingelser
                      Vilkår for brug for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. Alle rettigheder forbeholdes.
                      Farnell er et handelsnavn for Farnell Danmark AS.
                      Registreringsnummer: 188324 | Registreret adresse: Lyskær 9, 2730, Herlev, Denmark