Isolated Surface Mount DC / DC Converters:
3.897 produkter blev fundetFind et stort udvalg af Isolated Surface Mount DC / DC Converters hos Farnell Danmark. Vi har et stort udvalg af Isolated Surface Mount DC / DC Converters på lager, inklusive nye og mest populære produkter fra verdens førende producenter herunder: Recom Power, Xp Power, Traco Power, Cui & Murata Power Solutions
Vis
Køber
Ingeniør
Producent
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current
Output Current - Output 1
Output Voltage - Output 3
Output Voltage Nom
Output Voltage - Output 2
Output Current - Output 3
Output Voltage Min
Output Current - Output 2
Output Voltage Max
Switching Frequency
Output Regulation
Operating Temperature Max
Topology
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Ingen filtre anvendt
0 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 40,670 10+ kr 37,760 25+ kr 36,940 50+ kr 36,340 100+ kr 35,740 | Min: 1 / Flere: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1.5kV | 5V | Fixed | Surface Mount Device | 8mm | 6.7mm | 13.7mm | 4.5V | 5.5V | TES 1 Series | |||||
Each | 1+ kr 115,810 | Min: 1 / Flere: 1 | ITE | - | - | - | 4:1 | 1W | - | 1 Output | - | 24V | - | 45mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.6kV | 12V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WISM Series | |||||
3123105 RoHS | TEXAS INSTRUMENTS | Each | 1+ kr 100,100 5+ kr 100,020 10+ kr 99,950 | Min: 1 / Flere: 1 | Industrial | 4.5V | Module | 5.5V | - | 2W | SOP | 1 Output | 28Pins | 7V | 286mA | 285mA | - | 7V | - | - | - | - | - | 800kHz | Unregulated | 85°C | - | 1kV | 5V | Fixed | - | 7.6mm | 2.65mm | 18.1mm | 4.5V | 5.5V | DCP02 Series | |||
Each | 1+ kr 189,460 10+ kr 165,810 25+ kr 162,530 50+ kr 159,170 100+ kr 155,890 | Min: 1 / Flere: 1 | ITE | - | - | - | 4:1 | 3W | - | 1 Output | - | 12V | - | 250mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 3WISM Series | |||||
Each | 1+ kr 84,770 | Min: 1 / Flere: 1 | ITE | - | Surface Mount DIP | - | 2:1 | 2W | - | 1 Output | - | 9V | - | 222mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.6kV | 12V | Fixed | - | 11.3mm | 7.6mm | 11.9mm | 9V | 18V | TRS 2 Series | |||||
4026703 | Each | 1+ kr 253,390 10+ kr 214,760 25+ kr 205,130 168+ kr 175,020 336+ kr 171,510 | Min: 1 / Flere: 1 | Industrial | 3V | BGA-38, Micro Module | 40V | - | - | BGA | 1 Output | 38Pins | - | 450mA | - | - | - | - | - | 2.5V | - | 24V | - | Regulated | 125°C | Isolated Flyback | 2kV | - | Adjustable | - | 9mm | 4.92mm | 11.25mm | 2.8V | 40V | LTM8067 Series | ||||
Each | 1+ kr 91,260 5+ kr 89,620 10+ kr 87,900 20+ kr 84,550 50+ kr 81,110 | Min: 1 / Flere: 1 | ITE | - | Surface Mount DIP | - | 4:1 | 1.5W | - | 2 Output | - | 15V | - | 50mA | - | - | -15V | - | - | -50mA | - | - | Regulated | - | - | 1.5kV | 48V | Fixed | - | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
Each | 1+ kr 145,370 | Min: 1 / Flere: 1 | - | - | Surface Mount DIP | - | 4:1 | 3W | - | 1 Output | - | 5V | - | 600mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.6kV | 12V | Fixed | - | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | R3M Series | |||||
Each | 1+ kr 128,490 10+ kr 126,390 25+ kr 123,780 | Min: 1 / Flere: 1 | Industrial | 3.1V | BGA-38, Micro Module | 31V | - | - | BGA | 1 Output | 38Pins | - | 440mA | - | - | - | - | - | 2.5V | - | 12V | - | Regulated | 125°C | Isolated Flyback | 2kV | - | Adjustable | - | 9mm | 4.92mm | 11.25mm | 3.1V | 31V | LTM8057 Series | |||||
Each | 1+ kr 91,260 5+ kr 89,620 10+ kr 87,900 | Min: 1 / Flere: 1 | ITE | - | Surface Mount DIP | - | 4:1 | 1.56W | - | 2 Output | - | 12V | - | 65mA | - | - | -12V | - | - | -65mA | - | - | Regulated | - | - | 1.5kV | 24V | Fixed | - | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
Each | 1+ kr 95,890 10+ kr 74,620 25+ kr 72,980 | Min: 1 / Flere: 1 | ITE | - | Surface Mount DIP | - | - | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Regulated | - | - | 3kV | 12V | Fixed | - | 13.7mm | 10.2mm | 18.9mm | 10.8V | 13.2V | TRI 1SM Series | |||||
Each | 1+ kr 91,260 5+ kr 89,620 10+ kr 87,900 | Min: 1 / Flere: 1 | ITE | - | Surface Mount DIP | - | 4:1 | 1.5W | - | 1 Output | - | 5V | - | 300mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.5kV | 48V | Fixed, Adjustable | - | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
Each | 1+ kr 87,900 5+ kr 86,110 10+ kr 84,400 20+ kr 82,610 | Min: 1 / Flere: 1 | ITE | - | Surface Mount DIP | - | 4:1 | 1.5W | - | 2 Output | - | 15V | - | 50mA | - | - | -15V | - | - | -50mA | - | - | Regulated | - | - | 1.5kV | 12V | Fixed | - | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ kr 84,920 5+ kr 83,200 10+ kr 81,490 20+ kr 79,850 | Min: 1 / Flere: 1 | ITE | - | Surface Mount DIP | - | - | 3W | - | 2 Output | - | 15V | - | 100mA | - | - | -15V | - | - | -100mA | - | - | Regulated | - | - | 2kV | 12V | Fixed | - | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series | |||||
Each | 1+ kr 156,330 5+ kr 150,590 | Min: 1 / Flere: 1 | - | - | Surface Mount DIP | - | 4:1 | 1W | - | 2 Output | - | 12V | - | 45mA | - | - | -12V | - | - | -45mA | - | - | Regulated | - | - | 1.6kV | 24V | Fixed | - | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R1M Series | |||||
Each | 1+ kr 122,810 5+ kr 92,850 10+ kr 89,340 20+ kr 85,830 | Min: 1 / Flere: 1 | ITE | - | DIP | - | 2:1 | 2.5W | - | 1 Output | - | 3.3V | - | 758mA | - | - | - | - | - | - | - | - | - | - | - | 1.5kV | 12V | Fixed | - | 14mm | 9mm | 14mm | 9V | 18V | PQP3-M Series | |||||
Each | 1+ kr 24,550 5+ kr 23,880 10+ kr 23,280 50+ kr 22,610 100+ kr 22,160 | Min: 1 / Flere: 1 | ITE | - | Surface Mount DIP | - | 1:1 | 1W | - | 2 Output | - | 9V | - | 56mA | - | - | -9V | - | - | 56mA | - | - | Unregulated | - | - | 1.5kV | 12V | Fixed | - | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | IAS Series | |||||
Each | 1+ kr 20,890 5+ kr 20,450 10+ kr 20,070 50+ kr 19,630 100+ kr 19,250 | Min: 1 / Flere: 1 | ITE | - | Surface Mount DIP | - | 1:1 | 1W | - | 2 Output | - | 15V | - | 34mA | - | - | -15V | - | - | 34mA | - | - | Unregulated | - | - | 1.5kV | 12V | Fixed | - | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | IAS Series | |||||
Each | 1+ kr 78,650 5+ kr 64,170 10+ kr 59,470 20+ kr 53,880 50+ kr 48,280 | Min: 1 / Flere: 1 | ITE | - | Surface Mount DIP | - | 1:1 | 2W | - | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 3kV | 24V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 21.6V | 26.4V | PESE2-M Series | |||||
Each | 1+ kr 22,460 5+ kr 22,240 10+ kr 22,010 50+ kr 21,790 100+ kr 21,340 | Min: 1 / Flere: 1 | ITE | - | Surface Mount DIP | - | 1:1 | 1W | - | 1 Output | - | 12V | - | 84mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1.5kV | 24V | Fixed | - | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | IES01 Series | |||||
Each | 1+ kr 56,550 5+ kr 56,250 10+ kr 55,800 20+ kr 54,910 50+ kr 53,930 | Min: 1 / Flere: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 5V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 4.5V | 5.5V | NTE Series | |||||
Each | 1+ kr 173,980 10+ kr 153,060 25+ kr 149,780 50+ kr 147,310 100+ kr 144,920 | Min: 1 / Flere: 1 | ITE | - | - | - | 2:1 | 2W | - | 1 Output | - | 5V | - | 400mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.5kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8.25mm | 24mm | 18V | 36V | TES 2N Series | |||||
Each | 1+ kr 54,010 10+ kr 49,530 25+ kr 48,480 50+ kr 47,730 100+ kr 46,910 | Min: 1 / Flere: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1.5kV | 24V | Fixed | Surface Mount Device | 8mm | 6.7mm | 13.7mm | 21.6V | 26.4V | TES 1 Series | |||||
Each | 1+ kr 54,910 5+ kr 54,610 10+ kr 54,160 20+ kr 53,260 50+ kr 52,370 | Min: 1 / Flere: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 12V | - | 83mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 5V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 4.5V | 5.5V | NTE Series | |||||
Each | 1+ kr 61,400 10+ kr 58,270 25+ kr 57,000 50+ kr 56,100 100+ kr 55,200 | Min: 1 / Flere: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 5V | Fixed | Surface Mount Device | 8mm | 6.8mm | 12.7mm | 4.5V | 5.5V | TSM Series |