Isolated DIN Rail Mount DC / DC Converters:
9 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 1.040,000 5+ kr 1.019,000 10+ kr 998,260 | Min: 1 / Flere: 1 | ITE | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | - | 1.6kV | Fixed | 24V | - | 57.6mm | 24.5mm | 125mm | 9.5V | 36V | DPX15W Series | |||||
Each | 1+ kr 946,460 | Min: 1 / Flere: 1 | ITE | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | -500mA | - | 1.6kV | Fixed | 48V | DIN Rail | 57.6mm | 24.5mm | 125mm | 18V | 75V | DPX15W Series | |||||
Each | 1+ kr 1.284,000 5+ kr 1.252,000 10+ kr 1.220,000 | Min: 1 / Flere: 1 | ITE | 4:1 | 40W | 2 Output | 15V | 1.333A | -15V | 1.333A | - | 1.6kV | Fixed | 48V | - | 24.5mm | 57.6mm | 125mm | 18V | 75V | DPX40 Series | |||||
Each | 1+ kr 1.093,000 5+ kr 1.074,000 10+ kr 1.054,000 | Min: 1 / Flere: 1 | ITE | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | - | 1.6kV | Fixed | 24V | - | 57.6mm | 24.5mm | 125mm | 9.5V | 36V | DPX20W Series | |||||
Each | 1+ kr 1.200,000 | Min: 1 / Flere: 1 | ITE | 4:1 | 30W | 2 Output | 15V | 1A | -15V | -1A | - | 1.6kV | Fixed, Adjustable | 48V | DIN Rail | 57.6mm | 24.5mm | 125mm | 18V | 75V | DPX30W Series | |||||
Each | 1+ kr 1.387,070 10+ kr 1.321,110 25+ kr 1.251,330 50+ kr 1.173,800 | Min: 1 / Flere: 1 | ITE | 4:1 | 40W | 2 Output | 15V | 1.333A | -15V | -1.333A | - | 1.6kV | Fixed | 24V | - | 24.5mm | 57.6mm | 125mm | 9.5V | 36V | - | |||||
Each | 1+ kr 438,110 5+ kr 374,200 10+ kr 366,720 | Min: 1 / Flere: 1 | ITE | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | Regulated | 1.5kV | Fixed, Adjustable | 24V | - | 31.5mm | 25.8mm | 76mm | 9V | 36V | PYBE20 Series | |||||
Each | 1+ kr 998,440 | Min: 1 / Flere: 1 | ITE | 4:1 | 40W | 2 Output | 15V | 1.333A | -15V | 1.333A | - | 1.6kV | Fixed | 24V | - | 24.5mm | 57.6mm | 125mm | 9.5V | 36V | DPX Series | |||||
Each | 24+ kr 445,790 | Min: 24 / Flere: 24 | ITE | 4:1 | 30W | 2 Output | 15V | 1A | -15V | -1A | Regulated | 1.5kV | Fixed | 24V | - | 31.5mm | 29.9mm | 76mm | 9V | 36V | PYBE30 Series |