Isolated DIN Rail Mount DC / DC Converters:
34 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 415,710 | Min: 1 / Flere: 1 | - | 10:1 | 50W | 1 Output | 5V | 10A | - | - | - | 4kV | Fixed, Adjustable | 800V | - | 57mm | 93.5mm | 105mm | 150V | 1.5kV | DDRH-60 Series | |||||
Each | 1+ kr 329,320 5+ kr 319,400 10+ kr 309,550 50+ kr 296,420 | Min: 1 / Flere: 1 | ITE | 4:1 | 13.5W | 1 Output | 5V | 2.7A | - | - | - | 1.5kV | Fixed | 24V | - | 18mm | 91mm | 56.5mm | 9V | 36V | DDC15 Series | |||||
Each | 1+ kr 206,520 5+ kr 202,410 10+ kr 198,240 50+ kr 194,130 100+ kr 190,030 Flere priser... | Min: 1 / Flere: 1 | Railway | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | 4kV | Fixed, Adjustable | 48V | - | 17.5mm | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | |||||
Each | 1+ kr 582,100 5+ kr 556,210 10+ kr 530,320 50+ kr 454,520 | Min: 1 / Flere: 1 | ITE | 4:1 | 24W | 1 Output | 5V | 5A | - | - | Regulated | 1.5kV | Fixed | 24V | DIN Rail | 27mm | 75mm | 100mm | 18V | 75V | TCL-DC Series | |||||
Each | 1+ kr 274,780 5+ kr 269,260 10+ kr 263,820 50+ kr 258,300 100+ kr 252,770 | Min: 1 / Flere: 1 | Railway | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | 4kV | Fixed, Adjustable | 24V | - | 35mm | 90mm | 54.5mm | 9V | 36V | DDR-30 Series | |||||
Each | 1+ kr 195,620 5+ kr 191,740 10+ kr 187,790 50+ kr 183,910 100+ kr 179,960 Flere priser... | Min: 1 / Flere: 1 | Railway | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | 4kV | Fixed | 24V | - | 17.5mm | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | |||||
Each | 1+ kr 245,160 5+ kr 240,240 10+ kr 235,390 50+ kr 230,470 100+ kr 225,540 | Min: 1 / Flere: 1 | Railway | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | 4kV | Fixed, Adjustable | 48V | - | 35mm | 90mm | 54.5mm | 18V | 75V | DDR-30 Series | |||||
Each | 1+ kr 355,140 5+ kr 348,050 10+ kr 340,960 50+ kr 333,800 | Min: 1 / Flere: 1 | ITE | 4:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 3kV | Fixed | 48V | - | 31.4mm | 25.4mm | 76.2mm | 18V | 75V | DTJ20 Series | |||||
Each | 1+ kr 355,140 5+ kr 344,470 10+ kr 333,800 50+ kr 319,620 | Min: 1 / Flere: 1 | ITE | 4:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 3kV | Fixed | 24V | - | 31.4mm | 25.4mm | 76.2mm | 9V | 36V | DTJ20 Series | |||||
Each | 1+ kr 285,300 5+ kr 276,720 10+ kr 268,140 50+ kr 256,730 100+ kr 239,640 | Min: 1 / Flere: 1 | ITE | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 3kV | Fixed | 24V | - | 31.4mm | 25.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
Each | 1+ kr 304,780 5+ kr 298,660 10+ kr 292,620 50+ kr 286,500 100+ kr 280,380 | Min: 1 / Flere: 1 | Railway | 4:1 | 54W | 1 Output | 5V | 10.8A | - | - | - | 4kV | Fixed, Adjustable | 24V | - | 52.5mm | 90.54mm | 54.5mm | 9V | 36V | DDR-60 Series | |||||
Each | 1+ kr 307,600 5+ kr 276,860 10+ kr 251,660 25+ kr 230,720 | Min: 1 / Flere: 1 | ITE | 4:1 | 13.5W | 1 Output | 5V | 2.7A | - | - | - | 1.5kV | Fixed | 24V | - | 18mm | 91mm | 91mm | 9V | 36V | MP DC-DC Power Supplies | |||||
Each | 1+ kr 990,210 5+ kr 970,440 10+ kr 950,590 | Min: 1 / Flere: 1 | ITE | 4:1 | 20W | 1 Output | 5V | 4A | - | - | - | 1.6kV | Fixed, Adjustable | 24V | - | 57.6mm | 24.5mm | 125mm | 9.5V | 36V | DPX20W Series | |||||
Each | 1+ kr 285,300 5+ kr 276,720 10+ kr 268,140 50+ kr 256,730 100+ kr 239,640 | Min: 1 / Flere: 1 | ITE | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 3kV | Fixed | 48V | - | 31.4mm | 25.4mm | 76.2mm | 18V | 75V | DTJ15 Series | |||||
Each | 1+ kr 332,370 5+ kr 299,080 10+ kr 271,920 25+ kr 249,240 | Min: 1 / Flere: 1 | ITE | 4:1 | 22.5W | 1 Output | 5V | 4.5A | - | - | - | 1.5kV | Fixed, Adjustable | 24V | - | 35mm | 91mm | 91mm | 10V | 36V | MP DC-DC Power Supplies | |||||
Each | 1+ kr 394,980 5+ kr 345,590 10+ kr 286,350 50+ kr 256,730 | Min: 1 / Flere: 1 | Railway | 4:1 | 60W | 1 Output | 5V | 10.8A | - | - | - | 4kV | Fixed, Adjustable | 48V | - | 52.5mm | 90.54mm | 54.5mm | 18V | 75V | DDR-60 Series | |||||
Each | 1+ kr 304,470 5+ kr 287,070 10+ kr 279,850 | Min: 1 / Flere: 1 | ITE & Industrial | 10:1 | 10W | 1 Output | 5V | 2A | - | - | - | 4kV | Fixed | 800V | - | 57.3mm | 122.3mm | 32mm | 150V | 1.5kV | DDRH-15 Series | |||||
Each | 1+ kr 920,690 | Min: 1 / Flere: 1 | ITE | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.6kV | Fixed | 48V | DIN Rail | 57.6mm | 24.5mm | 125mm | 18V | 75V | DPX15W Series | |||||
Each | 1+ kr 1.499,000 5+ kr 1.476,000 10+ kr 1.452,000 | Min: 1 / Flere: 1 | ITE | 1:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | - | Fixed | - | DIN Rail | 44mm | 125mm | 120mm | 24V | 28.8V | Phaseo ABL8 Series | |||||
Each | 1+ kr 1.527,000 | Min: 1 / Flere: 1 | ITE | 3:1 | 25W | 1 Output | 5V | 5A | - | - | - | - | Fixed, Adjustable | - | DIN Rail | 43mm | 120mm | 120mm | 85V | 264V | S8TS Series | |||||
Each | 1+ kr 473,990 5+ kr 459,740 10+ kr 445,560 50+ kr 436,680 | Min: 1 / Flere: 1 | ITE | 3:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 1.5kV | Fixed, Adjustable | 24V | DIN Rail | 53mm | 91mm | 56mm | 10V | 32V | DDC40 Series | |||||
Each | 1+ kr 1.442,000 5+ kr 1.406,000 10+ kr 1.371,000 | Min: 1 / Flere: 1 | ITE | 2:1 | 60W | 1 Output | 5V | 12A | - | - | - | 1.6kV | Fixed, Adjustable | 48V | - | 24.5mm | 57.6mm | 125mm | 36V | 75V | DPX60 Series | |||||
Each | 1+ kr 942,830 5+ kr 923,060 10+ kr 903,210 | Min: 1 / Flere: 1 | ITE | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.6kV | Fixed | 24V | - | 57.6mm | 24.5mm | 125mm | 9.5V | 36V | DPX15W Series | |||||
Each | 1+ kr 1.157,000 5+ kr 1.134,000 10+ kr 1.110,000 | Min: 1 / Flere: 1 | ITE | 4:1 | 40W | 1 Output | 5V | 8A | - | - | - | 1.6kV | Fixed, Adjustable | 48V | - | 24.5mm | 57.6mm | 125mm | 18V | 75V | DPX40 Series | |||||
Each | 1+ kr 1.244,000 5+ kr 1.212,000 10+ kr 1.181,000 | Min: 1 / Flere: 1 | ITE | 4:1 | 40W | 1 Output | 5V | 8A | - | - | - | 1.6kV | Fixed, Adjustable | 24V | - | 24.5mm | 57.6mm | 125mm | 9.5V | 36V | DPX40 Series |