ekskl. Moms

Isolated DIN Rail Mount DC / DC Converters:

4 produkter blev fundet
Vis
Køber
Ingeniør
Producent
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
SammenlignPris forAntal
4375201

RoHS

Each
1+
kr 1.514,000
Min: 1 / Flere: 1
ITE, Industrial & Railway
8:1
50W
1 Output
15VDC
3.33A
-
-
Regulated
4.2kV
Fixed
36V
76.2mm
116.8mm
76.7mm
9.5V
75V
PST50W Series
4375196

RoHS

Each
1+
kr 1.514,000
Min: 1 / Flere: 1
ITE, Industrial & Railway
8:1
50W
1 Output
15VDC
3.33A
-
-
Regulated
4.2kV
Fixed
36V
76.2mm
116.8mm
76.7mm
9.5V
75V
PST50W Series
4296877

RoHS

Each
24+
kr 365,590
Min: 24 / Flere: 24
ITE
4:1
30W
1 Output
15VDC
2A
-
-
Regulated
1.5kV
Fixed
48V
31.5mm
29.9mm
76mm
18V
75V
PYBE30 Series
4296880

RoHS

Each
24+
kr 448,580
Min: 24 / Flere: 24
ITE
4:1
30W
2 Output
15VDC
1A
-15VDC
-1A
Regulated
1.5kV
Fixed
48V
31.5mm
29.9mm
76mm
18V
75V
PYBE30 Series
1-4 af 4 varer
af 1 side(r)

førende producenter

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER