Isolated DIN Rail Mount DC / DC Converters:
23 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 748,550 5+ kr 709,900 10+ kr 671,180 50+ kr 612,160 | Min: 1 / Flere: 1 | ITE | 4:1 | 60W | 1 Output | 24V | 2.5A | Regulated | 1.5kV | Fixed | 60V | DIN Rail | 45mm | 75mm | 100mm | 18V | 75V | TCL-DC Series | |||||
Each | 1+ kr 232,030 5+ kr 227,410 10+ kr 222,780 50+ kr 218,080 100+ kr 213,460 | Min: 1 / Flere: 1 | Railway | 4:1 | 30W | 1 Output | 12V | 2.5A | - | 4kV | Fixed, Adjustable | 24V | - | 35mm | 90mm | 54.5mm | 9V | 36V | DDR-30 Series | |||||
Each | 1+ kr 356,630 5+ kr 349,470 10+ kr 342,380 50+ kr 335,220 100+ kr 328,130 | Min: 1 / Flere: 1 | Railway | 4:1 | 60W | 1 Output | 24V | 2.5A | - | 4kV | Fixed, Adjustable | 24V | - | 52.5mm | 90.54mm | 54.5mm | 9V | 36V | DDR-60 Series | |||||
Each | 1+ kr 274,780 5+ kr 269,260 10+ kr 263,820 50+ kr 258,300 100+ kr 252,770 | Min: 1 / Flere: 1 | Railway | 4:1 | 30W | 1 Output | 12V | 2.5A | - | 4kV | Fixed, Adjustable | 48V | - | 35mm | 90mm | 54.5mm | 18V | 75V | DDR-30 Series | |||||
Each | 1+ kr 619,180 5+ kr 606,790 10+ kr 594,410 50+ kr 582,020 | Min: 1 / Flere: 1 | Railway | 2:1 | 120W | 1 Output | 48V | 2.5A | - | 4kV | Fixed, Adjustable | 24V | - | 32mm | 125.2mm | 102mm | 16.8V | 33.6V | DDR-120 Series | |||||
Each | 1+ kr 348,350 5+ kr 341,410 10+ kr 334,400 50+ kr 327,460 100+ kr 320,440 | Min: 1 / Flere: 1 | Railway | 4:1 | 60W | 1 Output | 24V | 2.5A | - | 4kV | Fixed, Adjustable | 48V | - | 52.5mm | 90.54mm | 54.5mm | 18V | 75V | DDR-60 Series | |||||
Each | 1+ kr 488,460 5+ kr 468,920 10+ kr 451,830 50+ kr 405,420 | Min: 1 / Flere: 1 | - | 10:1 | 60W | 1 Output | 24V | 2.5A | - | 4kV | Fixed, Adjustable | 800V | - | 57mm | 93.5mm | 105mm | 150V | 1.5kV | DDRH-60 Series | |||||
Each | 1+ kr 525,000 5+ kr 479,730 10+ kr 461,430 | Min: 1 / Flere: 1 | Railway | 2:1 | 120W | 1 Output | 48V | 2.5A | - | 4kV | Fixed, Adjustable | 110V | - | 32mm | 125.2mm | 102mm | 67.2V | 154V | DDR-120 Series | |||||
Each | 1+ kr 405,270 5+ kr 393,110 10+ kr 380,950 50+ kr 364,760 | Min: 1 / Flere: 1 | ITE | 4:1 | 30W | 1 Output | 12V | 2.5A | - | 1.5kV | Fixed, Adjustable | 24V | - | 35mm | 91mm | 56mm | 9V | 36V | DDC30 Series | |||||
Each | 1+ kr 464,810 5+ kr 455,490 10+ kr 446,230 50+ kr 436,910 | Min: 1 / Flere: 1 | Railway | 2:1 | 120W | 1 Output | 48V | 2.5A | - | 4kV | Fixed, Adjustable | 48V | - | 32mm | 125.2mm | 102mm | 33.6V | 67.2V | DDR-120 Series | |||||
Each | 1+ kr 1.420,000 | Min: 1 / Flere: 1 | Laboratory Equipment | - | 60W | 1 Output | 24V | 2.5A | - | - | Fixed, Adjustable | - | - | 32mm | 99mm | 90mm | 9V | 24V | QUINT POWER Series | |||||
Each | 1+ kr 541,810 5+ kr 474,060 10+ kr 392,810 50+ kr 352,150 | Min: 1 / Flere: 1 | ITE & Industrial | 6:1 | 120W | 1 Output | 48V | 2.5A | - | 4kV | Fixed | 800V | - | 63mm | 125.2mm | 115mm | 250V | 1.5kV | DDRH-120 Series | |||||
Each | 1+ kr 2.169,000 | Min: 1 / Flere: 1 | ITE | 3:1 | 60W | 1 Output | 24V | 2.5A | - | - | Fixed, Adjustable | - | DIN Rail | 43mm | 120mm | 120mm | 85V | 264V | S8TS Series | |||||
Each | 1+ kr 374,600 5+ kr 337,140 10+ kr 306,550 25+ kr 280,950 | Min: 1 / Flere: 1 | ITE | 4:1 | 30W | 1 Output | 12V | 2.5A | - | 1.5kV | Fixed, Adjustable | 24V | - | 35mm | 91mm | 91mm | 10V | 36V | MP DC-DC Power Supplies | |||||
Each | 1+ kr 1.406,000 5+ kr 1.378,000 10+ kr 1.350,000 | Min: 1 / Flere: 1 | ITE | 3:1 | 60W | 1 Output | 24V | 2.5A | - | - | Fixed | - | DIN Rail | - | - | - | 300V | 1kV | UNO POWER Series | |||||
Each | 1+ kr 908,880 5+ kr 795,250 10+ kr 658,940 50+ kr 590,750 | Min: 1 / Flere: 1 | ITE | 4:1 | 60W | 1 Output | 24V | 2.5A | - | 2.5kV | Fixed | 48V | DIN Rail | 67.8mm | 38mm | 112mm | 18V | 75V | DTE60 Series | |||||
Each | 1+ kr 1.762,000 5+ kr 1.709,000 10+ kr 1.656,000 | Min: 1 / Flere: 1 | Laboratory Equipment | - | 60W | 1 Output | 24V | 2.5A | - | - | Fixed, Adjustable | - | - | 32mm | 106mm | 90mm | 48V | 110V | QUINT POWER Series | |||||
Each | 1+ kr 1.495,000 5+ kr 1.450,000 10+ kr 1.405,000 | Min: 1 / Flere: 1 | Laboratory Equipment | - | 60W | 1 Output | 24V | 2.5A | - | - | Fixed, Adjustable | - | - | 32mm | 106mm | 90mm | 9V | 24V | QUINT POWER Series | |||||
Each | 1+ kr 1.103,000 5+ kr 1.070,000 10+ kr 1.037,000 | Min: 1 / Flere: 1 | Laboratory Equipment | - | 30W | 1 Output | 12V | 2.5A | - | - | Fixed, Adjustable | - | - | 22.5mm | 106mm | 90mm | 12V | 24V | QUINT POWER Series | |||||
Each | 1+ kr 342,880 5+ kr 330,180 10+ kr 324,800 | Min: 1 / Flere: 1 | ITE & Industrial | 10:1 | 30W | 1 Output | 12V | 2.5A | - | 4kV | Fixed | 800V | - | 70mm | 135mm | 32mm | 150V | 1.5kV | DDRH-30 Series | |||||
Each | 1+ kr 1.332,380 | Min: 1 / Flere: 1 | ITE | 2:1 | 120W | 1 Output | 12V | 2.5A | - | - | Fixed, Adjustable | 24V | - | 32.5mm | 125mm | 125mm | 18.5V | 30.2V | SITOP POWER Series | |||||
Each | 1+ kr 442,740 5+ kr 378,230 10+ kr 370,690 | Min: 1 / Flere: 1 | ITE | 4:1 | 30W | 1 Output | 12V | 2.5A | Regulated | 1.5kV | Fixed | 24V | - | 31.5mm | 29.9mm | 76mm | 9V | 36V | PYBE30 Series | |||||
Each | 1+ kr 454,920 5+ kr 388,580 10+ kr 380,850 | Min: 1 / Flere: 1 | ITE | 4:1 | 30W | 1 Output | 12V | 2.5A | Regulated | 1.5kV | Fixed | 48V | - | 31.5mm | 76mm | 22.2mm | 18V | 75V | PYBE30 Series |