Isolated DIN Rail Mount DC / DC Converters:
26 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 206,520 5+ kr 202,410 10+ kr 198,240 50+ kr 194,130 100+ kr 190,030 Flere priser... | Min: 1 / Flere: 1 | Railway | 4:1 | 15W | 1 Output | 5V | 3A | 4kV | Fixed, Adjustable | 48V | - | 17.5mm | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | |||||
Each | 1+ kr 232,030 5+ kr 227,410 10+ kr 222,780 50+ kr 218,080 100+ kr 213,460 | Min: 1 / Flere: 1 | Railway | 4:1 | 30W | 1 Output | 12V | 2.5A | 4kV | Fixed, Adjustable | 24V | - | 35mm | 90mm | 54.5mm | 9V | 36V | DDR-30 Series | |||||
Each | 1+ kr 206,520 5+ kr 202,410 10+ kr 198,240 50+ kr 194,130 100+ kr 190,030 | Min: 1 / Flere: 1 | Railway | 4:1 | 15W | 1 Output | 24V | 630mA | 4kV | Fixed, Adjustable | 48V | - | 17.5mm | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | |||||
Each | 1+ kr 191,890 5+ kr 188,090 10+ kr 184,210 50+ kr 180,400 100+ kr 176,520 | Min: 1 / Flere: 1 | Railway | 4:1 | 15W | 1 Output | 12V | 1.25A | 4kV | Fixed, Adjustable | 48V | - | 17.5mm | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | |||||
Each | 1+ kr 175,930 5+ kr 172,420 10+ kr 168,910 50+ kr 165,410 100+ kr 161,830 | Min: 1 / Flere: 1 | Railway | 4:1 | 11.6W | 1 Output | 3.3V | 3.5A | 4kV | Fixed, Adjustable | 24V | - | 17.5mm | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | |||||
Each | 1+ kr 274,780 5+ kr 269,260 10+ kr 263,820 50+ kr 258,300 100+ kr 252,770 | Min: 1 / Flere: 1 | Railway | 4:1 | 30W | 1 Output | 5V | 6A | 4kV | Fixed, Adjustable | 24V | - | 35mm | 90mm | 54.5mm | 9V | 36V | DDR-30 Series | |||||
Each | 1+ kr 199,580 5+ kr 195,620 10+ kr 191,600 50+ kr 187,640 100+ kr 183,610 Flere priser... | Min: 1 / Flere: 1 | Railway | 4:1 | 15W | 1 Output | 12V | 1.25A | 4kV | Fixed, Adjustable | 24V | - | 17.5mm | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | |||||
Each | 1+ kr 356,630 5+ kr 349,470 10+ kr 342,380 50+ kr 335,220 100+ kr 328,130 | Min: 1 / Flere: 1 | Railway | 4:1 | 60W | 1 Output | 24V | 2.5A | 4kV | Fixed, Adjustable | 24V | - | 52.5mm | 90.54mm | 54.5mm | 9V | 36V | DDR-60 Series | |||||
Each | 1+ kr 298,580 5+ kr 292,620 10+ kr 286,650 50+ kr 280,680 100+ kr 274,710 | Min: 1 / Flere: 1 | Railway | 4:1 | 60W | 1 Output | 12V | 5A | 4kV | Fixed, Adjustable | 48V | - | 52.5mm | 90.54mm | 54.5mm | 18V | 75V | DDR-60 Series | |||||
Each | 1+ kr 195,620 5+ kr 191,740 10+ kr 187,790 50+ kr 183,910 100+ kr 179,960 Flere priser... | Min: 1 / Flere: 1 | Railway | 4:1 | 15W | 1 Output | 5V | 3A | 4kV | Fixed | 24V | - | 17.5mm | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | |||||
Each | 1+ kr 266,950 5+ kr 261,580 10+ kr 256,280 50+ kr 250,910 100+ kr 245,610 | Min: 1 / Flere: 1 | Railway | 4:1 | 30W | 1 Output | 24V | 1.25A | 4kV | Fixed, Adjustable | 48V | - | 35mm | 90mm | 54.5mm | 18V | 75V | DDR-30 Series | |||||
Each | 1+ kr 274,780 5+ kr 269,260 10+ kr 263,820 50+ kr 258,300 100+ kr 252,770 | Min: 1 / Flere: 1 | Railway | 4:1 | 30W | 1 Output | 12V | 2.5A | 4kV | Fixed, Adjustable | 48V | - | 35mm | 90mm | 54.5mm | 18V | 75V | DDR-30 Series | |||||
Each | 1+ kr 199,580 5+ kr 195,620 10+ kr 191,600 50+ kr 187,640 100+ kr 183,610 | Min: 1 / Flere: 1 | Railway | 4:1 | 15W | 1 Output | 24V | 630mA | 4kV | Fixed, Adjustable | 24V | - | 17.5mm | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | |||||
Each | 1+ kr 245,160 5+ kr 240,240 10+ kr 235,390 50+ kr 230,470 100+ kr 225,540 | Min: 1 / Flere: 1 | Railway | 4:1 | 30W | 1 Output | 5V | 6A | 4kV | Fixed, Adjustable | 48V | - | 35mm | 90mm | 54.5mm | 18V | 75V | DDR-30 Series | |||||
Each | 1+ kr 323,500 5+ kr 317,010 10+ kr 310,600 50+ kr 304,110 100+ kr 297,610 | Min: 1 / Flere: 1 | Railway | 4:1 | 60W | 1 Output | 12V | 5A | 4kV | Fixed, Adjustable | 24V | - | 52.5mm | 90.54mm | 54.5mm | 9V | 36V | DDR-60 Series | |||||
Each | 1+ kr 348,350 5+ kr 341,410 10+ kr 334,400 50+ kr 327,460 100+ kr 320,440 | Min: 1 / Flere: 1 | Railway | 4:1 | 60W | 1 Output | 24V | 2.5A | 4kV | Fixed, Adjustable | 48V | - | 52.5mm | 90.54mm | 54.5mm | 18V | 75V | DDR-60 Series | |||||
Each | 1+ kr 182,340 5+ kr 178,690 10+ kr 175,030 50+ kr 171,380 100+ kr 167,720 | Min: 1 / Flere: 1 | Railway | 4:1 | 15W | 1 Output | 3.3V | 4.5A | 4kV | Fixed, Adjustable | 48V | - | 17.5mm | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | |||||
Each | 1+ kr 164,740 5+ kr 161,450 10+ kr 158,170 50+ kr 154,890 100+ kr 151,530 | Min: 1 / Flere: 1 | Railway | 4:1 | 15W | 1 Output | 15V | 1A | 4kV | Fixed, Adjustable | 48V | - | 17.5mm | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | |||||
Each | 1+ kr 265,080 5+ kr 259,790 10+ kr 254,490 50+ kr 249,190 100+ kr 243,900 | Min: 1 / Flere: 1 | Railway | 4:1 | 30W | 1 Output | 24V | 1.25A | 4kV | Fixed, Adjustable | 24V | - | 35mm | 90mm | 54.5mm | 9V | 36V | DDR-30 Series | |||||
Each | 1+ kr 304,780 5+ kr 298,660 10+ kr 292,620 50+ kr 286,500 100+ kr 280,380 | Min: 1 / Flere: 1 | Railway | 4:1 | 54W | 1 Output | 5V | 10.8A | 4kV | Fixed, Adjustable | 24V | - | 52.5mm | 90.54mm | 54.5mm | 9V | 36V | DDR-60 Series | |||||
Each | 1+ kr 298,580 5+ kr 292,620 10+ kr 286,650 50+ kr 280,680 | Min: 1 / Flere: 1 | Railway | 4:1 | 60W | 1 Output | 15V | 4A | 4kV | Fixed, Adjustable | 48V | - | 52.5mm | 90.54mm | 54.5mm | 18V | 75V | DDR-60 Series | |||||
Each | 1+ kr 253,070 5+ kr 248,000 10+ kr 242,930 50+ kr 237,850 100+ kr 232,850 | Min: 1 / Flere: 1 | Railway | 4:1 | 30W | 1 Output | 15V | 2A | 4kV | Fixed, Adjustable | 24V | - | 35mm | 90mm | 54.5mm | 9V | 36V | DDR-30 Series | |||||
Each | 1+ kr 334,690 5+ kr 327,980 10+ kr 321,340 50+ kr 314,620 100+ kr 307,910 | Min: 1 / Flere: 1 | Railway | 4:1 | 60W | 1 Output | 15V | 4A | 4kV | Fixed, Adjustable | 24V | - | 52.5mm | 90.54mm | 54.5mm | 9V | 36V | DDR-60 Series | |||||
Each | 1+ kr 190,250 5+ kr 186,450 10+ kr 182,640 50+ kr 178,840 100+ kr 175,030 | Min: 1 / Flere: 1 | Railway | 4:1 | 15W | 1 Output | 15V | 1A | 4kV | Fixed, Adjustable | 24V | DIN Rail | 17.5mm | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | |||||
Each | 1+ kr 394,980 5+ kr 345,590 10+ kr 286,350 50+ kr 256,730 | Min: 1 / Flere: 1 | Railway | 4:1 | 60W | 1 Output | 5V | 10.8A | 4kV | Fixed, Adjustable | 48V | - | 52.5mm | 90.54mm | 54.5mm | 18V | 75V | DDR-60 Series |