QUINT-PS Series Isolated DIN Rail Mount DC / DC Converters:
13 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 2.825,000 | Min: 1 / Flere: 1 | ITE | 2:1 | 120W | 1 Output | 24V | 5A | 1.5kV | Fixed | 48V | DIN Rail | 30V | 60V | QUINT-PS Series | |||||
2778133 | Each | 1+ kr 2.602,000 | Min: 1 / Flere: 1 | ITE | 2:1 | 120W | 1 Output | 24V | 5A | 1.5kV | Fixed | 24V | - | 18V | 32V | QUINT-PS Series | ||||
Each | 1+ kr 3.331,000 | Min: 1 / Flere: 1 | ITE | 2:1 | 240W | 1 Output | 24V | 10A | 1.5kV | Fixed | 24V | - | 18V | 32V | QUINT-PS Series | |||||
Each | 1+ kr 5.394,000 | Min: 1 / Flere: 1 | ITE | 2:1 | 400W | 1 Output | 24V | 20A | 1.5kV | Fixed | 24V | DIN Rail | 18V | 32V | QUINT-PS Series | |||||
Each | 1+ kr 2.672,000 | Min: 1 / Flere: 1 | ITE | 2:1 | 120W | 1 Output | 24V | 5A | 1.5kV | Fixed | 12V | DIN Rail | 9V | 18V | QUINT-PS Series | |||||
Each | 1+ kr 3.716,000 | Min: 1 / Flere: 1 | ITE | 2:1 | 240W | 1 Output | 48V | 5A | 1.5kV | Fixed | 24V | DIN Rail | 18V | 32V | QUINT-PS Series | |||||
Each | 1+ kr 3.395,000 | Min: 1 / Flere: 1 | ITE | 2:1 | 240W | 1 Output | 24V | 10A | - | Fixed | - | DIN Rail | 42V | 96V | QUINT-PS Series | |||||
Each | 1+ kr 4.550,000 | Min: 1 / Flere: 1 | ITE & Railway | 2:1 | 240W | 1 Output | 24V | 10A | 1.5kV | Fixed, Adjustable | - | DIN Rail | 42V | 96V | QUINT-PS Series | |||||
Each | 1+ kr 3.395,000 | Min: 1 / Flere: 1 | ITE | 2:1 | 240W | 1 Output | 24V | 10A | - | Fixed | - | DIN Rail | 67.2V | 154V | QUINT-PS Series | |||||
Each | 1+ kr 4.505,000 | Min: 1 / Flere: 1 | ITE | 2:1 | 240W | 1 Output | 24V | 10A | 1.5kV | Fixed, Adjustable | - | DIN Rail | 67.2V | 154V | QUINT-PS Series | |||||
Each | 1+ kr 3.543,000 | Min: 1 / Flere: 1 | ITE | 2:1 | 240W | 1 Output | 24V | 10A | 4kV | Fixed, Adjustable | 24V | DIN Rail | 18V | 32V | QUINT-PS Series | |||||
Each | 1+ kr 2.676,000 | Min: 1 / Flere: 1 | ITE | 2:1 | 96W | 1 Output | 12V | 8A | 1.5kV | Fixed, Adjustable | 12V | DIN Rail | 9V | 18V | QUINT-PS Series | |||||
Each | 1+ kr 3.614,310 | Min: 1 / Flere: 1 | ITE | 2:1 | 240W | 1 Output | 48V | 5A | - | Fixed | - | DIN Rail | 30V | 60V | QUINT-PS Series |