DTJ15 Series Isolated DIN Rail Mount DC / DC Converters:
4 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 306,150 5+ kr 296,870 10+ kr 287,730 50+ kr 275,530 100+ kr 257,180 | Min: 1 / Flere: 1 | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | Regulated | 3kV | Fixed | 48V | 31.4mm | 25.4mm | 76.2mm | 18V | 75V | DTJ15 Series | |||||
Each | 1+ kr 311,260 5+ kr 301,840 10+ kr 292,570 50+ kr 280,160 100+ kr 261,480 | Min: 1 / Flere: 1 | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | Regulated | 3kV | Fixed | 24V | 31.4mm | 25.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
Each | 1+ kr 312,900 5+ kr 303,410 10+ kr 294,140 50+ kr 281,660 100+ kr 262,820 | Min: 1 / Flere: 1 | ITE | 4:1 | 15W | 1 Output | 5V | 3A | Regulated | 3kV | Fixed | 24V | 31.4mm | 25.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
Each | 1+ kr 311,910 5+ kr 302,540 10+ kr 293,170 50+ kr 280,750 100+ kr 262,000 | Min: 1 / Flere: 1 | ITE | 4:1 | 15W | 1 Output | 5V | 3A | Regulated | 3kV | Fixed | 48V | 31.4mm | 25.4mm | 76.2mm | 18V | 75V | DTJ15 Series |