DDR-60 Series Isolated DIN Rail Mount DC / DC Converters:
8 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 298,480 5+ kr 292,520 10+ kr 286,550 20+ kr 280,580 | Min: 1 / Flere: 1 | Railway | 4:1 | 60W | 1 Output | 12V | 5A | 4kV | Fixed, Adjustable | 48V | 52.5mm | 90.54mm | 54.5mm | 18V | 75V | DDR-60 Series | |||||
Each | 1+ kr 326,600 5+ kr 320,040 10+ kr 313,550 20+ kr 306,990 | Min: 1 / Flere: 1 | Railway | 4:1 | 60W | 1 Output | 12V | 5A | 4kV | Fixed, Adjustable | 24V | 52.5mm | 90.54mm | 54.5mm | 9V | 36V | DDR-60 Series | |||||
Each | 1+ kr 350,580 5+ kr 343,590 10+ kr 336,520 20+ kr 329,530 | Min: 1 / Flere: 1 | Railway | 4:1 | 60W | 1 Output | 24V | 2.5A | 4kV | Fixed, Adjustable | 48V | 52.5mm | 90.54mm | 54.5mm | 18V | 75V | DDR-60 Series | |||||
Each | 1+ kr 298,480 5+ kr 292,520 10+ kr 286,550 | Min: 1 / Flere: 1 | Railway | 4:1 | 60W | 1 Output | 15V | 4A | 4kV | Fixed, Adjustable | 48V | 52.5mm | 90.54mm | 54.5mm | 18V | 75V | DDR-60 Series | |||||
Each | 1+ kr 253,660 5+ kr 252,170 10+ kr 252,090 | Min: 1 / Flere: 1 | Railway | 4:1 | 60W | 1 Output | 5V | 10.8A | 4kV | Fixed, Adjustable | 48V | 52.5mm | 90.54mm | 54.5mm | 18V | 75V | DDR-60 Series | |||||
Each | 1+ kr 360,580 5+ kr 353,340 10+ kr 346,160 20+ kr 338,920 | Min: 1 / Flere: 1 | Railway | 4:1 | 60W | 1 Output | 24V | 2.5A | 4kV | Fixed, Adjustable | 24V | 52.5mm | 90.54mm | 54.5mm | 9V | 36V | DDR-60 Series | |||||
Each | 1+ kr 303,800 5+ kr 297,700 10+ kr 291,680 20+ kr 285,580 | Min: 1 / Flere: 1 | Railway | 4:1 | 54W | 1 Output | 5V | 10.8A | 4kV | Fixed, Adjustable | 24V | 52.5mm | 90.54mm | 54.5mm | 9V | 36V | DDR-60 Series | |||||
Each | 1+ kr 333,620 5+ kr 326,930 10+ kr 320,310 20+ kr 313,620 | Min: 1 / Flere: 1 | Railway | 4:1 | 60W | 1 Output | 15V | 4A | 4kV | Fixed, Adjustable | 24V | 52.5mm | 90.54mm | 54.5mm | 9V | 36V | DDR-60 Series |