DDC30 Series Isolated DIN Rail Mount DC / DC Converters:
5 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 442,150 5+ kr 428,920 10+ kr 415,610 50+ kr 397,970 100+ kr 371,430 | Min: 1 / Flere: 1 | ITE | 4:1 | 30W | 1 Output | 24V | 1.25A | 1.5kV | Fixed, Adjustable | 24V | 35mm | 91mm | 56mm | 9V | 36V | DDC30 Series | |||||
Each | 1+ kr 436,390 5+ kr 423,260 10+ kr 410,200 50+ kr 392,730 100+ kr 366,540 | Min: 1 / Flere: 1 | ITE | 4:1 | 30W | 1 Output | 12V | 2.5A | 1.5kV | Fixed, Adjustable | 24V | 35mm | 91mm | 56mm | 9V | 36V | DDC30 Series | |||||
Each | 1+ kr 436,390 5+ kr 423,260 10+ kr 414,820 50+ kr 406,320 100+ kr 397,880 | Min: 1 / Flere: 1 | ITE | 4:1 | 30W | 1 Output | 15V | 2A | 1.5kV | Fixed, Adjustable | 24V | 35mm | 91mm | 56mm | 9V | 36V | DDC30 Series | |||||
Each | 1+ kr 427,520 5+ kr 414,490 10+ kr 401,390 50+ kr 384,020 100+ kr 357,960 | Min: 1 / Flere: 1 | ITE | 4:1 | 25W | 1 Output | 9V | 2.8A | 1.5kV | Fixed, Adjustable | 24V | 35mm | 91mm | 56mm | 9V | 36V | DDC30 Series | |||||
Each | 1+ kr 442,150 5+ kr 428,920 10+ kr 415,610 50+ kr 407,310 100+ kr 399,020 | Min: 1 / Flere: 1 | ITE | 4:1 | 22.5W | 1 Output | 5V | 4.5A | 1.5kV | Fixed, Adjustable | 24V | 35mm | 91mm | 56mm | 9V | 36V | DDC30 Series |