ekskl. Moms

Isolated DIN Rail Mount DC / DC Converters:

342 produkter blev fundet
Find et stort udvalg af Isolated DIN Rail Mount DC / DC Converters hos Farnell Danmark. Vi har et stort udvalg af Isolated DIN Rail Mount DC / DC Converters på lager, inklusive nye og mest populære produkter fra verdens førende producenter herunder: Mean Well, Cui, Phoenix Contact, Xp Power & Siemens
Vis
Køber
Ingeniør
Producent
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Ingen filtre anvendt
0 Filtre valgt
SammenlignPris forAntal
3262071

RoHS

Date/Lot Code

Each
1+
kr 1.251,000
Min: 1 / Flere: 1
ITE
4:1
40W
2 Output
12V
1.667A
-12V
1.667A
-
1.6kV
Fixed
24V
-
24.5mm
57.6mm
125mm
9.5V
36V
DPX40 Series
3262068

RoHS

Date/Lot Code

Each
1+
kr 965,430
Min: 1 / Flere: 1
ITE
4:1
20W
1 Output
5V
4A
-
-
-
1.6kV
Fixed, Adjustable
24V
-
57.6mm
24.5mm
125mm
9.5V
36V
DPX20W Series
3534379

RoHS

Each
1+
kr 1.496,000
Min: 1 / Flere: 1
Railway
2:1
480W
1 Output
48V
10A
-
-
-
4kV
Fixed, Adjustable
48V
-
85.5mm
125.2mm
128.5mm
33.6V
67.2V
DDR-480 Series
2643367

RoHS

Each
1+
kr 599,490
5+
kr 587,540
10+
kr 575,500
50+
kr 563,540
100+
kr 551,510
Min: 1 / Flere: 1
ITE
4:1
40W
1 Output
12V
3.33A
-
-
Regulated
3kV
Fixed
48V
DIN Rail
54mm
23.3mm
96mm
18V
75V
DTE40 Series
1995992

RoHS

Date/Lot Code

Each
1+
kr 1.200,000
Min: 1 / Flere: 1
ITE
4:1
30W
2 Output
12V
1.25A
-12V
-1.25A
-
1.6kV
Fixed, Adjustable
48V
DIN Rail
57.6mm
24.5mm
125mm
18V
75V
DPX30W Series
2475871

RoHS

Each
1+
kr 352,960
5+
kr 342,400
10+
kr 331,760
50+
kr 325,140
100+
kr 318,530
Min: 1 / Flere: 1
ITE
4:1
11.5W
1 Output
3.3V
3.5A
-
-
-
1.5kV
Fixed
24V
-
18mm
91mm
56.5mm
9V
36V
DDC15 Series
3498838

RoHS

Each
1+
kr 1.787,320
Min: 1 / Flere: 1
ITE
2:1
120W
1 Output
24V
5A
-
-
-
-
Fixed, Adjustable
24V
-
-
-
-
18V
32V
QUINT POWER Series
3498844

RoHS

Each
1+
kr 2.099,460
Min: 1 / Flere: 1
ITE
2:1
120W
1 Output
24V
5A
-
-
-
-
Fixed, Adjustable
-
-
-
-
-
29V
57.5V
QUINT POWER Series
3498841

RoHS

Each
1+
kr 2.424,450
Min: 1 / Flere: 1
ITE
2:1
240W
1 Output
24V
10A
-
-
-
-
Fixed, Adjustable
24V
-
-
-
-
18V
32V
QUINT POWER Series
3251517

RoHS

Each
1+
kr 190,490
5+
kr 186,680
10+
kr 182,870
20+
kr 179,060
Min: 1 / Flere: 1
Railway
4:1
15W
1 Output
15V
1A
-
-
-
4kV
Fixed, Adjustable
24V
DIN Rail
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
2643363

RoHS

Each
1+
kr 586,390
5+
kr 568,770
10+
kr 551,220
50+
kr 527,730
100+
kr 492,550
Min: 1 / Flere: 1
ITE
4:1
40W
1 Output
12V
3.33A
-
-
Regulated
3kV
Fixed
24V
DIN Rail
54mm
23.3mm
96mm
9V
36V
DTE40 Series
3003010

RoHS

Each
1+
kr 253,660
5+
kr 252,170
10+
kr 252,090
Min: 1 / Flere: 1
Railway
4:1
60W
1 Output
5V
10.8A
-
-
-
4kV
Fixed, Adjustable
48V
-
52.5mm
90.54mm
54.5mm
18V
75V
DDR-60 Series
3002979

RoHS

Each
1+
kr 464,890
5+
kr 455,570
10+
kr 446,310
Min: 1 / Flere: 1
Railway
2:1
120W
1 Output
48V
2.5A
-
-
-
4kV
Fixed, Adjustable
48V
-
32mm
125.2mm
102mm
33.6V
67.2V
DDR-120 Series
3498814

RoHS

Each
1+
kr 1.787,320
Min: 1 / Flere: 1
ITE
2:1
120W
1 Output
24V
5A
-
-
-
4kV
Fixed, Adjustable
24V
-
36mm
130mm
125mm
18V
32V
QUINT POWER Series
3556375

RoHS

Each
1+
kr 370,720
5+
kr 337,070
10+
kr 308,930
Min: 1 / Flere: 1
ITE
4:1
30W
1 Output
24V
1.25A
-
-
-
1.5kV
Fixed, Adjustable
24V
-
35mm
91mm
91mm
10V
36V
MP DC-DC Power Supplies
3262081

RoHS

Date/Lot Code

Each
1+
kr 1.213,000
Min: 1 / Flere: 1
ITE
4:1
40W
1 Output
12V
3.33A
-
-
-
1.6kV
Fixed, Adjustable
48V
-
24.5mm
57.6mm
125mm
18V
75V
DPX40 Series
1786369

RoHS

Each
1+
kr 774,040
5+
kr 735,020
10+
kr 676,790
25+
kr 626,180
50+
kr 579,540
Min: 1 / Flere: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1787625

RoHS

Date/Lot Code

Each
1+
kr 832,640
25+
kr 785,920
100+
kr 743,240
250+
kr 700,410
500+
kr 665,350
Min: 1 / Flere: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1706218

RoHS

Each
1+
kr 1.639,000
Min: 1 / Flere: 1
ITE
3:1
24W
1 Output
24V
1A
-
-
-
1.5kV
Fixed, Adjustable
-
-
-
-
-
10V
32V
MINI Power Series
3473699

RoHS

Each
1+
kr 1.829,210
Min: 1 / Flere: 1
ITE
5:1
250W
1 Output
12V
20A
-
-
-
-
Fixed, Adjustable
-
-
36.5mm
123.4mm
115mm
9V
53V
DDA Series
3787309

RoHS

Date/Lot Code

Each
1+
kr 2.334,920
5+
kr 2.249,920
10+
kr 2.196,790
25+
kr 2.143,810
Min: 1 / Flere: 1
ITE & Electronic Equipment
2:1
120W
1 Output
24V
5A
-
-
-
-
Fixed, Adjustable
24V
-
32mm
130mm
120mm
14V
32V
-
2778134

RoHS

Each
1+
kr 3.331,000
Min: 1 / Flere: 1
ITE
2:1
240W
1 Output
24V
10A
-
-
-
1.5kV
Fixed
24V
-
-
-
-
18V
32V
QUINT-PS Series
2932099

RoHS

Each
1+
kr 525,640
5+
kr 509,890
10+
kr 499,670
50+
kr 489,520
100+
kr 479,300
Min: 1 / Flere: 1
ITE
3:1
36W
1 Output
9V
4A
-
-
Regulated
1.5kV
Fixed, Adjustable
24V
DIN Rail
53mm
91mm
56mm
10V
32V
DDC40 Series
3787615

RoHS

Date/Lot Code

Each
1+
kr 1.746,000
5+
kr 1.661,430
10+
kr 1.608,400
25+
kr 1.555,510
Min: 1 / Flere: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
PRO TOP3 Series
3976652

RoHS

Each
1+
kr 1.420,000
Min: 1 / Flere: 1
Laboratory Equipment
-
60W
1 Output
24V
2.5A
-
-
-
-
Fixed, Adjustable
-
-
32mm
99mm
90mm
9V
24V
QUINT POWER Series
76-100 af 342 varer
af 14 side(r)

førende producenter

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER