Isolated DIN Rail Mount DC / DC Converters:
359 produkter blev fundetFind et stort udvalg af Isolated DIN Rail Mount DC / DC Converters hos Farnell Danmark. Vi har et stort udvalg af Isolated DIN Rail Mount DC / DC Converters på lager, inklusive nye og mest populære produkter fra verdens førende producenter herunder: Mean Well, Cui, Phoenix Contact, Xp Power & Bel / Partner Stock
Vis
Køber
Ingeniør
Producent
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Ingen filtre anvendt
0 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 194,000 5+ kr 190,110 10+ kr 186,230 20+ kr 182,340 50+ kr 178,460 | Min: 1 / Flere: 1 | Railway | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | 4kV | Fixed | 24V | - | 17.5mm | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | |||||
Each | 1+ kr 849,570 10+ kr 746,640 25+ kr 709,280 50+ kr 682,240 100+ kr 656,250 | Min: 1 / Flere: 1 | ITE | 4:1 | 60W | 1 Output | 12V | 5A | - | - | Regulated | 1.5kV | Fixed, Adjustable | 60V | DIN Rail | 45mm | 75mm | 100mm | 18V | 75V | TCL-DC Series | |||||
Each | 1+ kr 3.318,000 | Min: 1 / Flere: 1 | ITE | 2:1 | 240W | 1 Output | 24V | 10A | - | - | - | 4kV | Fixed, Adjustable | 24V | DIN Rail | - | - | - | 18V | 32V | QUINT POWER Series | |||||
Each | 1+ kr 2.704,040 | Min: 1 / Flere: 1 | ITE | 2:1 | 96W | 1 Output | 12V | 8A | - | - | - | 4kV | Fixed, Adjustable | 24V | DIN Rail | - | - | - | 18V | 32V | QUINT POWER Series | |||||
Each | 1+ kr 1.627,000 | Min: 1 / Flere: 1 | ITE | 2:1 | 24W | 1 Output | 24V | 1A | - | - | - | 1.5kV | Fixed, Adjustable | - | DIN Rail | - | - | - | 36V | 75V | MINI-PS Series | |||||
Each | 1+ kr 352,220 5+ kr 341,680 10+ kr 331,070 50+ kr 317,010 100+ kr 295,860 | Min: 1 / Flere: 1 | ITE | 4:1 | 15W | 1 Output | 24V | 630mA | - | - | - | 1.5kV | Fixed | 24V | - | 18mm | 91mm | 56.5mm | 9V | 36V | DDC15 Series | |||||
Each | 1+ kr 351,020 5+ kr 340,500 10+ kr 329,980 50+ kr 315,870 100+ kr 294,830 | Min: 1 / Flere: 1 | ITE | 4:1 | 13.5W | 1 Output | 9V | 1.5A | - | - | - | 1.5kV | Fixed | 24V | - | 18mm | 91mm | 56.5mm | 9V | 36V | DDC15 Series | |||||
Each | 1+ kr 942,210 | Min: 1 / Flere: 1 | Railway | 2:1 | 240W | 1 Output | 24V | 10A | - | - | - | 4kV | Fixed, Adjustable | 110V | - | 40mm | 125.2mm | 113.5mm | 67.2V | 154V | DDR-240 Series | |||||
Each | 1+ kr 274,090 5+ kr 268,590 10+ kr 263,160 20+ kr 257,650 | Min: 1 / Flere: 1 | Railway | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | 4kV | Fixed, Adjustable | 48V | - | 35mm | 90mm | 54.5mm | 18V | 75V | DDR-30 Series | |||||
Each | 1+ kr 277,380 5+ kr 271,860 10+ kr 266,260 20+ kr 260,740 | Min: 1 / Flere: 1 | Railway | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 4kV | Fixed, Adjustable | 48V | - | 35mm | 90mm | 54.5mm | 18V | 75V | DDR-30 Series | |||||
Each | 1+ kr 197,010 5+ kr 193,060 10+ kr 189,120 20+ kr 185,180 | Min: 1 / Flere: 1 | Railway | 4:1 | 15W | 1 Output | 24V | 630mA | - | - | - | 4kV | Fixed, Adjustable | 24V | - | 17.5mm | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | |||||
Each | 1+ kr 464,890 5+ kr 450,940 10+ kr 436,990 | Min: 1 / Flere: 1 | Railway | 2:1 | 120W | 1 Output | 12V | 10A | - | - | - | 4kV | Fixed, Adjustable | 48V | - | 32mm | 125.2mm | 102mm | 33.6V | 67.2V | DDR-120 Series | |||||
Each | 1+ kr 2.825,000 | Min: 1 / Flere: 1 | ITE | 2:1 | 120W | 1 Output | 24V | 5A | - | - | - | 1.5kV | Fixed | 48V | DIN Rail | - | - | - | 30V | 60V | QUINT-PS Series | |||||
Each | 1+ kr 244,380 5+ kr 239,470 10+ kr 234,640 20+ kr 229,730 | Min: 1 / Flere: 1 | Railway | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | 4kV | Fixed, Adjustable | 48V | - | 35mm | 90mm | 54.5mm | 18V | 75V | DDR-30 Series | |||||
Each | 1+ kr 326,600 5+ kr 320,040 10+ kr 313,550 20+ kr 306,990 | Min: 1 / Flere: 1 | Railway | 4:1 | 60W | 1 Output | 12V | 5A | - | - | - | 4kV | Fixed, Adjustable | 24V | - | 52.5mm | 90.54mm | 54.5mm | 9V | 36V | DDR-60 Series | |||||
Each | 1+ kr 625,010 5+ kr 612,480 10+ kr 600,020 | Min: 1 / Flere: 1 | Railway | 2:1 | 120W | 1 Output | 48V | 2.5A | - | - | - | 4kV | Fixed, Adjustable | 24V | - | 32mm | 125.2mm | 102mm | 16.8V | 33.6V | DDR-120 Series | |||||
Each | 1+ kr 540,760 5+ kr 494,150 10+ kr 475,250 | Min: 1 / Flere: 1 | Railway | 2:1 | 120W | 1 Output | 24V | 5A | - | - | - | 4kV | Fixed, Adjustable | 110V | - | 32mm | 125.2mm | 102mm | 67.2V | 154V | DDR-120 Series | |||||
Each | 1+ kr 350,580 5+ kr 343,590 10+ kr 336,520 20+ kr 329,530 | Min: 1 / Flere: 1 | Railway | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | 4kV | Fixed, Adjustable | 48V | - | 52.5mm | 90.54mm | 54.5mm | 18V | 75V | DDR-60 Series | |||||
Each | 1+ kr 1.496,000 | Min: 1 / Flere: 1 | Railway | 2:1 | 480W | 1 Output | 24V | 20A | - | - | - | 4kV | Fixed, Adjustable | 24V | - | 85.5mm | 125.2mm | 128.5mm | 16.8V | 33.6V | DDR-480 Series | |||||
Each | 1+ kr 311,260 5+ kr 301,840 10+ kr 292,570 50+ kr 280,160 100+ kr 261,480 | Min: 1 / Flere: 1 | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 3kV | Fixed | 24V | - | 31.4mm | 25.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
Each | 1+ kr 378,160 5+ kr 370,610 10+ kr 363,060 50+ kr 355,440 100+ kr 347,890 | Min: 1 / Flere: 1 | ITE | 4:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 3kV | Fixed | 48V | - | 31.4mm | 25.4mm | 76.2mm | 18V | 75V | DTJ20 Series | |||||
Each | 1+ kr 840,180 | Min: 1 / Flere: 1 | Railway | 2:1 | 240W | 1 Output | 48V | 5A | - | - | - | 4kV | Fixed, Adjustable | 110V | DIN Rail | 40mm | 125.2mm | 113.5mm | 67.2V | 154V | DDR-240 Series | |||||
Each | 1+ kr 182,570 5+ kr 178,910 10+ kr 175,250 20+ kr 171,590 | Min: 1 / Flere: 1 | Railway | 4:1 | 15W | 1 Output | 3.3V | 4.5A | - | - | - | 4kV | Fixed, Adjustable | 48V | - | 17.5mm | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | |||||
Each | 1+ kr 164,680 5+ kr 161,400 10+ kr 158,120 20+ kr 154,840 | Min: 1 / Flere: 1 | Railway | 4:1 | 15W | 1 Output | 15V | 1A | - | - | - | 4kV | Fixed, Adjustable | 48V | - | 17.5mm | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | |||||
Each | 1+ kr 525,000 5+ kr 479,730 10+ kr 461,430 | Min: 1 / Flere: 1 | Railway | 2:1 | 120W | 1 Output | 12V | 10A | - | - | - | 4kV | Fixed, Adjustable | 110V | - | 32mm | 125.2mm | 102mm | 67.2V | 154V | DDR-120 Series |