Isolated DC / DC Front End Rack Mount Power Supplies:
10 produkter blev fundetFind et stort udvalg af Isolated DC / DC Front End Rack Mount Power Supplies hos Farnell Danmark. Vi har et stort udvalg af Isolated DC / DC Front End Rack Mount Power Supplies på lager, inklusive nye og mest populære produkter fra verdens førende producenter herunder: Bel / Partner Stock, Bel Power Solutions, Siemens & Omron Industrial Automation
Vis
Køber
Ingeniør
Producent
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Ingen filtre anvendt
0 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BEL / PARTNER STOCK | Each | 1+ kr 6.911,000 3+ kr 6.571,000 | Min: 1 / Flere: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | PES2200 Series | ||||
BEL / PARTNER STOCK | Each | 1+ kr 4.202,000 3+ kr 3.995,000 | Min: 1 / Flere: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | PFS1200 Series | ||||
BEL / PARTNER STOCK | Each | 1+ kr 4.202,000 3+ kr 3.995,000 | Min: 1 / Flere: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | PFS1200 Series | ||||
BEL / PARTNER STOCK | Each | 2+ kr 591,920 6+ kr 559,640 | Min: 2 / Flere: 2 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Novum NDM2Z Series | ||||
Each | 1+ kr 2.409,000 | Min: 1 / Flere: 1 | ITE | 2:1 | 750W | 1 Output | 12V | 62A | -54V | Fixed, Adjustable | Rack | 50.5mm | 40mm | 338.8mm | -40V | -72V | PET750 Series | |||||
Each | 1+ kr 3.729,000 | Min: 1 / Flere: 1 | ITE | 2:1 | 1.1kW | 1 Output | 12V | 90A | 53V | Fixed, Adjustable | Rack | 54.5mm | 40mm | 321.3mm | 40V | 72V | PFE1100 Series | |||||
Each | 1+ kr 3.335,000 | Min: 1 / Flere: 1 | ITE | 2:1 | 1200W | 1 Output | 12V | 100A | - | Fixed, Adjustable | - | 54.5mm | 40mm | 240mm | -40V | -72V | PFS1200 Series | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ kr 14.322,000 | Min: 1 / Flere: 1 | - | 2:1 | - | - | - | - | 24V | - | - | - | - | - | 19.2V | 28.8V | C200HW Series | ||||
SIEMENS | Each | 1+ kr 3.162,090 | Min: 1 / Flere: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SIPLUS S7-1500 Series | ||||
SIEMENS | Each | 1+ kr 7.866,000 | Min: 1 / Flere: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SIPLUS S7-1500 Series |