Isolated Chassis Mount DC / DC Converters:
22 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 584,980 5+ kr 510,640 10+ kr 494,940 50+ kr 473,850 100+ kr 442,290 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 60W | 1 Output | 48V | 1.25A | - | - | - | 2.5kV | 48V | Chassis | Fixed | 67.8mm | 38mm | 112mm | 18V | 75V | DTE60 Series | |||||
Each | 1+ kr 600,530 5+ kr 590,010 10+ kr 579,410 50+ kr 497,120 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 60W | 1 Output | 12V | 5A | - | - | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | TMDC 60 Series | |||||
Each | 1+ kr 600,530 5+ kr 590,010 10+ kr 579,410 50+ kr 497,120 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 60W | 1 Output | 48V | 1.25A | - | - | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | TMDC 60 Series | |||||
Each | 1+ kr 600,530 5+ kr 590,010 10+ kr 579,410 50+ kr 497,120 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | TMDC 60 Series | |||||
Each | 1+ kr 610,520 5+ kr 592,240 10+ kr 573,890 50+ kr 549,490 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | 2.5kV | 24V | Chassis | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | DTE60 Series | |||||
Each | 1+ kr 623,880 5+ kr 612,540 10+ kr 601,200 50+ kr 515,840 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | Regulated | 2.5kV | 48V | DIN Rail | Fixed | 67.8mm | 38mm | 112mm | 18V | 75V | TMDC 60 Series | |||||
Each | 1+ kr 623,880 5+ kr 612,540 10+ kr 601,200 50+ kr 515,840 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 60W | 1 Output | 12V | 5A | - | - | Regulated | 2.5kV | 48V | DIN Rail | Fixed | 67.8mm | 38mm | 112mm | 18V | 75V | TMDC 60 Series | |||||
Each | 1+ kr 600,530 5+ kr 590,010 10+ kr 579,410 50+ kr 497,120 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 60W | 1 Output | 5.1V | 12A | - | - | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | TMDC 60 Series | |||||
Each | 1+ kr 610,520 5+ kr 592,240 10+ kr 573,890 50+ kr 549,490 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 60W | 1 Output | 48V | 1.25A | - | - | - | 2.5kV | 24V | Chassis | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | DTE60 Series | |||||
Each | 1+ kr 690,650 5+ kr 688,410 10+ kr 686,180 50+ kr 586,130 | Min: 1 / Flere: 1 | ITE | Module | 2:1 | 60W | 1 Output | 15V | 4A | - | - | Regulated | 3kV | 110V | Chassis | Fixed | 67.8mm | 38mm | 112mm | 80V | 160V | TMDC 60H Series | |||||
Each | 1+ kr 610,520 5+ kr 592,240 10+ kr 573,890 50+ kr 549,490 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 60W | 1 Output | 12V | 5A | - | - | - | 2.5kV | 48V | Chassis | Fixed | 67.8mm | 38mm | 112mm | 18V | 75V | DTE60 Series | |||||
Each | 1+ kr 610,520 5+ kr 592,240 10+ kr 573,890 50+ kr 549,490 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 60W | 1 Output | 12V | 5A | - | - | - | 2.5kV | 24V | Chassis | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | DTE60 Series | |||||
Each | 1+ kr 707,510 5+ kr 694,910 10+ kr 682,220 50+ kr 585,310 | Min: 1 / Flere: 1 | ITE | Module | 2:1 | 60W | 1 Output | 12V | 5A | - | - | Regulated | 3kV | 110V | Chassis | Fixed | 67.8mm | 38mm | 112mm | 80V | 160V | TMDC 60H Series | |||||
Each | 1+ kr 610,520 5+ kr 598,290 10+ kr 586,130 50+ kr 573,890 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 60W | 1 Output | 5.1V | 12A | - | - | - | 2.5kV | 24V | Chassis | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | DTE60 Series | |||||
Each | 1+ kr 610,520 5+ kr 592,240 10+ kr 573,890 50+ kr 549,490 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | 2.5kV | 48V | Chassis | Fixed | 67.8mm | 38mm | 112mm | 18V | 75V | DTE60 Series | |||||
Each | 1+ kr 725,200 5+ kr 712,140 10+ kr 699,010 50+ kr 599,700 | Min: 1 / Flere: 1 | ITE | Module | 2:1 | 60W | 2 Output | 12V | 2.5A | -12V | 2.5A | Regulated | 3kV | 110V | Chassis | Fixed | 67.8mm | 38mm | 112mm | 80V | 160V | TMDC 60H Series | |||||
Each | 1+ kr 725,200 5+ kr 712,140 10+ kr 699,010 50+ kr 599,700 | Min: 1 / Flere: 1 | ITE | Module | 2:1 | 60W | 2 Output | 15V | 2A | -15V | 2A | Regulated | 3kV | 110V | Chassis | Fixed | 67.8mm | 38mm | 112mm | 80V | 160V | TMDC 60H Series | |||||
Each | 1+ kr 707,510 5+ kr 694,910 10+ kr 682,220 50+ kr 585,310 | Min: 1 / Flere: 1 | ITE | Module | 2:1 | 60W | 1 Output | 24V | 2.5A | - | - | Regulated | 3kV | 110V | Chassis | Fixed | 67.8mm | 38mm | 112mm | 80V | 160V | TMDC 60H Series | |||||
Each | 1+ kr 845,390 5+ kr 739,670 10+ kr 612,910 50+ kr 549,490 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 60W | 1 Output | 5.1V | 12A | - | - | - | 2.5kV | 48V | Chassis | Fixed | 67.8mm | 38mm | 112mm | 18V | 75V | DTE60 Series | |||||
Each | 1+ kr 725,200 5+ kr 712,140 10+ kr 699,010 50+ kr 599,700 | Min: 1 / Flere: 1 | ITE | Module | 2:1 | 60W | 2 Output | 24V | 1.25A | -24V | 1.25A | Regulated | 3kV | 110V | Chassis | Fixed | 67.8mm | 38mm | 112mm | 80V | 160V | TMDC 60H Series | |||||
Each | 1+ kr 707,510 5+ kr 694,910 10+ kr 682,220 50+ kr 585,310 | Min: 1 / Flere: 1 | ITE | Module | 2:1 | 60W | 1 Output | 48V | 1.25A | - | - | Regulated | 3kV | 110V | Chassis | Fixed | 67.8mm | 38mm | 112mm | 80V | 160V | TMDC 60H Series | |||||
Each | 1+ kr 707,510 5+ kr 694,910 10+ kr 682,220 50+ kr 585,310 | Min: 1 / Flere: 1 | ITE | Module | 2:1 | 60W | 1 Output | 5.1V | 12A | - | - | Regulated | 3kV | 110V | Chassis | Fixed | 67.8mm | 38mm | 112mm | 80V | 160V | TMDC 60H Series |