ekskl. Moms

Isolated Chassis Mount DC / DC Converters:

922 produkter blev fundet
Find et stort udvalg af Isolated Chassis Mount DC / DC Converters hos Farnell Danmark. Vi har et stort udvalg af Isolated Chassis Mount DC / DC Converters på lager, inklusive nye og mest populære produkter fra verdens førende producenter herunder: Traco Power, Cui, Mean Well, Bel / Partner Stock & Xp Power
Vis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Voltage Nom
Output Power Max
Output Current Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Ingen filtre anvendt
0 Filtre valgt
SammenlignPris forAntal
2816189

RoHS

Each
1+
kr 600,830
Min: 1 / Flere: 1
ITE
Enclosed
2:1
-
300W
-
1 Output
5V
60A
-
-
-
1.5kV
48V
Panel
Fixed
115mm
50mm
215mm
36V
72V
SD-350 Series
3501743

RoHS

Each (Supplied on Cut Tape)
Klippet bånd
1+
kr 299,590
5+
kr 259,580
10+
kr 255,400
20+
kr 250,310
Min: 1 / Flere: 1
ITE
Module
2:1
-
120W
-
1 Output
12V
10A
-
-
Regulated
-
48V
-
Fixed
86.5mm
35.35mm
122.36mm
36V
75V
MYPAM Series
3534518

RoHS

Each
1+
kr 1.350,000
Min: 1 / Flere: 1
Railway
Enclosed
2:1
-
460.8W
-
1 Output
48V
9.6A
-
-
-
4kV
48V
-
Fixed, Adjustable
100mm
41mm
237mm
33.6V
67.2V
RSD-500 Series
3248168

RoHS

Each
1+
kr 326,370
Min: 1 / Flere: 1
ITE
Module
4:1
-
10W
-
2 Output
15V
333mA
-15V
333mA
Regulated
3kV
48V
-
Fixed
34mm
22mm
79mm
18V
75V
DTE10 Series
3534521

RoHS

Each
1+
kr 1.313,000
Min: 1 / Flere: 1
Railway
Enclosed
2:1
-
499.2W
-
1 Output
48V
10.4A
-
-
-
4kV
110V
-
Fixed, Adjustable
100mm
41mm
237mm
67.2V
154V
RSD-500 Series
3795856

RoHS

Each
1+
kr 538,610
Min: 1 / Flere: 1
-
Enclosed
2:1
-
60W
-
1 Output
12V
5A
-
-
-
1.5kV
24V
-
Fixed, Adjustable
95mm
38mm
159mm
18V
36V
TZL
2643378

RoHS

Each
1+
kr 584,980
5+
kr 510,640
10+
kr 494,940
50+
kr 473,850
100+
kr 442,290
Min: 1 / Flere: 1
ITE
Module
4:1
-
60W
-
1 Output
48V
1.25A
-
-
-
2.5kV
48V
Chassis
Fixed
67.8mm
38mm
112mm
18V
75V
DTE60 Series
3795865

RoHS

Each
1+
kr 688,860
Min: 1 / Flere: 1
-
Enclosed
2:1
-
100W
-
1 Output
24V
4.2A
-
-
-
1.5kV
48V
-
Fixed, Adjustable
95mm
38mm
198mm
36V
72V
TZL 100 Series
3795864

RoHS

Each
1+
kr 688,860
Min: 1 / Flere: 1
-
Enclosed
2:1
-
100W
-
1 Output
12V
8.5A
-
-
-
1.5kV
48V
-
Fixed, Adjustable
95mm
38mm
198mm
36V
72V
TZL 100 Series
1182703

RoHS

Each
1+
kr 610,110
5+
kr 521,160
10+
kr 510,710
Min: 1 / Flere: 1
ITE
Enclosed
2:1
-
36W
-
1 Output
12V
3A
-
-
-
400V
-
Chassis
Fixed
87mm
50mm
88mm
17V
32V
PowerVerter Series
1299028

RoHS

Each
1+
kr 143,770
5+
kr 140,260
10+
kr 136,460
50+
kr 120,940
100+
kr 118,550
Flere priser...
Min: 1 / Flere: 1
ITE
Enclosed
2:1
-
15W
-
1 Output
12V
1.25A
-
-
-
1.5kV
24V
Panel
Fixed
51mm
28mm
78mm
18V
36V
SD-15 Series
1183944

RoHS

Each
1+
kr 692,780
5+
kr 591,780
10+
kr 579,980
Min: 1 / Flere: 1
ITE
-
2:1
-
81W
-
1 Output
24V
1.7A
-
-
Regulated
-
12V
Panel
Fixed
119mm
46mm
135mm
10V
16V
8862 Series
1183945

RoHS

Each
1+
kr 721,460
5+
kr 616,280
10+
kr 603,960
Min: 1 / Flere: 1
ITE
-
2:1
-
81W
-
1 Output
24V
3A
-
-
Regulated
-
-
-
Fixed
119mm
46mm
135mm
18V
32V
8862 Series
1183940

RoHS

Each
1+
kr 362,750
5+
kr 320,540
10+
kr 287,150
20+
kr 281,400
Min: 1 / Flere: 1
ITE
-
2:1
-
41W
-
1 Output
13.6V
3A
-
-
Regulated
-
-
Panel
Fixed
60mm
49mm
90mm
18V
32V
5060 Series
1299023

RoHS

Each
1+
kr 137,880
5+
kr 131,310
10+
kr 124,220
50+
kr 112,140
100+
kr 109,900
Flere priser...
Min: 1 / Flere: 1
ITE
Enclosed
2:1
-
15W
-
1 Output
5V
3A
-
-
-
1.5kV
12V
Panel
Fixed
51mm
28mm
78mm
9.2V
18V
SD-15 Series
1299033

RoHS

Each
1+
kr 143,770
5+
kr 140,260
10+
kr 136,610
50+
kr 122,060
100+
kr 119,600
Min: 1 / Flere: 1
ITE
Enclosed
2:1
-
15W
-
1 Output
24V
625mA
-
-
-
1.5kV
48V
Panel
Fixed
51mm
28mm
78mm
36V
72V
SD-15 Series
1183939

RoHS

Each
1+
kr 454,630
5+
kr 401,780
10+
kr 359,920
20+
kr 352,750
Min: 1 / Flere: 1
ITE
-
2:1
-
40W
-
1 Output
12V
3A
-
-
Regulated
-
-
Panel
Fixed
105mm
46mm
130mm
20V
32V
9063 Series
1182706

RoHS

Each
1+
kr 1.298,000
Min: 1 / Flere: 1
ITE
Enclosed
2:1
-
144W
-
1 Output
12V
12A
-
-
-
400V
-
Chassis
Fixed
87mm
50mm
166mm
17V
32V
-
1182704

RoHS

Each
1+
kr 833,990
5+
kr 712,350
10+
kr 698,100
Min: 1 / Flere: 1
ITE
Enclosed
2:1
-
72W
-
1 Output
12V
6A
-
-
-
400V
-
Chassis
Fixed
87mm
50mm
126mm
17V
32V
PowerVerter Series
1183942

RoHS

Each
1+
kr 746,930
5+
kr 638,020
10+
kr 625,250
Min: 1 / Flere: 1
ITE
-
2:1
-
81W
-
1 Output
13.2V
6A
-
-
Regulated
-
-
Panel
Fixed
119mm
46mm
135mm
18V
32V
8862 Series
2579445

RoHS

Each
1+
kr 520,100
5+
kr 514,800
10+
kr 509,430
50+
kr 436,610
Min: 1 / Flere: 1
ITE
Module
4:1
-
40W
-
1 Output
12V
3.33A
-
-
Regulated
2.5kV
24V
DIN Rail
Fixed
63.8mm
25.6mm
112mm
9V
36V
TMDC 40 Series
2579453

RoHS

Each
1+
kr 600,530
5+
kr 590,010
10+
kr 579,410
50+
kr 497,120
Min: 1 / Flere: 1
ITE
Module
4:1
-
60W
-
1 Output
12V
5A
-
-
Regulated
2.5kV
24V
DIN Rail
Fixed
67.8mm
38mm
112mm
9V
36V
TMDC 60 Series
2579437

RoHS

Each
1+
kr 453,920
5+
kr 449,000
10+
kr 444,070
50+
kr 380,580
Min: 1 / Flere: 1
ITE
Module
4:1
-
20W
-
1 Output
12V
1.67A
-
-
Regulated
2.5kV
24V
DIN Rail
Fixed
54mm
23.3mm
96mm
9V
36V
TMDC 20 Series
2579436

RoHS

Each
1+
kr 463,020
5+
kr 458,020
10+
kr 452,950
50+
kr 388,190
Min: 1 / Flere: 1
ITE
Module
4:1
-
20W
-
1 Output
5.1V
4A
-
-
Regulated
2.5kV
24V
DIN Rail
Fixed
54mm
23.3mm
96mm
9V
36V
TMDC 20 Series
1772226

RoHS

Each
1+
kr 917,090
5+
kr 884,860
10+
kr 852,550
Min: 1 / Flere: 1
Railway
Module
4:1
-
75W
-
1 Output
12V
6.3A
-
-
-
3kV
24V
Chassis
Fixed
61mm
12.7mm
48.26mm
9V
36V
TEP 75WI Series
1-25 af 922 varer
af 37 side(r)

førende producenter

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER