2. Power Supplies
                                                                                                3. DC / DC Converters
                                                                                                4. Isolated Chassis Mount DC / DC Converters
                                                                                                5. RSDH-150 Series Isolated Chassis Mount DC / DC Converters

                                                                                                RSDH-150 Series Isolated Chassis Mount DC / DC Converters:

                                                                                                2 produkter blev fundet
                                                                                                Vis
                                                                                                Køber
                                                                                                Ingeniør
                                                                                                Producent
                                                                                                Power Supply Applications
                                                                                                DC / DC Converter Type
                                                                                                Input Ratio
                                                                                                Output Power Max
                                                                                                No. of Outputs
                                                                                                Output Voltage - Output 1
                                                                                                Output Current - Output 1
                                                                                                Output Regulation
                                                                                                Isolation Voltage
                                                                                                DC / DC Converter Output Type
                                                                                                Width
                                                                                                Height
                                                                                                Depth
                                                                                                Input Voltage DC Min
                                                                                                Input Voltage DC Max
                                                                                                Product Range
                                                                                                Emballage
                                                                                                Filtre anvendt
                                                                                                1 Filtre valgt
                                                                                                SammenlignPris forAntal
                                                                                                RSDH-150-24
                                                                                                MEAN WELL RSDH-150-24
                                                                                                4730262

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                MEAN WELL
                                                                                                1. Isolated Chassis Mount DC/DC Converter
                                                                                                2. ITE & Industrial
                                                                                                3. Enclosed
                                                                                                4. 6:1
                                                                                                5. 150 W
                                                                                                6. 1 Output
                                                                                                7. 24 V
                                                                                                Each
                                                                                                1+
                                                                                                kr 444,150
                                                                                                5+
                                                                                                kr 435,240
                                                                                                10+
                                                                                                kr 426,400
                                                                                                50+
                                                                                                kr 417,490
                                                                                                Min: 1 / Flere: 1
                                                                                                ITE & Industrial
                                                                                                Enclosed
                                                                                                6:1
                                                                                                150W
                                                                                                1 Output
                                                                                                24V
                                                                                                6.2A
                                                                                                Regulated
                                                                                                4kV
                                                                                                Fixed
                                                                                                86mm
                                                                                                41mm
                                                                                                191mm
                                                                                                250V
                                                                                                1.5kV
                                                                                                RSDH-150 Series
                                                                                                RSDH-150-12
                                                                                                MEAN WELL RSDH-150-12
                                                                                                4730261

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                MEAN WELL
                                                                                                1. Isolated Chassis Mount DC/DC Converter
                                                                                                2. ITE & Industrial
                                                                                                3. Enclosed
                                                                                                4. 6:1
                                                                                                5. 120 W
                                                                                                6. 1 Output
                                                                                                7. 12 V
                                                                                                Each
                                                                                                1+
                                                                                                kr 444,150
                                                                                                5+
                                                                                                kr 435,240
                                                                                                10+
                                                                                                kr 426,400
                                                                                                50+
                                                                                                kr 417,490
                                                                                                Min: 1 / Flere: 1
                                                                                                ITE & Industrial
                                                                                                Enclosed
                                                                                                6:1
                                                                                                120W
                                                                                                1 Output
                                                                                                12V
                                                                                                10A
                                                                                                Regulated
                                                                                                4kV
                                                                                                Fixed
                                                                                                86mm
                                                                                                41mm
                                                                                                191mm
                                                                                                250V
                                                                                                1.5kV
                                                                                                RSDH-150 Series
                                                                                                SammenlignPris forAntal
                                                                                                1-2 af 2 varer
                                                                                                af 1 side(r)
                                                                                                Salgs- og kundeservice
                                                                                                Salgsafdeling 44 53 66 44
                                                                                                Teknisk afdeling +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Indsend feedback
                                                                                                FAQ'er
                                                                                                Hjælp
                                                                                                Hurtige links
                                                                                                Spor min ordre
                                                                                                Ordrehistorik
                                                                                                Returner et produkt
                                                                                                Leveringsmuligheder
                                                                                                Vores virksomhed
                                                                                                Om os
                                                                                                Kvalitetspolitik
                                                                                                Jobmuligheder
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Bliv en Farnell-Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Beskyttelse af profiloplysninger
                                                                                                Vilkår for adgang
                                                                                                Juridiske- og ophavsret-meddelelser
                                                                                                Salgsbetingelser
                                                                                                Vilkår for brug for API
                                                                                                Sitemap
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rettigheder forbeholdes.
                                                                                                Farnell er et handelsnavn for Farnell Danmark AS.
                                                                                                Registreringsnummer: 188324 | Registreret adresse: Lyskær 9, 2730, Herlev, Denmark