Isolated Chassis Mount DC / DC Converters:
48 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 538,610 | Min: 1 / Flere: 1 | - | Enclosed | 2:1 | 60W | 1 Output | 12V | 5A | - | - | - | 1.5kV | 24V | - | Fixed, Adjustable | 95mm | 38mm | 159mm | 18V | 36V | TZL | |||||
Each | 1+ kr 584,980 5+ kr 510,640 10+ kr 494,940 50+ kr 473,850 100+ kr 442,290 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 60W | 1 Output | 48V | 1.25A | - | - | - | 2.5kV | 48V | Chassis | Fixed | 67.8mm | 38mm | 112mm | 18V | 75V | DTE60 Series | |||||
Each | 1+ kr 600,530 5+ kr 590,010 10+ kr 579,410 50+ kr 497,120 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 60W | 1 Output | 12V | 5A | - | - | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | TMDC 60 Series | |||||
Each | 1+ kr 340,360 5+ kr 330,140 10+ kr 319,920 50+ kr 296,120 | Min: 1 / Flere: 1 | Railway | Enclosed | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | 4kV | 24V | Panel | Fixed | 60mm | 25mm | 128mm | 9V | 36V | RSD-60 Series | |||||
Each | 1+ kr 392,520 5+ kr 380,800 10+ kr 369,010 50+ kr 341,480 | Min: 1 / Flere: 1 | Railway | Enclosed | 4:1 | 60W | 1 Output | 12V | 5A | - | - | - | 4kV | 24V | Panel | Fixed | 60mm | 25mm | 128mm | 9V | 36V | RSD-60 Series | |||||
Each | 1+ kr 383,490 5+ kr 371,920 10+ kr 360,430 50+ kr 333,580 | Min: 1 / Flere: 1 | Railway | Enclosed | 4:1 | 60W | 1 Output | 12V | 5A | - | - | - | 4kV | 110V | Panel | Fixed | 60mm | 25mm | 128mm | 40V | 160V | RSD-60 Series | |||||
Each | 1+ kr 600,530 5+ kr 590,010 10+ kr 579,410 50+ kr 497,120 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 60W | 1 Output | 48V | 1.25A | - | - | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | TMDC 60 Series | |||||
Each | 1+ kr 600,530 5+ kr 590,010 10+ kr 579,410 50+ kr 497,120 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | TMDC 60 Series | |||||
Each | 1+ kr 383,490 5+ kr 371,920 10+ kr 360,430 50+ kr 333,580 | Min: 1 / Flere: 1 | Railway | Enclosed | 4:1 | 60W | 1 Output | 12V | 5A | - | - | - | 4kV | 48V | Panel | Fixed | 60mm | 25mm | 128mm | 18V | 72V | RSD-60 Series | |||||
Each | 1+ kr 610,520 5+ kr 592,240 10+ kr 573,890 50+ kr 549,490 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | 2.5kV | 24V | Chassis | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | DTE60 Series | |||||
Each | 1+ kr 343,500 5+ kr 333,130 10+ kr 322,910 50+ kr 302,240 | Min: 1 / Flere: 1 | Railway | Enclosed | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | 4kV | 110V | Panel | Fixed | 60mm | 25mm | 128mm | 40V | 160V | RSD-60 Series | |||||
Each | 1+ kr 623,880 5+ kr 612,540 10+ kr 601,200 50+ kr 515,840 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | Regulated | 2.5kV | 48V | DIN Rail | Fixed | 67.8mm | 38mm | 112mm | 18V | 75V | TMDC 60 Series | |||||
Each | 1+ kr 623,880 5+ kr 612,540 10+ kr 601,200 50+ kr 515,840 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 60W | 1 Output | 12V | 5A | - | - | Regulated | 2.5kV | 48V | DIN Rail | Fixed | 67.8mm | 38mm | 112mm | 18V | 75V | TMDC 60 Series | |||||
Each | 1+ kr 600,530 5+ kr 590,010 10+ kr 579,410 50+ kr 497,120 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 60W | 1 Output | 5.1V | 12A | - | - | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | TMDC 60 Series | |||||
Each | 1+ kr 610,520 5+ kr 592,240 10+ kr 573,890 50+ kr 549,490 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 60W | 1 Output | 48V | 1.25A | - | - | - | 2.5kV | 24V | Chassis | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | DTE60 Series | |||||
Each | 1+ kr 384,830 5+ kr 373,340 10+ kr 361,780 50+ kr 334,770 | Min: 1 / Flere: 1 | Railway | Enclosed | 4:1 | 60W | 1 Output | 5V | 12A | - | - | - | 4kV | 24V | Panel | Fixed | 60mm | 25mm | 128mm | 9V | 36V | RSD-60 Series | |||||
Each | 1+ kr 1.131,000 | Min: 1 / Flere: 1 | Railway | - | 8:1 | 60W | 1 Output | 12V | 5A | - | - | - | - | - | - | Fixed | 50mm | 32mm | 160mm | 16.8V | 137.5V | Melcher RCM60 Series | |||||
Each | 1+ kr 690,650 5+ kr 688,410 10+ kr 686,180 50+ kr 586,130 | Min: 1 / Flere: 1 | ITE | Module | 2:1 | 60W | 1 Output | 15V | 4A | - | - | Regulated | 3kV | 110V | Chassis | Fixed | 67.8mm | 38mm | 112mm | 80V | 160V | TMDC 60H Series | |||||
Each | 1+ kr 695,430 5+ kr 647,380 10+ kr 599,260 50+ kr 514,200 | Min: 1 / Flere: 1 | - | Enclosed | 2:1 | 60W | 1 Output | 12V | 5A | - | - | - | 1.5kV | 48V | - | Fixed, Adjustable | 95mm | 38mm | 159mm | 36V | 72V | TZL 060 Series | |||||
Each | 1+ kr 383,490 5+ kr 371,920 10+ kr 360,430 50+ kr 333,580 | Min: 1 / Flere: 1 | Railway | Enclosed | 4:1 | 60W | 1 Output | 5V | 12A | - | - | - | 4kV | 110V | Panel | Fixed | 60mm | 25mm | 128mm | 40V | 160V | RSD-60 Series | |||||
Each | 1+ kr 357,600 5+ kr 346,930 10+ kr 336,190 50+ kr 314,770 | Min: 1 / Flere: 1 | Railway | Enclosed | 4:1 | 60W | 1 Output | 5V | 12A | - | - | - | 4kV | 48V | Panel | Fixed | 60mm | 25mm | 128mm | 18V | 72V | RSD-60 Series | |||||
Each | 1+ kr 383,490 5+ kr 371,920 10+ kr 360,430 50+ kr 333,580 | Min: 1 / Flere: 1 | Railway | Enclosed | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | 4kV | 48V | Panel | Fixed | 60mm | 25mm | 128mm | 18V | 72V | RSD-60 Series | |||||
Each | 1+ kr 610,520 5+ kr 592,240 10+ kr 573,890 50+ kr 549,490 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 60W | 1 Output | 12V | 5A | - | - | - | 2.5kV | 48V | Chassis | Fixed | 67.8mm | 38mm | 112mm | 18V | 75V | DTE60 Series | |||||
Each | 1+ kr 610,520 5+ kr 592,240 10+ kr 573,890 50+ kr 549,490 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 60W | 1 Output | 12V | 5A | - | - | - | 2.5kV | 24V | Chassis | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | DTE60 Series | |||||
Each | 1+ kr 707,510 5+ kr 694,910 10+ kr 682,220 50+ kr 585,310 | Min: 1 / Flere: 1 | ITE | Module | 2:1 | 60W | 1 Output | 12V | 5A | - | - | Regulated | 3kV | 110V | Chassis | Fixed | 67.8mm | 38mm | 112mm | 80V | 160V | TMDC 60H Series |