ekskl. Moms

Isolated Chassis Mount DC / DC Converters:

2 produkter blev fundet
Vis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
SammenlignPris forAntal
2504818

RoHS

Each
1+
kr 3.166,000
5+
kr 3.102,000
Min: 1 / Flere: 1
Railway
Module
4:1
216W
1 Output
24V
9A
3kV
48V
Chassis
Fixed
61mm
33.8mm
85mm
16.5V
75V
TEP 200WIRCMF Series
2813110

RoHS

Each
1+
kr 3.519,000
5+
kr 3.449,000
Min: 1 / Flere: 1
Railway
Module
4:1
200W
1 Output
24V
9A
2.25kV
48V
Chassis
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 200WIR Series
1-2 af 2 varer
af 1 side(r)

førende producenter

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER