Isolated Chassis Mount DC / DC Converters:
28 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 688,860 | Min: 1 / Flere: 1 | - | Enclosed | 2:1 | 100W | 1 Output | 24V | 4.2A | 1.5kV | 48V | - | Fixed, Adjustable | 95mm | 38mm | 198mm | 36V | 72V | TZL 100 Series | |||||
Each | 1+ kr 293,410 5+ kr 282,520 10+ kr 277,970 20+ kr 272,440 | Min: 1 / Flere: 1 | ITE | Enclosed | 2:1 | 100W | 1 Output | 24V | 4.2A | 1.5kV | 12V | Panel | Fixed | 98mm | 38mm | 199mm | 9V | 18V | SD-100 Series | |||||
Each | 1+ kr 285,080 5+ kr 277,990 10+ kr 270,830 50+ kr 242,330 100+ kr 237,480 | Min: 1 / Flere: 1 | ITE | Enclosed | 2:1 | 50W | 1 Output | 12V | 4.2A | 1.5kV | 24V | Panel | Fixed | 97mm | 38mm | 159mm | 18V | 36V | SD-50 Series | |||||
Each | 1+ kr 285,080 5+ kr 277,990 10+ kr 270,830 50+ kr 242,330 100+ kr 237,480 | Min: 1 / Flere: 1 | ITE | Enclosed | 2:1 | 50.4W | 1 Output | 12V | 4.2A | 1.5kV | 12V | Panel | Fixed | 97mm | 38mm | 159mm | 9.2V | 18V | SD-50 Series | |||||
Each | 1+ kr 766,830 5+ kr 747,580 10+ kr 728,550 50+ kr 651,860 | Min: 1 / Flere: 1 | ITE | Enclosed | 2:1 | 202W | 1 Output | 48V | 4.2A | 1.5kV | 24V | Panel | Fixed | 115mm | 50mm | 215mm | 19V | 36V | SD-200 Series | |||||
Each | 1+ kr 388,190 5+ kr 378,420 10+ kr 368,790 50+ kr 329,990 | Min: 1 / Flere: 1 | ITE | Enclosed | 2:1 | 100W | 1 Output | 24V | 4.2A | 1.5kV | 24V | Panel | Fixed | 98mm | 38mm | 199mm | 19V | 36V | SD-100 Series | |||||
Each | 1+ kr 828,380 | Min: 1 / Flere: 1 | Railway | Enclosed | 2:1 | 202W | 1 Output | 48V | 4.2A | 4kV | 24V | Panel | Fixed | 86mm | 40mm | 191mm | 16.8V | 31.2V | RSD-200 Series | |||||
Each | 1+ kr 285,080 5+ kr 277,990 10+ kr 270,830 50+ kr 242,330 100+ kr 237,480 | Min: 1 / Flere: 1 | ITE | Enclosed | 2:1 | 50W | 1 Output | 12V | 4.2A | 1.5kV | 48V | Panel | Fixed | 97mm | 38mm | 159mm | 36V | 72V | SD-50 Series | |||||
Each | 1+ kr 599,470 | Min: 1 / Flere: 1 | ITE | Enclosed | 2:1 | 202W | 1 Output | 48V | 4.2A | 1.5kV | 96V | Panel | Fixed | 115mm | 50mm | 215mm | 72V | 144V | SD-200 Series | |||||
Each | 1+ kr 917,840 5+ kr 890,310 10+ kr 862,700 | Min: 1 / Flere: 1 | Railway | Enclosed | 2:1 | 202W | 1 Output | 48V | 4.2A | 4kV | 110V | Panel | Fixed | 86mm | 40mm | 191mm | 67.2V | 143V | RSD-200 Series | |||||
Each | 1+ kr 638,910 5+ kr 545,740 10+ kr 534,820 | Min: 1 / Flere: 1 | ITE | SIP | 2:1 | 100W | 1 Output | 24V | 4.2A | - | 96V | Panel | Fixed, Adjustable | 95mm | 38mm | 198mm | 72V | 144V | SDS-100D Series | |||||
Each | 1+ kr 417,400 | Min: 1 / Flere: 1 | ITE | - | 2:1 | 100W | 1 Output | 24V | 4.2A | - | 24V | Panel | Fixed, Adjustable | 95mm | 38mm | 198mm | 19V | 36V | SDS-060B Series | |||||
Each | 1+ kr 411,770 5+ kr 401,390 10+ kr 391,170 50+ kr 349,910 100+ kr 342,900 | Min: 1 / Flere: 1 | ITE | Enclosed | 2:1 | 100W | 1 Output | 24V | 4.2A | 1.5kV | 96V | Panel | Fixed | 98mm | 38mm | 199mm | 72V | 144V | SD-100 Series | |||||
Each | 1+ kr 355,060 5+ kr 346,260 10+ kr 337,380 50+ kr 301,790 100+ kr 295,750 | Min: 1 / Flere: 1 | ITE | Enclosed | 2:1 | 100W | 1 Output | 24V | 4.2A | 1.5kV | 48V | Panel | Fixed | 98mm | 38mm | 199mm | 36V | 72V | SD-100 Series | |||||
Each | 1+ kr 650,590 5+ kr 618,130 10+ kr 585,530 50+ kr 533,530 | Min: 1 / Flere: 1 | Railway | Enclosed | 2:1 | 100W | 1 Output | 24V | 4.2A | 4kV | 110V | Panel | Fixed | 68mm | 36mm | 161mm | 67.2V | 143V | RSD-100 Series | |||||
Each | 1+ kr 683,270 5+ kr 662,750 10+ kr 642,230 50+ kr 601,200 | Min: 1 / Flere: 1 | Railway | Enclosed | 2:1 | 100W | 1 Output | 24V | 4.2A | 4kV | 24V | Panel | Fixed | 68mm | 36mm | 161mm | 16.8V | 31.2V | RSD-100 Series | |||||
Each | 1+ kr 1.541,000 | Min: 1 / Flere: 1 | ITE | Module | 2:1 | 100W | 1 Output | 24V | 4.2A | 2.25kV | 48V | - | Fixed, Adjustable | 61mm | 29.6mm | 85mm | 36V | 75V | TEP 100CM | |||||
Each | 1+ kr 1.943,000 5+ kr 1.904,000 | Min: 1 / Flere: 1 | ITE | Module | 2:1 | 100W | 1 Output | 24V | 4.2A | 2.25kV | 24V | - | Fixed, Adjustable | 61mm | 40.5mm | 85mm | 18V | 36V | TEP 100CMF | |||||
Each | 1+ kr 766,830 5+ kr 747,580 10+ kr 728,550 50+ kr 651,860 | Min: 1 / Flere: 1 | ITE | Enclosed | 2:1 | 202W | 1 Output | 48V | 4.2A | 1.5kV | 48V | Panel | Fixed | 115mm | 50mm | 215mm | 36V | 72V | SD-200 Series | |||||
Each | 1+ kr 2.003,000 5+ kr 1.963,000 | Min: 1 / Flere: 1 | ITE | Module | 2:1 | 100W | 1 Output | 24V | 4.2A | 2.25kV | 12V | - | Fixed, Adjustable | 61mm | 40.5mm | 85mm | 9V | 18V | TEP 100CMF | |||||
Each | 1+ kr 2.841,000 5+ kr 2.784,000 | Min: 1 / Flere: 1 | Railway | Module | 4:1 | 100W | 1 Output | 24V | 4.2A | 2.25kV | 48V | Chassis | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 100WIR Series | |||||
Each | 1+ kr 895,010 5+ kr 868,070 10+ kr 841,290 | Min: 1 / Flere: 1 | Railway | Enclosed | 2:1 | 202W | 1 Output | 48V | 4.2A | 4kV | 48V | Panel | Fixed | 86mm | 40mm | 191mm | 33.6V | 62.4V | RSD-200 Series | |||||
Each | 1+ kr 889,480 5+ kr 828,310 10+ kr 767,130 50+ kr 658,200 | Min: 1 / Flere: 1 | - | Enclosed | 2:1 | 100W | 1 Output | 24V | 4.2A | 1.5kV | 24V | - | Fixed, Adjustable | 95mm | 38mm | 198mm | 19V | 36V | TZL | |||||
Each | 1+ kr 1.599,000 | Min: 1 / Flere: 1 | ITE | Module | 2:1 | 100W | 1 Output | 24V | 4.2A | 2.25kV | 12V | - | Fixed, Adjustable | 61mm | 29.6mm | 85mm | 9V | 18V | TEP 100CM | |||||
Each | 1+ kr 2.841,000 5+ kr 2.784,000 | Min: 1 / Flere: 1 | Railway | Module | 4:1 | 100W | 1 Output | 24V | 4.2A | 2.25kV | 24V | Chassis | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 10V | 36V | TEQ 100WIR Series |